KAE03LGGT Drawing Datasheet by E-Switch

—l _H [IUD [IUD —T i /ww A CIRCUIT - 3 POSITION E-JW/f
P.C.B. MOUNTING
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
KAE03LGGT
10/29/2012 N800203 A
EBP
1 1
2 4 6
1 3 5
CIRCUIT - 3 POSITION
2 4 6
1 3 5
3.05
[.120 in]
8.66
[.341 in]
6.30
[.248 in]
1.00
[.039 in]
TRAVEL
A20852 RELEASED FOR PRODUCTION 10/29/12 EBP
NOTES:
1. ALL DIMENSIONS IN MM [INCH].
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. CONTACT RATINGS: 25mA @24VDC. (SWITCH)
100mA @50VDC. (CARRY)
5. CONTACT MATERIAL:
CONTACTS: (MOVABLE) COPPER W/GOLD PLATE.
TERMINALS: BRASS w/GOLD PLATE.
6. INSULATION RESISTANCE; 100 MΩ MIN. @500VDC.
7. CONTACT RESISTANCE; 50 mΩ MAX INITIAL.
8. OPERATING TEMP: -20~C TO +85~C.
9. STORAGE TEMP: -40~C TO +85~C.
10. ELECTRICAL LIFE: 2000 CYCLES.
11. PACKAGE: TUBE (55 PER TUBE)
WITH ALL POLES IN THE "OFF" POSITION.
12. DENOTES CRITICAL PARAMETER.
13. DIELECTRIC STRENGTH: 500VAC MIN FOR 1 MINUTE.
14. OPERATING FORCE: 1000 GRAMS MAX.
15. 2002/95/EC (ROHS) COMPLIANT.
POS. 1 DESIGNATE
PIN #1 LOCATION
7.40
[.291 in]
10.40
[.409 in]
1.10
[.043 in]
2.54
[.100 in]
5.08
[.200 in]
.70 MIN
[.028 in]
3.75
[.148 in]
2.54
[.100 in]
5.08
[.200 in]
.50
[.020 in]
9.8
`
.3
.39
`
.01
in
[ ]
.70
[.028 in] 1.00
[.039 in]