16310-19 Datasheet by Desco

New TRUSTATTM 380 Worksurface Mats E - Extruded Homogenous Vinyl Economic choice for an ESD worksurface table mat, shelf liner, or cart liner - Dissipative (1 x10E6 < 1="" x10e9="" ohms="" rtt)="" material="" meets="" ansi/esd="" $20.20="" worksurface="" required="" limit="" and="" recommendation="" of="" ansi/esd="" 84.1="" when="" properly="" grounded="" -="" 0.080"="" material="" thickness="" additional="" energy="" absorption="" for="" components="" susceptible="" to="" physical="" shock="" -="" limited="" warranty="" 1="" year="" free="" of="" defects="" in="" materials="" and="" workmanship="" -="" lot="" traceability="" information="" provides="" tracking="" information="" for="" lifespan="" ofthe="" product="" and="" to="" ensure="" quality="" control="" -="" made="" in="" the="" united="" states="" of="" america="" made="" in="" the="" unlted="" slate:="" of="" amerlca="" this="" item="" is="" made="" and="" stocked="" in="" canton,="" ma="" tray="" liner="" mat="" tray="" liner="" mat="" top="" kits*="" roll="" material="" item="" size="" item="" size="" item="" size="" 16315="" 16"="" x="" 24"="" 16310="" 24”="" x="" 36”="" 16316="" 24"="" x="" 50’="" 16311="" 24”x48"="" 16317="" 30"x="" 50'="" 16312="" 30"="" x="" 60"="" 16318="" 36"="" x="" 50'="" 16313="" 30"="" x="" 72"="" 16319="" 48"="" x="" 50'="" 16314="" 36"="" x="" 72"="" *lncludes="" grounding="" hardware="" the="" prices="" in="" the="" desco="" online="" catalog="" supersede="" all="" pricing="" on="" new="" product="" announcements="" and="" may="" change="" without="" notice.="" desco="" [w2="" i="" desco.com="" 1—]="">