EUR | USD

YC:102-358,TC122-164 Series Datasheet

Yageo

Download PDF Datasheet

Datasheet

120
DATA SHEET
ARRAY CHIP RESISTORS
YC/TC
5%, 1%
sizes
YC:102/104/122/124/162/164/248/324/158/358
TC: 122/124/164
RoHS compliant
Product specification November 14, 2014 V.0
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
2
12
Y
YA
AG
GE
EO
O
B
BR
RA
AN
ND
D
o
or
rd
de
er
ri
in
ng
g
c
co
od
de
e
GLOBAL PART NUMBER (PREFERRED)
YCXXX X X X XX XXXX L
TC (1) (2) (3) (4) (5) (6) (7)
(1) SIZE
YC:102/104/122/124/162/164/248/324/158/358
TC: 122/124/164
(2) TOLERANCE
F = ± 1% J = ± 5% (for Jumper ordering, use code of J)
(3) PACKAGING TYPE
R = Paper taping reel K = Embossed plastic tape reel
(4) TEMPERATURE COEFFICIENT OF RESISTANCE
= Base on spec
(5) TAPING REEL
07 = 7 inch dia. Reel
13 = 13 inch dia. Reel
(6) RESISTANCE VALUE
There are 2~4 digits indicated the resistor value. Letter R/K/M is decimal point.
Detailed resistance rules show in table of “Resistance rule of global part number”.
(7) DEFAULT CODE
Letter L is the system default code for ordering only. (Note)
ORDERING INFORMATION - GLOBAL PART NUMBER & 12NC
Both part numbers are identified by the series, size, tolerance, packing
type, temperature coefficient, taping reel and resistance value.
SCOPE
This specification describes
YC (convex) and TC (concave) series
chip resistor arrays with lead-free
terminations made by thick film
process.
APPLICATIONS
Terminal for SDRAM and
DDRAM
Computer applications: laptop
computer, desktop computer
Consume electronic equipments:
PDAs, PNDs
Mobile phone, telecom…
FEATURES
More efficient in pick & place
application
Low assembly costs
RoHS compliant
Products with lead free
terminations meet RoHS
requirements
Pb-glass contained in
electrodes
Resistor element and glass
are exempted by RoHS
Reducing environmentally
hazardous wastes
High component and equipment
reliability
Saving of PCB space
None forbidden-materials used
in products/production
Halogen Free Epoxy
ORDERING EXAMPLE
The ordering code of a YC122
convex chip resistor array, value
1,000 Ω with ± 5% tolerance,
supplied in 7-inch tape reel is:
YC122-JR-071KL.
NOTE
1. All our RSMD products meet RoHS
compliant. "LFP" of the internal 2D reel
label mentions "Lead Free Process"
2. On customized label, "LFP" or specific
symbol printed and the optional "L" at
the end of GLOBAL PART NUMBER /
12NC can be added (both are on
customer request)
Resistance rule of global part
number
Resistance code rule
Example
0R
0R = Jumper
XRXX
(1 to 9.76 Ω)
1R = 1 Ω
1R5 = 1.5 Ω
9R76 = 9.76 Ω
XXRX
(10 to 97.6 Ω)
10R = 10 Ω
97R6 = 97.6 Ω
XXXR
(100 to 976 Ω)
100R = 100 Ω
XKXX
(1 to 9.76 KΩ)
1K = 1,000 Ω
9K76 = 9760 Ω
XM
(1 MΩ)
1M = 1,000,000 Ω
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
3
12
P
PH
HY
YC
CO
OM
MP
P
B
BR
RA
AN
ND
D
o
or
rd
de
er
ri
in
ng
g
c
co
od
de
es
s
Both GLOBAL PART NUMBER (preferred) and 12NC (traditional) codes are acceptable to order Phycomp
brand products.
GLOBAL PART NUMBER (PREFERRED)
For detailed information of GLOBAL PART NUMBER and ordering example, please refer to page 2.
TC122 series is supplied and ordered by global part number only.
(1) The resistors have a 12-digit ordering code starting with 2350.
(2) The subsequent 4 or 5 digits indicate the resistor tolerance and
packaging.
(3) The remaining 4 or 3 digits represent the resistance value with the
last digit indicating the multiplier as shown in the table of
Last digit of 12NC”.
(4) "L" is optional symbol (Note).
ORDERING EXAMPLE
The ordering code of a ARV321 resistor, value 1,000Ω with ± 5%
tolerance, supplied in tape of 10,000 units per reel is: 235001311102(L)
or YC122-JR-071KL.
NOTE
1. All our RSMD products are RoHS compliant. "LFP" of the internal 2D reel label mentions "Lead Free Process"
2. On customized label, "LFP" or specific symbol printed and the optional "L" at the end of GLOBAL PART
NUMBER / 12NC can be added (both are on customer request)
12NC CODE
2350
XXX XXXXX L
(1) (2) (3) (4)
TYPE/
0402
START
IN (1)
TOL.
(%)
RESISTANCE
RANGE
PAPER / PE TAPE ON REEL (units) (2)
10,000
50,000
ARV321
2350
± 5%
1 to 1 MΩ
013 11xxx
013 12xxx
ARV322
2350
± 1%
10 to 1 MΩ
013 2xxxx
013 3xxxx
Jumper
2350
-
0 Ω
013 91001
-
Resistance decade (3)
Last digit
0.01 to 0.0976 Ω
0
0.1 to 0.976 Ω
7
1 to 9.76 Ω
8
10 to 97.6 Ω
9
100 to 976 Ω
1
1 to 9.76 KΩ
2
10 to 97.6 KΩ
3
100 to 976 KΩ
4
1 to 9.76 MΩ
5
10 to 97.6 MΩ
6
Example:
0.02 Ω
=
0200 or 200
0.3 Ω
=
3007 or 307
1Ω
=
1008 or 108
33 KΩ
=
3303 or 333
10 MΩ
=
1006 or 106
Last digit of 12NC
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
4
12
MARKING
YC102/122
No marking
YC104
No marking
YC124/164/324
1-Digit marking
E-24 series: 3 digits
First two digits for significant figure and 3rd digit for number of zeros
YC248
1-Digit marking
E-24 series: 3 digits
First two digits for significant figure and 3rd digit for number of zeros
YC158/358
E-24 series: 3 digits
First two digits for significant figure and 3rd
digit for number of zeros
TC122
No marking
TC124
No marking
Fig. 6
Fig. 7
Fig. 5 Value=24KΩ
Fig. 5-1 Value=240KΩ
Fig. 4-1 Value=240KΩ
Fig. 4 Jumper=0Ω
Fig. 3-1 Value=240KΩ
Fig. 3 Jumper=0Ω
Fig. 2
Fig. 1
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
5
12
CONSTRUCTION
The resistor is constructed on top
of a high-grade ceramic body.
Internal metal electrodes are added
on each end to make the contacts to
the thick film resistive element. The
composition of the resistive element
is a noble metal imbedded into a
glass and covered by a second glass
to prevent environment influences.
The resistor is laser trimmed to the
rated resistance value. The resistor
is covered with a protective epoxy
coat, finally the two external
terminations (matte tin on Ni-
barrier) are added as shown in Fig.9.
O
OU
UT
TL
LI
IN
NE
ES
S
Fig. 9 Chip resistor outlines
TC164
1-Digit marking
E-24 series: 3 digits
First two digits for significant figure and 3rd digit for number of zeros
For further marking information, please refer to data sheet Chip resistors marking.
Fig. 8 Jumper=0Ω
Fig. 8-1 Value=240KΩ
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
6
12
Fig. 10 YC/TC122 series chip resistors dimension
Note: 1. YC104 is flat type
For dimension, please refer to Table 1
For dimension, please refer to Fig. 4 and Table 1
SCHEMATIC
Fig. 11 Equivalent circuit diagram
Note: 1. YC104 is flat type
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
7
12
DIMENSIONS
TYPE
H / H1
B
P
L
T
W1
W2
YC102
H: 0.35 ±0.10
0.20 ±0.10
0.50 ±0.05
0.80 ±0.10
0.35 ±0.10
0.15 ±0.10
0.60 ±0.10
YC104
H: 0.20 ±0.10
0.15 ±0.05
0.40 ±0.10
1.40 ±0.10
0.35 ±0.10
0.15 ±0.10
0.60 ±0.10
YC122
H: 0.21 +0.10/-0.05
0.20 ±0.10
0.67 ±0.05
1.00 ±0.10
0.30 ±0.10
0.25 ±0.10
1.00 ±0.10
YC124
H: 0.45 ±0.05
H1: 0.30 ±0.05
0.20 ±0.15
0.50 ±0.05
2.00 ±0.10
0.45 ±0.10
0.30 ±0.15
1.00 ±0.10
YC162
H: 0.30 ±0.10
0.30 ±0.10
0.80 ±0.05
1.60 ±0.10
0.40 ±0.10
0.30 ±0.10
1.60 ±0.10
YC164
H: 0.65 ±0.05
H1: 0.50 ±0.15
0.30 ±0.15
0.80 ±0.05
3.20 ±0.15
0.60 ±0.10
0.30 ±0.15
1.60 ±0.15
YC248
H: 0.45 ±0.05
H1: 0.30 ±0.05
0.30 ±0.15
0.50 ±0.05
4.00 ±0.20
0.45 ±0.10
0.40 ±0.15
1.60 ±0.15
YC324
H: 1.10 ±0.15
H1: 0.90 ±0.15
0.50 ±0.20
1.27 ±0.05
5.08 ±0.20
0.60 ±0.10
0.50 ±0.15
3.20 ±0.20
TC122
H : 0.30 ±0.05
0.25 ±0.15
0.50 ±0.05
1.00 ±0.10
0.30 ±0.10
0.25 ±0.15
1.00 ±0.10
TC124
H : 0.30 ±0.10
0.20 ±0.10
0.50 ±0.05
2.00 ±0.10
0.40 ±0.10
0.25 ±0.10
1.00 ±0.10
TC164
H: 0.60 ±0.15
0.30 ±0.15
0.80 ±0.05
3.20 ±0.15
0.60 ±0.10
0.30 ±0.15
1.60 ±0.15
YC158
H: 0.45±0.05
0.30 ±0.15
0.64 ±0.05
3.20 ±0.20
0.60 ±0.10
0.35 ±0.15
1.60 ±0.15
YC358
H: 1.10±0.15
H1: 0.90±0.15
0.50 ±0.15
1.27 ±0.05
6.40 ±0.20
0.60 ±0.10
0.50 ±0.15
3.20 ±0.20
Table 1
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
8
12
Table 2
FOOTPRINT AND SOLDERING PROFILES
For recommended footprint and soldering profiles, please refer to data sheet Chip resistors mounting.
ELECTRICAL CHARACTERISTICS
TYPE
POWER
P70
OPERATING
TEMP. RANGE
MWV
RCOV
DWV
RESISTANCE RANGE &
TOLERANCE
T. C. R.
Jumper criteria
(unit: A)
YC102
1/32W
-55°C to +12C
15V
30V
30V
E24 ± 5%
E24/E96 ± 1%
Jumper
10Ω ≤ R ≤ 1MΩ
10Ω ≤ R ≤ 1MΩ
< 0.05Ω
± 200 ppm/°C
Rated current
Max. current
0.5
1.0
YC104
1/32W
-55°C to +12C
12.5V
25V
25V
E24 ± 5%
E24/E96 ± 1%
Jumper
10Ω ≤ R ≤ 1MΩ
10Ω ≤ R ≤ 1MΩ
< 0.05Ω
Rated current
Max. current
0.5
1.0
YC122
1/16W
-55°C to +12C
50V
100V
100V
E24 ± 5%
E24/E96 ± 1%
Jumper
1Ω ≤ R ≤ 1MΩ
1Ω ≤ R ≤ 1MΩ
< 0.05Ω
1Ω ≤ R ≤ 10
± 250 ppm/°C
10Ω ≤ R ≤ 1M
± 200 ppm/°C
Rated current
Max. current
0.5
1.0
YC124
1/16W
-55°C to +15C
25V
50V
100V
E24 ± 5%
E24/E96 ± 1%
Jumper
1Ω ≤ R ≤ 1MΩ
1Ω ≤ R ≤ 1MΩ
< 0.05Ω
Rated current
Max. current
1.0
2.0
YC162
1/16W
-55°C to +12C
50V
100V
100V
E24 ± 5%
E/24/E96 ± 1%
Jumper
1Ω ≤ R ≤ 1MΩ
1Ω ≤ R ≤ 1MΩ
< 0.05Ω
Rated current
Max. current
1.0
2.0
YC164
1/16W
-55°C to +15C
50V
100V
100V
E24 ± 5%
E24/E96 ± 1%
Jumper
1Ω ≤ R ≤ 1MΩ
1Ω ≤ R ≤ 1MΩ
< 0.05Ω
± 200 ppm/°C
Rated current
Max. current
1.0
2.0
YC248
1/16W
-55°C to +15C
50V
100V
100V
E24 ± 5%
E24/E96 ± 1%
Jumper
10Ω ≤ R ≤ 1MΩ
10Ω ≤ R ≤ 1MΩ
< 0.05Ω
Rated current
Max. current
2.0
10.0
YC324
1/8W
-55°C to +15C
200V
500V
500V
E24 ± 5%
E24/E96 ± 1%
10Ω ≤ R ≤ 1MΩ
10Ω ≤ R ≤ 1MΩ
---
---
TC122
1/16W
-55°C to +12C
50V
100V
100V
E24 ± 5%
E24/E96 ± 1%
Jumper
10Ω ≤ R ≤ 1MΩ
10Ω ≤ R ≤ 1MΩ
< 0.05Ω
Rated current
Max. current
1.0
1.5
TC124
1/16W
-55°C to +12C
50V
100V
100V
E24 ± 5%
E24/E96 ± 1%
Jumper
10Ω ≤ R ≤ 1MΩ
10Ω ≤ R ≤ 1MΩ
< 0.05Ω
Rated current
Max. current
1.0
1.5
TC164
1/16W
-55°C to +15C
50V
100V
100V
E24 ± 5%
E24/E96 ± 1%
Jumper
10Ω ≤ R ≤ 1MΩ
10Ω ≤ R ≤ 1MΩ
< 0.05Ω
Rated current
Max. current
1.0
2.0
YC158
1/16W
-55°C to +15C
25V
50V
50V
E24 ± 5%
10Ω ≤ R ≤
100KΩ
---
---
YC358
1/16W
-55°C to +15C
50V
100V
100V
E24 ± 5%
10Ω ≤ R ≤
330KΩ
---
---
PACKING STYLE AND PACKAGING QUANTITY
PACKING STYLE
PACKING STYLE
YC102
/104
YC/TC
122
YC/TC
124
YC162
YC/TC
164
YC248
YC324
YC158
YC358
Paper taping reel ( R )
7" (178mm)
10,000
10,000
10,000
5,000
5,000
5,000
---
5,000
---
13" (254mm)
---
50,000
40,000
---
20,000
---
---
20,000
---
Embossed taping reel ( K)
7" (178mm)
---
---
---
---
---
4,000
4,000
---
4,000
NOTE
1. For tape and reel specification/dimensions, please refer to data sheet Chip resistors packing”.
Table 3 Packing style and packaging quantity
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
9
12
FUNCTIONAL DESCRIPTION
O
OP
PE
ER
RA
AT
TI
IN
NG
G
T
TE
EM
MP
PE
ER
RA
AT
TU
UR
RE
E
R
RA
AN
NG
GE
E
YC102/104/122/162, TC122/124 Range:
-55 to +125 (Fig.12)
YC124/164/248/324/158/358, TC164 Range:
-55 to +155(Fig.13)
P
PO
OW
WE
ER
R
R
RA
AT
TI
IN
NG
G
Each type rated power at 70
YC102/104 = 1/32 W
YC122/124/162/164/248/158/358 = 1/16 W
YC324 = 1/8 W
TC122/124/164 = 1/16 W
RATED VOLTAGE
The DC or AC (rms) continuous working voltage
corresponding to the rated power is determined by
the following formula:
V=
(PxR)
or max. working voltage whichever is less
Where
V=Continuous rated DC or
AC (rms) working voltage (V)
P=Rated power (W)
R=Resistance value (Ω)
Fig. 12 Maximum dissipation (P) in percentage of rated power as a
function of the operating ambient temperature (Tamb)
Fig. 13 Maximum dissipation (P) in percentage of rated power as a
function of the operating ambient temperature (Tamb)
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
10
12
TESTS AND REQUIREMENTS
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Life/
Operational Life/
Endurance
MIL-STD-202G-method 108A
IEC 60115-1 4.25.1
JIS C 5202-7.10
1,000 hours at 70± 5 °C applied RCWV
1.5 hours on, 0.5 hour off, still air required
± (2%+0.05 Ω)
<100 mΩ for Jumper
High Temperature
Exposure/
Endurance at
Upper Category
Temperature
MIL-STD-202G-method 108A
IEC 60115-1 4.25.3
JIS C 5202-7.11
1,000 hours at maximum operating
temperature depending on specification,
unpowered
No direct impingement of forced air to the
parts
Tolerances: 125± 3 °C
± (1%+0.05 Ω)
<50 mΩ for Jumper
Moisture
Resistance
MIL-STD-202G-method 106F
IEC 60115-1 4.24.2
Each temperature / humidity cycle is defined at
8 hours (method 106F), 3 cycles / 24 hours for
10d with 25 °C / 65 °C 95% R.H, without
steps 7a & 7b, unpowered
Parts mounted on test-boards, without
condensation on parts
Measurement at 24± 2 hours after
test conclusion
± (2%+0.05 Ω)
<100 mΩ for Jumper
Thermal Shock
MIL-STD-202G-method 107G
-55/+125 °C
Note: Number of cycles required is 300.
Devices unmounted
Maximum transfer time is 20 seconds. Dwell
time is 15 minutes. Air Air
± (1%+0.05 Ω)
<50 mΩ for Jumper
Short Time
Overload
MIL-R-55342D-para 4.7.5
IEC60115-1 4.13
2.5 times RCWV or maximum overload
voltage whichever is less for 5 sec at room
temperature
± (2%+0.05 Ω)
<50 mΩ for Jumper
No visible damage
Board Flex/
Bending
IEC60115-1 4.33
Device mounted on PCB test board as
described, only 1 board bending required
3 mm bending
Bending time: 60± 5 seconds
Ohmic value checked during bending
± (1%+0.05 Ω)
<50 mΩ for Jumper
No visible damage
Table 4 Test condition, procedure and requirements
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
11
12
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Solderability
- Wetting
IPC/JEDECJ-STD-002B test B
IEC 60068-2-58
Electrical Test not required
Magnification 50X
SMD conditions:
1st step: method B, aging 4 hours at 155 °C
dry heat
2nd step: leadfree solder bath at 245±3 °C
Dipping time: 0.5 seconds
Well tinned (95% covered)
No visible damage
- Leaching
IPC/JEDECJ-STD-002B test D
IEC 60068-2-58
Leadfree solder, 260 °C, 30 seconds
immersion time
No visible damage
- Resistance to
Soldering Heat
MIL-STD-202G-method 210F
IEC 60068-2-58
Condition B, no pre-heat of samples
Leadfree solder, 270 °C, 10 seconds
immersion time
Procedure 2 for SMD: devices fluxed and
cleaned with isopropanol
± (1%+0.05 Ω)
<50 mΩ for Jumper
No visible damage
SERIES
YC/TC
102 to 358
Chip Resistor Surface Mount
www.yageo.com
Nov. 14, 2014 V.0
Product specification
12
12
REVISION HISTORY
Yageo reserves all the rights for revising the content of this datasheet without further notification, as long as the products itself are unchanged. Any
product change will be announced by PCN.
REVISION
DATE
CHANGE NOTIFICATION
DESCRIPTION
Version 0
Nov. 14, 2014
-
- First issue of this specification

Products

RES ARRAY 4 RES 33 OHM 0804
Available Quantity0
Unit Price0