OPB830, OPB840(L,W) Series Datasheet

TT Electronics/Optek Technology

View All Related Products | Download PDF Datasheet

Datasheet

Slotted Optical Switch
OPB830 and OPB840 (L and W)
© TT electronics plc Issue A 11/2016 Page 1
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Description:
OPB830 and OPB840 series provide the design engineer with the flexibility of a custom device from a standard product line.
The L Series offers a choice of PCBoard mount lead spacing, while the W Series offers 24” (610mm) 26AWG wire leads.
Building from a standard housing that utilizes a .375” (9.5 mm) wide slot, a user can specify the electrical output
parameters, choice of aperture, discrete shell material, side mount configuration, and a choice of lead spacing (for the L
Series) or 24” [610 mm] UL approved 26 AWG wire leads (W Series).
Housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to visible and
near-infrared ambient radiation. Discrete shells (exposed on the parallel faces inside the device throat) are made of either
IR transmissive plastic (for applications where aperture contamination may occur) or of opaque plastic with aperture
openings (for maximum protection against ambient light).
Switching of the phototransistor occurs whenever an opaque object passes through the slot and interrupts the beam.
Applications:
Non-contact interruptive object sensing
Assembly line automation
Machine automation
Equipment security
Machine safety
Features:
0.125” (3.18 mm) wide slot
Choice of electrical output parameters
Choice of aperture
Choice of opaque or IR transmissive shell material
Side mount configuration
Choice of lead spacing (L Series)
24” [610 mm] 26 AWG wire leads (W Series)
L Package
W Package
Slotted Optical Switch
OPB830 and OPB840 (L and W)
© TT electronics plc Issue A 11/2016 Page 2
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Electrical Specifications
Electrical Characteristics (TA = 25°C unless otherwise noted)
SYMBOL PARAMETER MIN TYP MAX UNITS TEST CONDITIONS
Input Diode LED (See OP240 for additional information—for reference only)
VF Forward Voltage - - 1.7 V IF = 20 mA
IR Reverse Current - - 100 µA VR = 2 V
Output Transistor (See OP550 for additional information—for reference only)
V(BR)CEO Collector-Emitter Breakdown Voltage 30 - - V IC = 1 mA
V(BR)ECO Emitter-Collector Breakdown Voltage 5 - - V IE = 100 µA
ICEO Collector-Emitter Dark Current - - 100 nA VCE = 10 V
Notes:
(1) Derate linearly 1.67 mW/° C above 25° C for L Series.
(2) RMA flux is recommended. Duration can be extended to 10 seconds maximum when flow soldering.
(3) Methanol or isopropanol are recommended as cleaning agents. Plastic housing is soluble in chlorinated hydrocarbons and ketones.
(4) The W Series includes wire terminations of 24” (610 mm) 7-strand, 26 AWG UL insulated wire on each terminal. Each device incorporates a
wire strain relief at the housing surface. The insulation functions and colors are: anode (red), cathode (black), phototransistor collector
(white) and phototransistor emitter (green).
(5) All parameters tested using pulse technique.
Absolute Maximum Ratings (TA=25°C unless otherwise noted)
Storage and Operating Temperature
L Series(1)
W Series(1)
-40° C to +85°C
-40° C to +80°C
Lead Soldering Temperature [1/16 inch (1.6mm) from the case for 5 sec. with soldering iron](2) 260°C
Input Diode
Forward DC Current 50 mA
Peak Forward Current (1 µs pulse width, 300 pps) 1 A
Reverse DC Voltage 2 V
Power Dissipation(1) 100 mW
Output Phototransistor
Collector-Emitter Voltage 30 V
Emitter-Collector Voltage 5 V
Collector DC Current 30 mA
Power Dissipation(1) 100 mW
Slotted Optical Switch
OPB830 and OPB840 (L and W)
© TT electronics plc Issue A 11/2016 Page 3
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Electrical Characteristics (TA = 25°C unless otherwise noted)
SYMBOL PARAMETER MIN TYP MAX UNITS TEST CONDITIONS
Combined
VCE(SAT)
Collector-Emitter Saturation Voltage
Parameter A (OPB830L,OPB840L)
(OPB835L, OPB845L)
(OPB830W,OPB840W)
(OPB835W, OPB845W)
-
-
0.4
V
IC = 400 µA, IF = 20 mA
Parameter B (OPB831L,OPB841L)
(OPB836L,OPB846L)
(OPB831W,OPB841W)
(OPB836W,OPB846W)
- - 0.4 V IC = 800 µA, IF = 10 mA
Parameter C (OPB832L,OPB842L)
(OPB837L,OPB847L)
(OPB832W,OPB842W)
(OPB837W,OPB847W)
- - 0.6 V IC = 1800 µA, IF = 20 mA
On-State Collector Current
Parameter A (OPB830L,OPB840L)
(OPB835L, OPB845L)
(OPB830W,OPB840W)
(OPB835W, OPB845W)
0.625 - -
mA
VCE = 10 V, IF = 20 mA
IC(ON)
Parameter B (OPB831L,OPB841L)
(OPB836L,OPB846L)
(OPB831W,OPB841W)
(OPB836W,OPB846W)
1.250 - - mA VCE = 5 V, IF = 10 mA
Parameter C (OPB832L,OPB842L)
(OPB837L,OPB847L)
(OPB832W,OPB842W)
(OPB837W,OPB847W)
2.250 - - mA
VCE = .6 V, IF = 20 mA
Slotted Optical Switch
OPB830 and OPB840 (L and W)
© TT electronics plc Issue A 11/2016 Page 4
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
OPB370T11 - Flag in Middle of Slot
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Diisplacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
OPB370T11 - Flag Next to Sensor
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Emitter
Sensor
Left to Right Right to Left
0 Width
Top to Bottom
0
OPB8_ _ L11 - Flag Next to Emitter OPB8_ _ L11 - Flag Next to Sensor
OPB8_ _ L11 - Flag in Middle of Slot
Slotted Optical Switch
OPB830 and OPB840 (L and W)
© TT electronics plc Issue A 11/2016 Page 5
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
OPB370N51 - Flag in Middle of Slot
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
OPB370N51 - Flag Next to Sensor
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
OPB370N51 - Flag in Middle of Slot
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Emitter
Sensor
Left to Right Right to Left
0 Width
Top to Bottom
0
OPB8_ _ L51 - Flag Next to Emitter OPB8_ _ L51 - Flag Next to Sensor
OPB8_ _ L51 - Flag in Middle of Slot
Slotted Optical Switch
OPB830 and OPB840 (L and W)
© TT electronics plc Issue A 11/2016 Page 6
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
OPB380T55 - Flag Next to Emitter
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
OPB380T55 - Flag Next to Sensor
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
OPB380T55 - Flag in Middle of Slot
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Typical IC(ON) Response (mA)
Left to Right
Right to Left
Top to Bottom
Emitter
Sensor
Left to Right Right to Left
0 Width
Top to Bottom
0
OPB8_ _ L55 - Flag Next to Emitter OPB8_ _ L55 - Flag Next to Sensor
OPB8_ _ L55 - Flag in Middle of Slot
Slotted Optical Switch
OPB830 and OPB840 (L and W)
© TT electronics plc Issue A 11/2016 Page 7
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Packaging
DIMENSIONS ARE IN: INCHES
[ MILLIMETERS]
1
2
3
4
OPB830/840L Series
OPB830/840W Series
Pin # / Color Description
1 / Black Cathode
2 / Red Anode
3 / White Collector
4 / Green Emitter
Slotted Optical Switch
OPB830 and OPB840 (L and W)
© TT electronics plc Issue A 11/2016 Page 8
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Part Number Guide — OPB8XX
OPB 8 X X L X X
Optek Assembly Sensor Aperture:
1 0.010” (0.25 mm)
5 0.050” (1.27 mm)
Phototransistor Output Family Emitter Aperture:
1 0.010” (0.25 mm)
5 0.050” (1.27 mm)
Discrete Shell Material: Mounting configurations:
3 Side mount IR transmissive L Solder lead termination
Plastic discrete shell
4 Side mount opaque
Plastic discrete shell
Electrical Specification Variations:
0 = Electrical Parameter A - (0.320” lead spacing)
1 = Electrical Parameter B - (0.320” lead spacing)
2 = Electrical Parameter C - (0.320” lead spacing)
5 = Electrical Parameter A - (0.220” lead spacing)
6 = Electrical Parameter B - (0.220” lead spacing)
7 = Electrical Parameter C - (0.220” lead spacing)
Notes:
Assemblies with dual 0.010” apertures are
currently available with electrical parameter
“A” only.
Part Number Guide — OPB8XX
OPB 8 X X W X X Z
Optek Assembly Sensor Aperture:
1 0.010” (0.25 mm)
5 0.050” (1.27 mm)
Phototransistor Output Family Emitter Aperture:
1 0.010” (0.25 mm)
5 0.050” (1.27 mm)
Discrete Shell Material: Mounting configurations:
3 Side mount IR transmissive W Wire termination
Plastic discrete shell Parts ending with “Z” meet
4 Side mount opaque RoHS requirements
Plastic discrete shell Wires = 26 AWG—24” Long
Electrical Specification Variations:
0 = Electrical Parameter A
1 = Electrical Parameter B
2 = Electrical Parameter C
Notes:
Assemblies with dual 0.010” apertures are
currently available with electrical parameter
“A” only.

Products

SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity4541
Unit Price4.04
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity190
Unit Price4.2
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity312
Unit Price4.27
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity296
Unit Price2.53
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity930
Unit Price4.03
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity399
Unit Price4.13
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity177
Unit Price4.38
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity491
Unit Price4.7
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity536
Unit Price2.38
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity145
Unit Price2.53
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity0
Unit Price2.96
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity0
Unit Price4.04
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity0
Unit Price4.95
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity0
Unit Price5.21
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity0
Unit Price2.83
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity0
Unit Price3.9
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity0
Unit Price3.96
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity0
Unit Price4.38
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity0
Unit Price2.1835
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity0
Unit Price2.2693