EUR | USD

RG Series Datasheet

Susumu

View All Related Products | Download PDF Datasheet

Datasheet

AEC-Q200 Compliant
Part numbering system
Dimensions
Packaging quantity:
T5(5,000pcs), T10(10,000pcs)
Resistance tolerance
Series code
Size: RG1005, RG1608, RG2012, RG3216
Nominal resistance value
(E-24: 3 digit, E-96: 4 digit, RG3216: all 4 digit)
Temperature coefficient of resistance
Metal thin film chip resistors
(the highest precision)
RG series
Long term stability with inorganic passivation
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/
Thin film structure enabling low noise and anti-sulfur
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Applications
Features
RG1005
RG1608
RG2012
RG3216
Type Size
(inch) LW a b t
RG series Thin film surface mount resistors
Electrical Specification
Type Power ratings Resistance range Ω Resistance tolerance %
Temperature
coefficient
of resistance
Low
Regular
High (ppm/°C ±0.02% (P) ±0.05% (W) ±0.1% (B) ±0.5%(D)
Maximum
voltage
Resistance
value series
Operating
temperature
Pakaging
quantity
RG1005
RG1608
RG2012
RG3216
Reliability specification
10000 hour reliability test data
Derating Curve
Maximum pulse power limit
Biased life test High temperature high humidity (biased)
Temperature shock High temperature exposure
Test Items Condition (test methods)
Low Regular High Typical
Short time overload
Life (biased)
High temperature
high humidity
Temperature shock
High temperature
exposure
Resistance to
soldering heat
High power application
Regular power application
High precision
Test procedure
RG series
Thin film surface mount resistors

Products

RES SMD 1K OHM 0.1% 1/8W 0805
Available Quantity68242
Unit Price0.36
RES SMD 10K OHM 0.1% 1/8W 0805
Available Quantity53267
Unit Price0.38
RES SMD 10K OHM 0.1% 1/16W 0402
Available Quantity462614
Unit Price0.36
RES SMD 100K OHM 0.1% 1/16W 0402
Available Quantity189897
Unit Price0.36
RES SMD 1K OHM 0.1% 1/16W 0402
Available Quantity121623
Unit Price0.36
RES SMD 15K OHM 0.1% 1/16W 0402
Available Quantity30409
Unit Price0.36
RES SMD 1M OHM 0.1% 1/8W 0805
Available Quantity175117
Unit Price0.36
RES SMD 300K OHM 0.1% 1/8W 0805
Available Quantity58768
Unit Price0.36
RES SMD 20K OHM 0.1% 1/8W 0805
Available Quantity23597
Unit Price0.36
RES SMD 200K OHM 0.1% 1/8W 0805
Available Quantity37060
Unit Price0.36
RES SMD 301K OHM 0.1% 1/8W 0805
Available Quantity24507
Unit Price0.37
RES SMD 2.49K OHM 0.1% 1/8W 0805
Available Quantity16578
Unit Price0.37
RES SMD 12.4KOHM 0.1% 1/16W 0402
Available Quantity127550
Unit Price0.47
RES SMD 2.49KOHM 0.1% 1/16W 0402
Available Quantity71171
Unit Price0.47
RES SMD 200 OHM 0.1% 1/16W 0402
Available Quantity58681
Unit Price0.47
RES SMD 499 OHM 0.1% 1/16W 0402
Available Quantity43877
Unit Price0.47
RES SMD 49.9KOHM 0.1% 1/16W 0402
Available Quantity45594
Unit Price0.47
RES SMD 20K OHM 0.1% 1/16W 0402
Available Quantity41412
Unit Price0.47
RES SMD 2K OHM 0.1% 1/16W 0402
Available Quantity14980
Unit Price0.47
RES SMD 100 OHM 0.1% 1/4W 1206
Available Quantity27733
Unit Price0.57