EUR | USD

TS331/2/4 Datasheet

STMicroelectronics

Download PDF Datasheet

Datasheet

This is information on a product in full production.
April 2013 DocID17272 Rev 4 1/27
27
TS331, TS332, TS334
Micropower low-voltage, rail-to-rail comparators
Datasheet - production data
Features
Supply operation from 1.6 V to 5 V
Low current consumption: 20 μA
Rail-to-rail inputs
Wide temperature range: -40 °C to +125 °C
Low output saturation voltage
Low propagation delay: 210 ns
Open-drain output
ESD tolerance: 2 kV HBM/200 V MM
SMD packages
Automotive qualified
Applications
Mobile phones
Notebooks and PDAs
Battery-supplied electronics
General-purpose portable devices
General-purpose low voltage applications
Description
The TS331, TS332 and TS334 are single, dual
and quad micropower and low-voltage
comparators. They can operate with a supply
voltage ranging from 1.6 V to 5 V with a typical
current consumption as low as 20 μA. In addition,
rail-to-rail inputs make them a perfect choice for
low-voltage applications.
Their availability in tiny packages is a real
advantage for overcoming space constraints.
The TS33x are specified for temperatures
between -40 °C to +125 °C, making them ideal for
a wide range of applications.
TS331 (single)
TS332 (dual)
TS334 (quad)
SOT23-5/SC70-5 DFN6 1.2x1.3
SO8 MiniSO8
SO14 TSSOP14
DFN8 2x2
QFN16 3x3
www.st.com
Contents TS331, TS332, TS334
2/27 DocID17272 Rev 4
Contents
1 Package pin connections . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Absolute maximum ratings and operating conditions . . . . . . . . . . . . . 4
3 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4 Package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
4.1 SOT23-5 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
4.2 SC70-5 (SOT323-5) package information . . . . . . . . . . . . . . . . . . . . . . . . 15
4.3 DFN6 1.2x1.3 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
4.4 DFN8 2x2 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
4.5 SO8 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
4.6 MiniSO8 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
4.7 QFN16 3x3 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 21
4.8 SO14 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
4.9 TSSOP14 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
5 Ordering information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
6 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 26
DocID17272 Rev 4 3/27
TS331, TS332, TS334 Package pin connections
1 Package pin connections
Figure 1. Pin connections for each package (top view)
1. NC = not connected
2. The exposed pads of the DFN8 2x2 and the QFN16 3x3 can be connected to VCC- or left floating.
TS332
TS331
TS334
SOT23-5/SC70-5
SO8/MiniSO8
SO14/TSSOP14
TS331
DFN6 1.2x1.3
9&&287
,1
9&&
,1
1&
,1
9&&
,1
287
9&&
9&&
9&&
287
,1
,1
287
,1
,1
14
13
12
11
10
9
87
6
5
4
3
2
1
OUT2
VCC+
OUT1
IN1-
IN1+
IN2-
IN2+
OUT3
VCC-
OUT4
IN4+
IN4-
IN3+
IN3-
,1
9&&
1&
,1
,1
9&&
1&
,1
287
287
,1
287
287
   



  
1&
,1
,1
,1
TS334
QFN16 3x3
TS332
DFN8 2x2
9&&
9&&
287
,1
,1
287
,1
,1
1&
Absolute maximum ratings and operating conditions TS331, TS332, TS334
4/27 DocID17272 Rev 4
2 Absolute maximum ratings and operating conditions
Table 1. Absolute maximum ratings
Symbol Parameter Value Unit
VCC Supply voltage(1)
1. All voltage values, except differential voltage, are referenced to Vcc-
5.5
V
VID Differential input voltage ± 5.5
VIN Input voltage range (VCC-) - 0.3 to (VCC+) + 0.3
Vout Output voltage(1) 5.5
Rthja
Thermal resistance junction to ambient(2)
SOT23-5
SC70-5
DFN6 1.2x1.3
DFN8 2x2
SO8
MiniSO8
QFN16 3x3
SO14
TSSOP14
2. Short-circuits can cause excessive heating. These values are typical
250
205
40
57
125
190
39
105
100 °C/W
Rthjc
Thermal resistance junction to case (2)
SOT23-5
SC70-5
SO8
MiniSO8
QFN16 3x3
SO14
TSSOP14
81
172
40
39
5
31
32
Tstg Storage temperature -65 to +150
°CTjJunction temperature 150
TLEAD Lead temperature (soldering 10 seconds) 260
ESD
Human body model (HBM)(3)
3. According to JEDEC standard JESD22-A114F.
2000
VMachine model (MM)(4)
4. According to JEDEC standard JESD22-A115A.
200
Charged device model (CDM)(5)
5. According to ANSI/ESD STM5.3.1.
1500
Latchup immunity 200 mA
DocID17272 Rev 4 5/27
TS331, TS332, TS334 Absolute maximum ratings and operating conditions
Table 2. Operating conditions
Symbol Parameter Value Unit
Toper Operating temperature range -40 to +125 °C
VCC
Supply voltage (VCC+) - (VCC-)
-40°C < Tamb < +125°C 1.6 to 5.0
V
VICM
Common mode input voltage range
Tamb = +25°C
-40°C < Tamb < +125°C
(VCC-) - 0.2 to (VCC+) + 0.2
(VCC-) to (VCC+)
Electrical characteristics TS331, TS332, TS334
6/27 DocID17272 Rev 4
3 Electrical characteristics
Table 3. VCC+ = +1.8 V, VCC- = 0 V, Tamb = +25°C (unless otherwise specified)
Symbol Parameter Test conditions Min. Typ. Max. Unit
VIO Input offset voltage
0.5 5
mV
-40 °C < Tamb < +125 °C 6
ΔVio/ΔT Input offset voltage drift -40 °C < Tamb < +125 °C 4.5 μV/°C
IIB Input bias current(1) 25 40
nA
-40°C < Tamb < +125 °C 100
IIO Input offset current(1) 110
-40°C < Tamb < +125 °C 100
ICC Supply current
No load, output low, VICM = 0 V 20 26
μA
-40 °C < Tamb < +125 °C 30
No load, output high, VICM = 0 V 22 29
-40 °C < Tamb < +125 °C 33
IOH Output current leakage
VOUT = VCC+110
nA
-40 °C < Tamb < +125 °C 500
VOL Output voltage low
ISINK = 1 mA 24 30
mV
-40 °C < Tamb < +125 °C 50
ISINK Output sink current
VOUT = 1.5 V 20 22
mA
-40°C < Tamb < +125°C 15
CMRR Common mode rejection ratio 0 < VICM < 1.8 V 50 68 dB
TPHL
Propagation delay(2)
High to low output level
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 10 mV 300
ns
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 100 mV 210 310
TPLH
Propagation delay(3)
Low to high output level
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 10 mV 540
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 100 mV 420 620
1. Maximum values include unavoidable inaccuracies of the industrial tests.
2. TPHL is measured when the output signal crosses a voltage level at 50% of Vcc with the following conditions: inverting input
voltage (IN-) = VICM and non-inverting input voltage (IN+) moving from VICM + 100 mV to VICM - overdrive.
3. TPLH is measured when the output signal crosses a voltage level at 50% of Vcc with the following conditions: inverting input
voltage (IN-) = VICM and non-inverting input voltage (IN+) moving from VICM - 100 mV to VICM + overdrive.
DocID17272 Rev 4 7/27
TS331, TS332, TS334 Electrical characteristics
Table 4. VCC+ = +2.7 V, VCC- = 0 V, Tamb = +25°C (unless otherwise specified)
Symbol Parameter Test conditions Min. Typ. Max. Unit
VIO Input offset voltage
0.5 5
mV
-40 °C < Tamb < +125 °C 6
ΔVio/ΔT Input offset voltage drift -40 °C < Tamb < +125 °C 3.3 μV/°C
IIB Input bias current(1) 25 40
nA
-40 °C < Tamb < +125 °C 100
IIO Input offset current(1) 110
-40 °C < Tamb < +125 °C 100
ICC Supply current
No load, output low, VICM = 0 V 21 27
μA
-40 °C < Tamb < +125 °C 31
No load, output high, VICM = 0 V 23 30
-40°C < Tamb < +125 °C 34
IOH Output current leakage
VOUT = VCC+110
nA
-40 °C < Tamb < +125 °C 500
VOL Output voltage low
ISINK = 1 mA 17 30
mV
-40 °C < Tamb < +125 °C 50
ISINK Output sink current
VOUT = 1.5 V 40 47
mA
-40 °C < Tamb < +125 °C 30
CMRR Common mode rejection ratio
0 < VICM < 2.7 V 54 74 dB
-40 °C < Tamb < +125 °C 53
TPHL
Propagation delay(2)
High to low output level
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 10 mV 320
ns
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 100 mV 220 320
TPLH
Propagation delay(3)
Low to high output level
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 10 mV 550
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 100 mV 420 640
1. Maximum values include unavoidable inaccuracies of the industrial tests.
2. TPHL is measured when the output signal crosses a voltage level at 50% of Vcc with the following conditions: Inverting
input voltage (IN-) = VICM and non-inverting input voltage (IN+) moving from VICM + 100 mV to VICM - overdrive.
3. TPLH is measured when the output signal crosses a voltage level at 50% of Vcc with the following conditions: Inverting
input voltage (IN-) = VICM and non-inverting input voltage (IN+) moving from VICM - 100 mV to VICM + overdrive.
Electrical characteristics TS331, TS332, TS334
8/27 DocID17272 Rev 4
Table 5. VCC+ = +5 V, VCC- = 0 V, Tamb = +25°C (unless otherwise specified)
Symbol Parameter Test conditions Min. Typ. Max. Unit
VIO Input offset voltage
0.5 5
mV
-40 °C < Tamb < +125 °C 6
ΔVio/ΔT Input offset voltage drift -40 °C < Tamb < +125 °C 1.3 μV/°C
IIB Input bias current(1) 30 40
nA
-40 °C < Tamb < +125 °C 100
IIO Input offset current(1) 110
-40 °C < Tamb < +125 °C 100
ICC Supply current
No load, output low, VICM = 0 V 23 30
μA
-40 °C < Tamb < +125 °C 34
No load, output high, VICM = 0 V 26 34
-40 °C < Tamb < +125 °C 38
IOH Output current leakage
VOUT = VCC+110
nA
-40 °C < Tamb < +125 °C 600
VOL Output voltage low
ISINK = 4 mA 48 60
mV
-40 °C < Tamb < +125 °C 80
ISINK Output sink current
VOUT = 1.5 V 82 93
mA
-40 °C < Tamb < +125 °C 60
AVVoltage gain 40 100 V/mV
CMRR Common mode rejection ratio
0 < VICM < 5 V 60 79
dB
-40 °C < Tamb < +125 °C 58
SVR Supply voltage rejection ΔVCC = 1.8 to 5 V 56 75
-40 °C < Tamb < +125 °C 56
TPHL
Propagation delay(2)
High to low output level
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 10 mV 380
ns
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 100 mV 270 430
TPLH
Propagation delay(3)
Low to high output level
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 10 mV 570
VICM = 0 V, RL = 5.1 kΩ, CL = 50 pF,
overdrive = 100 mV 450 720
1. Maximum values include unavoidable inaccuracies of the industrial tests.
2. TPHL is measured when the output signal crosses a voltage level at 50% of Vcc with the following conditions: Inverting
input voltage (IN-) = VICM and non-inverting input voltage (IN+) moving from VICM + 100 mV to VICM - overdrive.
3. TPLH is measured when the output signal crosses a voltage level at 50% of Vcc with the following conditions: Inverting
input voltage (IN-) = VICM and non-inverting input voltage (IN+) moving from VICM - 100 mV to VICM + overdrive.
DocID17272 Rev 4 9/27
TS331, TS332, TS334 Electrical characteristics
Figure 2. Supply current versus supply voltage
with output high, VICM = 0 V
Figure 3. Supply current versus supply voltage
with output high, VICM = VCC
Figure 4. Supply current versus supply voltage
with output low, VICM = 0 V
Figure 5. Supply current versus supply voltage
with output low, VICM = VCC
Figure 6. Supply current versus temperature Figure 7. Input bias current versus input
common-mode voltage
Electrical characteristics TS331, TS332, TS334
10/27 DocID17272 Rev 4
Figure 8. Input current versus differential input
voltage
Figure 9. Input offset voltage versus
temperature
Figure 10. Output voltage versus output sink
current, VCC = 1.8 V
Figure 11. Output voltage versus output sink
current, VCC = 2.7 V
Figure 12. Output voltage versus output sink
current, VCC = 5 V
Figure 13. Output sink current versus output
voltage
DocID17272 Rev 4 11/27
TS331, TS332, TS334 Electrical characteristics
Figure 14. Output voltage versus temperature Figure 15. Propagation delay versus overdrive
with negative transition, VCC = 1.8 V
Figure 16. Propagation delay versus overdrive
with positive transition, VCC = 1.8 V
Figure 17. Propagation delay versus common
mode voltage, VCC = 1.8 V
Figure 18. Propagation delay versus overdrive
with negative transition, VCC = 2.7 V
Figure 19. Propagation delay versus overdrive
with positive transition, VCC = 2.7 V
Electrical characteristics TS331, TS332, TS334
12/27 DocID17272 Rev 4
Figure 20. Propagation delay versus common
mode voltage, VCC = 2.7 V
Figure 21. Propagation delay versus overdrive
with negative transition, VCC = 5 V
Figure 22. Propagation delay versus overdrive
with positive transition, VCC = 5 V
Figure 23. Propagation delay versus common
mode voltage, VCC = 5 V
Figure 24. Propagation delay versus time with
negative transition
Figure 25. Propagation delay versus time with
positive transition
DocID17272 Rev 4 13/27
TS331, TS332, TS334 Package information
4 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Package information TS331, TS332, TS334
14/27 DocID17272 Rev 4
4.1 SOT23-5 package information
Figure 26. SOT23-5 package mechanical drawing
Table 6. SOT23-5 package mechanical data
Ref.
Dimensions
Millimeters Inches(1)
1. Values in inches are rounded to three decimal digits.
Min. Typ. Max. Min. Typ. Max.
A 0.90 1.20 1.45 0.035 0.047 0.057
A1 0.15 0.006
A2 0.90 1.05 1.30 0.035 0.041 0.051
B 0.35 0.40 0.50 0.013 0.015 0.019
C 0.09 0.15 0.20 0.003 0.006 0.008
D 2.80 2.90 3.00 0.110 0.114 0.118
D1 1.90 0.075
e 0.95 0.037
E 2.60 2.80 3.00 0.102 0.110 0.118
F 1.50 1.60 1.75 0.059 0.063 0.069
L 0.10 0.35 0.60 0.004 0.013 0.023
K 10° 0° 10°
DocID17272 Rev 4 15/27
TS331, TS332, TS334 Package information
4.2 SC70-5 (SOT323-5) package information
Figure 27. SC70-5 (SOT323-5) package mechanical drawing
Table 7. SC70-5 (or SOT323-5) package mechanical data
Ref
Dimensions
Millimeters Inches(1)
1. Values in inches are rounded to three decimal digits.
Min Typ Max Min Typ Max
A 0.80 1.10 0.315 0.043
A1 0.10 0.004
A2 0.80 0.90 1.00 0.315 0.035 0.039
b 0.15 0.30 0.006 0.012
c 0.10 0.22 0.004 0.009
D 1.80 2.00 2.20 0.071 0.079 0.087
E 1.80 2.10 2.40 0.071 0.083 0.094
E1 1.15 1.25 1.35 0.045 0.049 0.053
e 0.65 0.025
e1 1.30 0.051
L 0.26 0.36 0.46 0.010 0.014 0.018
<0° 8°0° 8°
SEATING PLANE
GAUGE PLANE
DIMENSIONS IN MM
SIDE VIEW
TOP VIEW
COPLANAR LEADS
Package information TS331, TS332, TS334
16/27 DocID17272 Rev 4
4.3 DFN6 1.2x1.3 package information
Figure 28. DFN6 1.2x1.3 package mechanical drawing
Table 8. DFN6 1.2x1.3 package mechanical data
Ref
Dimensions
Millimeters Inches(1)
1. Values in inches are rounded to three decimal digits.
Min Typ Max Min Typ Max
A 0.45 0.50 0.55 0.018 0.020 0.022
A1 0.00 0.02 0.05 0.000 0.001 0.002
b 0.15 0.18 0.25 0.006 0.007 0.002
c 0.05 0.002
D 1.20 0.047
E 1.30 0.051
e 0.4 0.016
L 0.475 0.525 0.575 0.019 0.021 0.023
L3 0.375 0.425 0.475 0.015 0.017 0.019
DocID17272 Rev 4 17/27
TS331, TS332, TS334 Package information
4.4 DFN8 2x2 package information
Figure 29. DFN8 2x2 package mechanical drawing
Table 9. DFN8 2x2x0.6 mm package mechanical data (pitch 0.5 mm)
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.51 0.55 0.60 0.020 0.022 0.024
A1 0.05 0.002
A3 0.15 0.006
b 0.18 0.25 0.30 0.007 0.010 0.012
D 1.85 2.00 2.15 0.073 0.079 0.085
D2 1.45 1.60 1.70 0.057 0.063 0.067
E 1.85 2.00 2.15 0.073 0.079 0.085
E2 0.75 0.90 1.00 0.030 0.035 0.039
e 0.50 0.020
L 0.425 0.017
ddd 0.08 0.003
$06B9
Package information TS331, TS332, TS334
18/27 DocID17272 Rev 4
Figure 30. DFN8 2x2 footprint recommendation
$06B9
PP
PP
PP
PP
PP
PP
DocID17272 Rev 4 19/27
TS331, TS332, TS334 Package information
4.5 SO8 package information
Figure 31. SO8 package mechanical drawing
Table 10. SO8 package mechanical data
Ref.
Dimensions
Millimeters Inches(1)
1. Values in inches are rounded to three decimal digits.
Min. Typ. Max. Min. Typ. Max.
A1.750.069
A1 0.10 0.25 0.004 0.010
A2 1.25 0.049
b 0.28 0.48 0.011 0.019
c 0.17 0.23 0.007 0.010
D 4.80 4.90 5.00 0.189 0.193 0.197
E 5.80 6.00 6.20 0.228 0.236 0.244
E1 3.80 3.90 4.00 0.150 0.154 0.157
e 1.27 0.050
h 0.25 0.50 0.010 0.020
L 0.40 1.27 0.016 0.050
L1 1.04 0.040
k 0 8° 1°
ccc 0.10 0.004
Package information TS331, TS332, TS334
20/27 DocID17272 Rev 4
4.6 MiniSO8 package information
Figure 32. MiniSO8 package mechanical drawing
Table 11. MiniSO8 package mechanical data
Ref.
Dimensions
Millimeters Inches(1)
1. Values in inches are rounded to three decimal digits.
Min. Typ. Max. Min. Typ. Max.
A 1.1 0.043
A1 0 0.15 0 0.006
A2 0.75 0.85 0.95 0.030 0.033 0.037
b 0.22 0.40 0.009 0.016
c 0.08 0.23 0.003 0.009
D 2.80 3.00 3.20 0.11 0.118 0.126
E 4.65 4.90 5.15 0.183 0.193 0.203
E1 2.80 3.00 3.10 0.11 0.118 0.122
e 0.65 0.026
L 0.40 0.60 0.80 0.016 0.024 0.031
L1 0.95 0.037
L2 0.25 0.010
k0° 8°0° 8°
ccc 0.10 0.004
DocID17272 Rev 4 21/27
TS331, TS332, TS334 Package information
4.7 QFN16 3x3 package information
Figure 33. QFN16 3 x 3 mm package mechanical drawing
*$06&%
Package information TS331, TS332, TS334
22/27 DocID17272 Rev 4
Figure 34. QFN16 3 x 3 mm footprint recommendation
Table 12. QFN16 3 x 3 mm package mechanical data (pitch 0.5 mm)
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.80 0.90 1.00 0.031 0.035 0.039
A1 0 0.05 0 0.002
A3 0.20 0.008
b 0.18 0.30 0.007 0.012
D 2.90 3.00 3.10 0.114 0.118 0.122
D2 1.50 1.80 0.059 0.071
E 2.90 3.00 3.10 0.114 0.118 0.122
E2 1.50 1.80 0.059 0.071
e 0.50 0.020
L 0.30 0.50 0.012 0.020
*$06
DocID17272 Rev 4 23/27
TS331, TS332, TS334 Package information
4.8 SO14 package information
Figure 35. SO14 package mechanical drawing
Table 13. SO14 package mechanical data
Dimensions
Ref.
Millimeters Inches(1)
1. Values in inches are rounded to three decimal digits.
Min. Typ. Max. Min. Typ. Max.
A 1.35 1.75 0.050 0.068
A1 0.10 0.25 0.004 0.009
A2 1.10 1.65 0.040 0.060
B 0.33 0.51 0.010 0.020
C 0.19 0.25 0.007 0.009
D 8.55 8.75 0.330 0.340
E 3.80 4.0 0.150 0.150
e1.27 0.05
H 5.80 6.20 0.220 0.240
h 0.25 0.50 0.009 0.020
L 0.40 1.27 0.015 0.050
k 8° (max.)
ddd 0.10 0.004
Package information TS331, TS332, TS334
24/27 DocID17272 Rev 4
4.9 TSSOP14 package information
Figure 36. TSSOP14 package mechanical drawing
Table 14. TSSOP14 package mechanical data
Ref.
Dimensions
Millimeters Inches(1)
1. Values in inches are rounded to three decimal digits.
Min. Typ. Max. Min. Typ. Max.
A1.200.047
A1 0.05 0.15 0.002 0.004 0.006
A2 0.80 1.00 1.05 0.031 0.039 0.041
b 0.19 0.30 0.007 0.012
c 0.09 0.20 0.004 0.0089
D 4.90 5.00 5.10 0.193 0.197 0.201
E 6.20 6.40 6.60 0.244 0.252 0.260
E1 4.30 4.40 4.50 0.169 0.173 0.176
e 0.65 0.0256
L 0.45 0.60 0.75 0.018 0.024 0.030
L1 1.00 0.039
k0° 8°0° 8°
aaa 0.10 0.004
DocID17272 Rev 4 25/27
TS331, TS332, TS334 Ordering information
5 Ordering information
Table 15. Order codes
Order code Temperature range Package Packaging Marking
TS331ILT
-40 °C, +125 °C
SOT23-5
Tape and reel
K506
TS331IYLT(1)
1. Qualified and characterized according to AEC Q100 and Q003 or equivalent, advanced screening
according to AEC Q001 and Q 002 or equivalent.
K513
TS331ICT SC70-5 K55
TS331IQT DFN6 1.2x1.3 K3
TS332IQ2T DFN8 2x2 K55
TS332IDT
SO8
332I
TS332IYDT(1) 332IY
TS332IST MiniSO8 K507
TS334IQ4T QFN16 3x3 K307
TS334IDT
SO14
334I
TS334IYDT(1) 334IY
TS334IPT
TSSOP14
334I
TS334IYPT(1) 334IY
Revision history TS331, TS332, TS334
26/27 DocID17272 Rev 4
6 Revision history
Table 16. Document revision history
Date Revision Changes
29-Mar-2010 1 Initial release.
01-Dec-2011 2
Added TS332 and TS334 devices.
Added Vout parameter in Table 1: Absolute maximum ratings.
Removed note "The magnitude of input and output voltages
must never exceed the supply rail ±0.3 V." from Table 1.
Removed note "All values over the temperature range are
guaranteed through correlation and simulation. No production
tests have been performed at the temperature range limits."
from Table 3, Table 4 and Table 5.
Removed "Vicm = 0 V" from Test conditions column in Table 3 ,
Table 4 and Table 5.
Modified minimal Isink value in Table 5.
29-Oct-2012 3
Added DFN6 package for TS331
Modified notes 3, 4, and 5 in Table 1
Added Automotive grade order codes in Table 15
30-Apr-2013 4
Added DFN8 2x2 and QFN16 3x3 silhouette, pinout, and
package information.
Figure 1: updated pinout diagrams; added footnote 2.
Table 1: updated Rthjc and Rthjc
Table 3, Ta b le 4, Table 5 : updated symbol for input offset
voltage drift.
Table 15: added order codes TS332IQ2T, TS334IQ4T, and
TS334IYDT.
DocID17272 Rev 4 27/27
TS331, TS332, TS334

Products

IC COMPARATOR SINGLE SOT23-5
Available Quantity23955
Unit Price0.55
IC COMPARATOR R-R QUAD 14-TSSOP
Available Quantity5798
Unit Price0.93
IC COMPARATOR SINGLE SC70-5
Available Quantity7387
Unit Price0.53
IC COMPARATOR R-R DUAL 8-SOIC
Available Quantity3194
Unit Price0.95
IC COMPARATOR R-R QUAD 14-SOIC
Available Quantity3313
Unit Price1.15
IC COMPARATOR SINGLE DFN6
Available Quantity5660
Unit Price0.68
IC COMPARATOR R-R DUAL 8MSOP
Available Quantity3684
Unit Price0.77
IC COMPARATOR R-R QUAD 14-TSSOP
Available Quantity2198
Unit Price1.22
IC COMPARATOR SINGLE SOT23-5
Available Quantity190
Unit Price0.63
IC COMPARATOR R-R QUAD 14-SOIC
Available Quantity250
Unit Price0.92
IC COMPARATOR R-R DUAL 8-SOIC
Available Quantity13
Unit Price0.74
IC COMPARATOR R-R DUAL 8DFN
Available Quantity0
Unit Price0.76