EUR | USD

LM158,258,358 Datasheet

STMicroelectronics

Download PDF Datasheet

Datasheet

November 2017
DocID2163 Rev 15
1/25
This is information on a product in full production.
www.st.com
LM158, LM258, LM358,
LM158A, LM258A, LM358A
Low-power dual operational amplifiers
Datasheet - production data
Features
Frequency compensation implemented
internally
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
(temperature compensated)
Very low supply current per channel
essentially independent of supply voltage
Low input bias current: 20 nA (temperature
compensated)
Low input offset voltage: 2 mV
Low input offset current: 2 nA
Input common-mode voltage range includes
negative rails
Differential input voltage range equal to the
power supply voltage
Large output voltage swing
0 V to (VCC+ - 1.5 V)
Related products
See LM158W for enhanced ESD ratings
See LM2904 and LM2904W for automotive
grade versions
Description
These circuits consist of two independent, high-
gain, internally frequency-compensated op amps,
specifically designed to operate from a single
power supply over a wide range of voltages. The
low-power supply drain is independent of the
magnitude of the power supply voltage.
Application areas include transducer amplifiers,
DC gain blocks and all the conventional op amp
circuits, which can now be more easily
implemented in single power supply systems. For
example, these circuits can be directly supplied
with the standard 5 V, which is used in logic
systems and will easily provide the required
interface electronics with no additional power
supply.
In linear mode, the input common-mode voltage
range includes ground and the output voltage can
also swing to ground, even though operated from
only a single power supply voltage.
LM158, LM258, LM358, LM158A, LM258A,
LM358A
2/25
DocID2163 Rev 15
Contents
1 Schematic diagram .......................................................................... 3
2 Package pin connections ................................................................ 4
3 Absolute maximum ratings ............................................................. 5
4 Electrical characteristics ................................................................ 7
5 Electrical characteristic curves ...................................................... 9
6 Typical applications ...................................................................... 13
7 Package information ..................................................................... 16
7.1 SO8 package information ................................................................ 17
7.2 MiniSO8 package information ......................................................... 18
7.3 DFN8 2x2 package information ....................................................... 19
7.4 TSSOP8 package information ......................................................... 21
8 Ordering information ..................................................................... 22
9 Revision history ............................................................................ 23
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Schematic diagram
DocID2163 Rev 15
3/25
1 Schematic diagram
Figure 1: Schematic diagram (1/2 LM158)
6 A 4 A
Q2 Q3
Q4Q1
Inverting
input
Non-inverting
input
Q8 Q9
Q10
Q11
Q12
50 A
Q13
Output
Q7
Q6
Q5
RSC
VCC
CC
GND
µ
µ
µAµ100
Package pin connections
LM158, LM258, LM358, LM158A, LM258A,
LM358A
4/25
DocID2163 Rev 15
2 Package pin connections
Figure 2: Pin connections (top view)
1. The exposed pad of the DFN8 2x2 can be left floating or connected to ground
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Absolute maximum ratings
DocID2163 Rev 15
5/25
3 Absolute maximum ratings
Table 1: Absolute maximum ratings
Symbol
Parameter
LM158,A
LM258,A
LM358,A
Unit
VCC
Supply voltage
±16 or 32
V
Vi
Input voltage
-0.3 to 32
Vid
Differential input voltage
±32
Output short-circuit duration (1)
Infinite
Iin
Input current (2)
5 mA in DC or 50 mA in AC
(duty cycle = 10 %, T = 1 s)
mA
Toper
Operating free-air temperature range
-55 to 125
-40 to 105
0 to 70
°C
Tstg
Storage temperature range
-65 to 150
Tj
Maximum junction temperature
150
Rthja
Thermal resistance junction to ambient
(3)
SO8
125
°C/W
MiniSO8
190
DFN8 2x2
57
TSSOP8
120
Rthjc
Thermal resistance junction to case (3)
SO8
40
MiniSO8
39
TSSOP8
37
ESD
HBM: human body model (4)
300
V
MM: machine model (5)
200
CDM: charged device model (6)
1.5
kV
Notes:
(1)Short-circuits from the output to VCC can cause excessive heating if VCC > 15 V. The maximum output current is approximately
40 mA independent of the magnitude of VCC. Destructive dissipation can result from simultaneous short circuits on all amplifiers.
(2)This input current only exists when the voltage at any of the input leads is driven negative. It is due to the collector-base junction
of the input PNP transistor becoming forward-biased and thereby acting as input diode clamp. In addition to this diode action,
there is NPN parasitic action on the IC chip. This transistor action can cause the output voltages of the op amps to go to the VCC
voltage level (or to ground for a large overdrive) for the time during which an input is driven negative. This is not destructive and
normal output is restored for input voltages above -0.3 V.
(3)Short-circuits can cause excessive heating and destructive dissipation. Rth are typical values.
(4)Human body model: a 100 pF capacitor is charged to the specified voltage, then discharged through a 1.5 kΩ resistor between
two pins of the device. This is done for all couples of connected pin combinations while the other pins are floating.
(5)Machine model: a 200 pF capacitor is charged to the specified voltage, then discharged directly between two pins of the device
with no external series resistor (internal resistor < 5 Ω). This is done for all couples of connected pin combinations while the other
pins are floating.
(6)Charged device model: all pins and the package are charged together to the specified voltage and then discharged directly to
the ground through only one pin. This is done for all pins.
Absolute maximum ratings
LM158, LM258, LM358, LM158A, LM258A,
LM358A
6/25
DocID2163 Rev 15
Table 2: Operating conditions
Symbol
Parameter
Value
Unit
VCC
Supply voltage
3 to 30
V
Vicm
Common mode input voltage range Tamb = 25°C (1)
(VCC-) to (VCC+ - 1.5)
Common mode input voltage range (Tmin ≤ Tamb ≤ Tmax) (2)
(VCC-) to (VCC+ - 2)
Toper
Operating free air temperature range
LM158
-55 to 125
°C
LM258
-40 to 105
LM358
0 to 70
Notes:
(1)When used in comparator, the functionality is guaranteed as long as at least one input remains within the operating common
mode voltage range.
(2)When used in comparator, the functionality is guaranteed as long as at least one input remains within the operating common
mode voltage range.
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Electrical characteristics
DocID2163 Rev 15
7/25
4 Electrical characteristics
Table 3: Electrical characteristics for VCC+ = 5 V, VCC- = Ground, Vo = 1.4 V, Tamb = 25 °C
(unless otherwise specified)
Symbol
Parameter
Min.
Typ.
Max.
Unit
Vio
Input offset voltage (1)
LM158A
2
mV
LM258A, LM358A
1
3
LM158, LM258
5
LM358
2
7
Tmin ≤ Tamb ≤ Tmax
LM158A, LM258A, LM358A
4
LM158, LM258
7
LM358
9
ΔVio/ΔT
Input offset voltage drift
LM158A, LM258A, LM358A
7
15
µV/°C
LM158, LM258, LM358
7
30
Iio
Input offset current
LM158A, LM258A, LM358A
2
10
nA
LM158, LM258, LM358
2
30
Tmin ≤ Tamb ≤ Tmax
LM158A, LM258A, LM358A
30
LM158, LM258, LM358
40
ΔIio/ΔT
Input offset current drift
LM158A, LM258A, LM358A
10
200
pA/°C
LM158, LM258, LM358
10
300
Iib
Input bias current (2)
LM158A, LM258A, LM358A
20
50
nA
LM158, LM258, LM358
20
150
Tmin ≤ Tamb ≤ Tmax
LM158A, LM258A, LM358A
100
LM158, LM258, LM358
200
Avd
Large signal voltage gain
VCC+ = 15 V, RL = 2 kΩ, Vo = 1.4 V to 11.4 V
50
100
V/mV
Tmin ≤ Tamb ≤ Tmax
25
SVR
Supply voltage rejection
ratio
VCC+ = 5 V to 30 V, Rs ≤ 10 kΩ
65
100
dB
Tmin ≤ Tamb ≤ Tmax
65
ICC
Supply current, all amp,
no load
Tmin ≤ Tamb ≤ Tmax VCC+ = 5 V
0.7
1.2
mA
Tmin ≤ Tamb ≤ Tmax VCC+ = 30 V
2
CMR
Common mode rejection
ratio
Rs ≤ 10 kΩ
70
85
dB
Tmin ≤ Tamb ≤ Tmax
60
Isource
Output current source
VCC+ = 15 V, Vo = 2 V, Vid = 1 V
20
40
60
mA
Isink
Output sink current
VCC+ = 15 V, Vo = 2 V, Vid = -1 V
10
20
mA
VCC+ = 15 V, Vo = 0.2 V, Vid = -1 V
12
50
µA
Electrical characteristics
LM158, LM258, LM358, LM158A, LM258A,
LM358A
8/25
DocID2163 Rev 15
Symbol
Parameter
Min.
Typ.
Max.
Unit
VOH
High level output voltage
VCC+ = 30 V, RL = 2 kΩ connected to VCC-,
Tamb = 25 °C
26
27
V
VCC+ = 30 V, RL = 2 kΩ connected to VCC-,
Tmin ≤ Tamb ≤ Tmax
26
VCC+ = 30 V, RL = 10 kΩ connected to VCC-,
Tamb = 25 °C
27
28
VCC+ = 30 V, RL = 10 kΩ connected to VCC-,
Tmin ≤ Tamb ≤ Tmax
27
VCC+ = 5 V, RL = 2 kΩ connected to VCC-,
Tamb = 25 °C
3.5
VCC+ = 5 V, RL = 2 kΩ connected to VCC-,
Tmin ≤ Tamb ≤ Tmax
3
VOL
Low level output voltage
RL = 10 kΩ connected to VCC-
5
20
mV
Tmin ≤ Tamb ≤ Tmax
20
SR
Slew rate
VCC+ = 15 V, Vi = 0.5 to 3 V, RL = 2 kΩ,
CL = 100 pF, unity gain
0.3
0.6
V/µs
GBP
Gain bandwidth product
VCC+ = 30 V, f = 100 kHz, Vin = 10 mV,
RL = 2 kΩ, CL = 100 pF
0.7
1.1
MHz
THD
Total harmonic distortion
f = 1 kHz, Av = 20 dB, RL = 2 kΩ, Vo = 2 Vpp,
CL = 100 pF, VO = 2 Vpp
0.02
%
en
Equivalent input noise
voltage
f = 1 kHz, Rs = 100 Ω, VCC+ = 30 V
55
Vo1/Vo2
Channel separation (3)
1 kHz ≤ f ≤ 20 kHz
120
dB
Notes:
(1)Vo = 1.4 V, Rs = 0 Ω, 5 V < VCC+ < 30 V, 0 < Vic < VCC+ - 1.5 V
(2)The direction of the input current is out of the IC. This current is essentially constant, independent of the state of the output so
there is no change in the load on the input lines.
(3)Due to the proximity of external components, ensure that stray capacitance between these external parts does not cause
coupling. Typically, this can be detected because this type of capacitance increases at higher frequencies.
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Electrical characteristic curves
DocID2163 Rev 15
9/25
5 Electrical characteristic curves
Figure 3: Open-loop frequency response
Figure 4: Large signal frequency response
Figure 5: Voltage follower pulse response with
VCC = 15 V
Figure 6: Voltage follower pulse response with
VCC = 30 V
VOLTAGE GAIN (dB)
1.0 10 100 1k 10k 100k 1M 10M
VCC = +10 to +15 V &
FREQUENCY (Hz)
10 M
VI
VCC/2
VCC = 30 V &
-55°C
0.1 F
VCC VO
-
+
-55°C Tamb +125°C
140
120
100
80
60
40
20
0
Tamb +125°C
µ
-
+
OUTPUT SWING (Vpp)
1k 10k 100k 1M
FREQUENCY (Hz)
100 k
VI
1 k
VO
20
15
10
5
0
2 k
+15 V
+7 V
Ω
Ω
Ω
INPUT
VOLTAGE (V)
TIME ( s)
RL 2 k
OUTPUT
VOLTAGE (V)
4
3
2
1
0
3
2
1
VCC = +15 V
0 10 20 30 40
Ω
μ
Input
Output
50 pF
UP
T
U
OTVOLT )Vm(EGA
0 1 2 3 4 5 6 7 8
eI
Tamb = +25°C
VCC =30 V
500
450
400
350
300
250
eO
TIM E (
+
-
Electrical characteristic curves
LM158, LM258, LM358, LM158A, LM258A,
LM358A
10/25
DocID2163 Rev 15
Figure 7: Input current
Figure 8: Output voltage vs sink current
Figure 9: Output voltage vs source current
Figure 10: Current limiting
nA
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Electrical characteristic curves
DocID2163 Rev 15
11/25
Figure 11: Input voltage range
Figure 12: Open-loop gain
Figure 13: Supply current
Figure 14: Input current
Figure 15: Gain bandwidth product
Figure 16: Power supply rejection ratio
VOLTAGE GAIN (dB)
POSITIVE SUPPLY VOLTAGE (V)
0 10 20 30 40
120
40
160
80
RL = 20 k
RL = 2 k
Electrical characteristic curves
LM158, LM258, LM358, LM158A, LM258A,
LM358A
12/25
DocID2163 Rev 15
Figure 17: Common-mode rejection ratio
Figure 18: Phase margin vs. capacitive load
Phase margin at Vcc = 15 V andVicm = 7.5 V
vs. Iout and capacitive load value
Phase margin (°)
50
40
30
20
10
0
-100 0 100 200 300 400 500 600 700 800 900 1000
Iout (µA)
Source for positive values/Sink for negative values
70 pF, 103 pF, 138 pF, 170 pF, 220 pF, 290 pF
Capacitive load values
CI = 70 pF
CI = 290 pF
T = 25 °C
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Typical applications
DocID2163 Rev 15
13/25
6 Typical applications
Single supply voltage VCC = 5 VDC.
Figure 19: AC-coupled inverting amplifier
Figure 20: Non-inverting DC amplifier
Figure 21: AC-coupled non-inverting amplifier
Figure 22: DC summing amplifier
Typical applications
LM158, LM258, LM358, LM158A, LM258A,
LM358A
14/25
DocID2163 Rev 15
Figure 23: High input Z, DC differential amplifier
Figure 24: High input Z adjustable gain DC
instrumentation amplifier
Figure 25: Using symmetrical amplifiers to reduce input
current
Figure 26: Low drift peak detector
µ
µ
µ
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Typical applications
DocID2163 Rev 15
15/25
Figure 27: Active band-pass filter
Package information
LM158, LM258, LM358, LM158A, LM258A,
LM358A
16/25
DocID2163 Rev 15
7 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Package information
DocID2163 Rev 15
17/25
7.1 SO8 package information
Figure 28: SO8 package outline
Table 4: SO8 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max
A
1.75
0.069
A1
0.10
0.25
0.004
0.010
A2
1.25
0.049
b
0.28
0.48
0.011
0.019
c
0.17
0.23
0.007
0.010
D
4.80
4.90
5.00
0.189
0.193
0.197
E
5.80
6.00
6.20
0.228
0.236
0.244
E1
3.80
3.90
4.00
0.150
0.154
0.157
e
1.27
0.050
h
0.25
0.50
0.010
0.020
L
0.40
1.27
0.016
0.050
L1
1.04
0.040
k
ccc
0.10
0.004
Package information
LM158, LM258, LM358, LM158A, LM258A,
LM358A
18/25
DocID2163 Rev 15
7.2 MiniSO8 package information
Figure 29: MiniSO8 package outline
Table 5: MiniSO8 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
1.1
0.043
A1
0
0.15
0
0.006
A2
0.75
0.85
0.95
0.030
0.033
0.037
b
0.22
0.40
0.009
0.016
c
0.08
0.23
0.003
0.009
D
2.80
3.00
3.20
0.11
0.118
0.126
E
4.65
4.90
5.15
0.183
0.193
0.203
E1
2.80
3.00
3.10
0.11
0.118
0.122
e
0.65
0.026
L
0.40
0.60
0.80
0.016
0.024
0.031
L1
0.95
0.037
L2
0.25
0.010
k
ccc
0.10
0.004
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Package information
DocID2163 Rev 15
19/25
7.3 DFN8 2x2 package information
Figure 30: DFN8 2x2 package outline
Table 6: DFN8 2x2 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
0.51
0.55
0.60
0.020
0.022
0.024
A1
0.05
0.002
A3
0.15
0.006
b
0.18
0.25
0.30
0.007
0.010
0.012
D
1.85
2.00
2.15
0.073
0.079
0.085
D2
1.45
1.60
1.70
0.057
0.063
0.067
E
1.85
2.00
2.15
0.073
0.079
0.085
E2
0.75
0.90
1.00
0.030
0.035
0.039
e
0.50
0.020
L
0.3
0.425
0.012
0.017
ddd
0.08
0.003
Package information
LM158, LM258, LM358, LM158A, LM258A,
LM358A
20/25
DocID2163 Rev 15
Figure 31: DFN8 2x2 recommended footprint
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Package information
DocID2163 Rev 15
21/25
7.4 TSSOP8 package information
Figure 32: TSSOP8 package outline
Table 7: TSSOP8 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
1.2
0.047
A1
0.05
0.15
0.002
0.006
A2
0.80
1.00
1.05
0.031
0.039
0.041
b
0.19
0.30
0.007
0.012
c
0.09
0.20
0.004
0.008
D
2.90
3.00
3.10
0.114
0.118
0.122
E
6.20
6.40
6.60
0.244
0.252
0.260
E1
4.30
4.40
4.50
0.169
0.173
0.177
e
0.65
0.0256
k
L
0.45
0.60
0.75
0.018
0.024
0.030
L1
1
0.039
aaa
0.1
0.004
Ordering information
LM158, LM258, LM358, LM158A, LM258A,
LM358A
22/25
DocID2163 Rev 15
8 Ordering information
Table 8: Order codes
Order code
Temperature range
Package
Packaging
Marking
LM158QT
-55 °C to 125 °C
DFN8 2x2
Tape and reel
K4A
LM158DT
SO8
158
LM258ADT
-40 °C to 105 °C
SO8
258A
LM258AYDT (1)
SO8, automotive grade
258AY
LM258DT
SO8
258
LM258APT
TSSOP8
258A
LM258AST
MiniSO8
K408
LM258QT
DFN8 2x2
K4C
LM358DT
0 °C to 70 °C
SO8
358
LM358YDT(1)
SO8, automotive grade
358Y
LM358ADT
SO8
358A
LM358PT
LM358APT
TSSOP8
358
358A
LM358ST
LM358AST
MiniSO8
K405
K404
LM358QT
DFN8 2x2
K4E
Notes:
(1)Qualified and characterized according to AEC Q100 and Q003 or equivalent, advanced screening according to AEC Q001 & Q
002 or equivalent.
LM158, LM258, LM358, LM158A, LM258A,
LM358A
Revision history
DocID2163 Rev 15
23/25
9 Revision history
Table 9: Document revision history
Date
Revision
Changes
01-Jul- 2003
1
First release.
02-Jan-2005
2
Rthja and Tj parameters added in AMR Table 1: "Absolute
maximum ratings".
01-Jul-2005
3
ESD protection inserted in Table 1: "Absolute maximum ratings".
05-Oct-2006
4
Added Figure 17: Phase margin vs. capacitive load.
30-Nov-2006
5
Added missing ordering information.
25-Apr-2007
6
Removed LM158A, LM258A and LM358A from document title.
Corrected error in MiniSO-8 package data. L1 is 0.004 inch.
Added automotive grade order codes in Section 7: "Ordering
information".
12-Feb-2008
7
Corrected VCC max (30 V instead of 32 V) in operating conditions.
Changed presentation of electrical characteristics table.
Deleted Vopp parameter in electrical characteristics table.
Corrected miniSO-8 package information.
Corrected temperature range for automotive grade order codes.
Updated automotive grade footnotes in order codes table.
26-Aug-2008
8
Added limitations on input current in Table 1: "Absolute maximum
ratings".
Corrected title for Figure 11.
Added E and L1 parameters in Table 4: "SO8 package mechanical
data".
Changed Figure 31: "TSSOP8 package mechanical drawing".
02-Sep-2011
9
In Section 6: "Package information", added:
DFN8 2 x 2 mm package mechanical drawing
DFN8 2 x 2 mm recommended footprint
DFN8 2 x 2 mm order codes.
06-Apr-2012
10
Removed order codes LM158YD, LM258AYD, LM258YD and
LM358YD from Table 8: "Order codes".
11-Jun-2013
11
Table 8: "Order codes": removed order codes LM158D,
LM158YDT, LM258YDT, and LM258AD; added automotive grade
qualification to order codes LM258ATDT and LM358YDT; updated
marking for order codes LM158DT and LM258D/LM258DT;
updated temperature range, packages, and packaging for several
order codes.
Revision history
LM158, LM258, LM358, LM158A, LM258A,
LM358A
24/25
DocID2163 Rev 15
Date
Revision
Changes
20-Jun-2014
12
Removed DIP8 package
Corrected typos (W replaced with Ω, £ replaced with ≤)
Updated Features
Added Related products
Table 3: replaced DVio with ΔVio/ΔT and DIio with ΔIio/ΔT.
Updated Table 7 for exposed pad dimensions
Table 8: "Order codes": removed order codes LM258YPT and
LM258AYPT; removed all order codes for devices with tube
packing; added package code (NB) to DFN8 2x2 package.
13-Nov-2015
13
Updated document layout
Updated name of the "DFN8 2x2 (NB) mm" package to "DFN8
2x2" everywhere in datasheet.
Section 2: "Package pin connections": placed the package's pinout
in this section and added note about exposed pad.
Table 8: "Order codes": removed order codes LM258ST,
LM358YPT, and LM358AYPT.
24-Aug-2016
14
Table 6: "DFN8 2x2 mechanical data": added typ. value for "L"
dimension.
22-Nov-2017
15
Updated: related products on the cover page.
Updated: Section 3: "Absolute maximum ratings", Table 2:
"Operating conditions", Section 4: "Electrical characteristics",
Figure 6: "Voltage follower pulse response with VCC = 30 V" and
Figure 7: "Input current".
LM158, LM258, LM358, LM158A, LM258A,
LM358A
DocID2163 Rev 15
25/25
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics All rights reserved

Products

IC OPAMP GP 2 CIRCUIT 8SO
Available Quantity79286
Unit Price0.39
IC OPAMP GP 2 CIRCUIT 8DFN
Available Quantity70099
Unit Price0.33
IC OPAMP GP 2 CIRCUIT 8SO
Available Quantity77861
Unit Price0.6
IC OPAMP GP 2 CIRCUIT 8MINISO
Available Quantity6292
Unit Price0.3
IC OPAMP GP 2 CIRCUIT 8SO
Available Quantity4001
Unit Price0.31
IC OPAMP GP 2 CIRCUIT 8SO
Available Quantity11135
Unit Price0.32
IC OPAMP GP 2 CIRCUIT 8SO
Available Quantity8356
Unit Price0.39
IC OPAMP GP 2 CIRCUIT 8DFN
Available Quantity11894
Unit Price0.35
IC OPAMP GP 2 CIRCUIT 8TSSOP
Available Quantity4556
Unit Price0.35
IC OPAMP GP 2 CIRCUIT 8TSSOP
Available Quantity5238
Unit Price0.35
IC OPAMP GP 2 CIRCUIT 8SO
Available Quantity6253
Unit Price0.42
IC OPAMP GP 2 CIRCUIT 8TSSOP
Available Quantity1955
Unit Price0.3
IC OPAMP GP 2 CIRCUIT 8TSSOP
Available Quantity4189
Unit Price0.49
IC OPAMP GP 2 CIRCUIT 8SO
Available Quantity1526
Unit Price0.6
IC OPAMP GP 2 CIRCUIT 8DFN
Available Quantity2917
Unit Price1.32
IC OPAMP GP 2 CIRCUIT 8MINISO
Available Quantity218
Unit Price0.48
IC OPAMP GP 2 CIRCUIT 8MINISO
Available Quantity14
Unit Price0.35