EUR | USD

HCJ Series Datasheet

Stackpole Electronics Inc.

Download PDF Datasheet

Datasheet

Rev Date: 03/01/2019 1 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
0
Percent Rated Power (%)
100
-55ºC
70ºC
80
60
40
20
180
155ºC
-60
0
20
40
60
80
100
120
140
160
Features:
Applications:
Power Derating Curve:
Mechanical Specifications
Electrical Specifications
Switching power supply
Voltage regulation module
DC-DC converter, adaptor, battery pack, charger
PDA and cell phone
Power and battery management applications
HCJ0402
0.125 6.5 14.2 0.003
HCJ0603
0.25 22.4 56 0.0005
HCJ0805
0.5 31.6 79 0.0005
HCJ1206
0.75 38.7 96.7 0.0005
HCJ2512
2 63.2 158 0.0005
Power rating: P=I2*R
Type / Code
Current Rating (A)
Ohmic Range (Ω)
Operating Temperature
Range
-55ºC to +155°C
Max Overload
Current (A)
Power Rating (W)
@ 70 °C
Chip size from 0402 to 2512
Max. resistance value less than 3 milliohm for 0402,
less than 0.5 milliohm for all other sizes
Qualified to AEC-Q200
RoHS compliant, lead-free and halogen-free
Type / Code Unit
0.039 ± 0.004 0.020 ± 0.002 0.016 ± 0.002 0.012 ± 0.004 inches
1.00 ± 0.10 0.50 ± 0.05 0.40 ± 0.05 0.30 ± 0.10 mm
0.063 ± 0.010 0.031 ± 0.010 0.020 ± 0.008 0.016 ± 0.008 inches
1.60 ± 0.25 0.80 ± 0.25 0.50 ± 0.20 0.40 ± 0.20 mm
0.079 ± 0.010 0.047 ± 0.010 0.026 ± 0.008 0.022 ± 0.008 inches
2.00 ± 0.25 1.20 ± 0.25 0.65 ± 0.20 0.55 ± 0.20 mm
0.126 ± 0.010 0.063 ± 0.010 0.026 ± 0.008 0.031 ± 0.008 inches
3.20 ± 0.25 1.60 ± 0.25 0.65 ± 0.20 0.80 ± 0.20 mm
0.256 ± 0.008 0.126 ± 0.008 0.030 ± 0.004 0.033 ± 0.010 inches
6.50 ± 0.20 3.20 ± 0.20 0.75 ± 0.10 0.85 ± 0.25 mm
HCJ2512
HCJ0603
HCJ0805
A
HCJ1206
HCJ0402
L
W
t
Rev Date: 03/01/2019 2 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Performance Characteristics
Wave Solder Temperature Condition
Preheating 100 °C ~ 130 °C, max. 100 seconds
Soldering 250 °C ~ 265 °C, max 10 seconds
Maximum Temperature 260 °C ± 5 °C, max 10 seconds
Test Test Method Test Specification Test Condition
Span between fulcrums: 90mm
Bend width: 2mm
2.5 times of rated current
Rating power duration: 5 seconds
Short Time Overload
JIS C-5201-1
clause 4.13
High Temperature
Exposure
JIS C-5201-1
clause 4.23.2
1000 hours at 155 °C ± 2 °C
Low Temperature
Storage
JIS C 5201-1
clause 4.23.4
1000 hours at -55 °C ± 2 °C
Temperature cycling
JIS C-5201-1
clause 4.19
Resistance to
Solder Heat
JIS C-5201-1
clause 4.18
The part shall be immersed into the flux specified in the
solder bath 260 °C ± 5 °C for 10 ± 1 seconds
Specimens shall be placed in a chamber and subject to
a relative humidity of 90~95% and to a temperature of
40 °C ± 2 °C. Load with rated current 1.5 hours "ON", 0.5
hours "OFF", for the period of 1000 hours.
Mechanical Shock
JIS C-5202
clause 6.7
a = 50G, t = 11 ms, 5 times shock
Solderability
JIS C-5201-1
clause 4.17
Solder shall cover 95% or more
of the electrode area
245 ± 5 °C for 3 ± 0.5 seconds
For size 0402, max. 0.003 Ω
All other sizes, max. 0.0005 Ω
JIS C-5201-1
clause 4.33
Substrate Bending
-55 °C to +155 °C, 100 cycles
Load Life
JIS C-5201-1
clause 4.25
Apply rated power at 70 °C ± 2 °C for 1000 hours
with 1.5 hours "ON" and 0.5 hour "OFF"
JIS C-5201-1
clause 4.24
Moisture Load Life
Rev Date: 03/01/2019 3 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Recommended Pad Layouts
Solder Reflow Temperature Condition
Profile Feature Pb-Free Assembly
Average Ramp-up Rate (Tsmax to Tp) 3 °C / second max.
- Temperature Min (Tsmin) 150 °C
- Temperature Max (Tsmax) 200 °C
- Time (tsmin to tsmax) 60-180 seconds
- Temperature (TL) 217 °C
- Time (tL) 60-150 seconds
Peak Temperature (Tp) 260 +0 °C
Temperature (tp) 20-40 seconds
Ramp-Down Rate 6 °C / second max.
Time 25 °C to Peak Temperature 8 minutes max.
Preheat
Time maintained
Time within 5 °C of actual peak
Type / Code a b c Unit
0.016 0.020 0.024 inches
0.40 0.50 0.60 mm
0.024 0.051 0.039 inches
0.60 1.30 1.00 mm
0.031 0.055 0.055 inches
0.80 1.40 1.40 mm
0.047 0.071 0.071 inches
1.20 1.80 1.80 mm
0.150 0.083 0.134 inches
3.80 2.10 3.40 mm
HCJ0402
HCJ2512
HCJ0603
HCJ0805
HCJ1206
Rev Date: 03/01/2019 4 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Taping Specifications Paper Tape
Reel Specifications
Type / Code Unit
2.362 ± 0.079 0.354 ± 0.039 7.008 ± 0.197 inches
60.00 ± 2.00 9.00 ± 1.00 178.00 ± 5.00 mm
W
ØD
ØM
HCJ0402 / HCJ0603
HCJ0805 / HCJ1206
Type / Code Unit
0.028 ±0.002 0.047 ±0.002 0.069 ±0.004 0.138 ±0.002 0.315 ±0.008 inches
0.70 ±0.05 1.20 ±0.05 1.75 ±0.10 3.50 ±0.05 8.00 ±0.20 mm
0.046 ±0.008 0.078 ±0.008 0.069 ±0.004 0.138 ±0.004 0.315 ±0.012 inches
1.18 ±0.20 1.98 ±0.20 1.75 ±0.10 3.50 ±0.10 8.00 ±0.30 mm
0.066 ±0.008 0.094 ±0.008 0.069 ±0.004 0.138 ±0.004 0.315 ±0.012 inches
1.68 ±0.20 2.38 ±0.20 1.75 ±0.10 3.50 ±0.10 8.00 ±0.30 mm
0.081 ±0.008 0.144 ±0.008 0.069 ±0.004 0.138 ±0.004 0.315 ±0.012 inches
2.05 ±0.20 3.65 ±0.20 1.75 ±0.10 3.50 ±0.10 8.00 ±0.30 mm
Type / Code Unit
0.157 ±0.004 0.079 ±0.004 0.079 ±0.004 0.059 0.018 ±0.004 inches
4.00 ±0.10 2.00 ±0.10 2.00 ±0.10 1.50 0.45 ±0.10 mm
0.157 ±0.004 0.157 ±0.004 0.079 ±0.004 0.059 0.030 ±0.008 inches
4.00 ±0.10 4.00 ±0.10 2.00 ±0.10 1.50 0.75 ±0.20 mm
0.157 ±0.004 0.157 ±0.004 0.079 ±0.004 0.059 0.034 ±0.008 inches
4.00 ±0.10 4.00 ±0.10 2.00 ±0.10 1.50 0.87 ±0.20 mm
0.157 ±0.004 0.157 ±0.004 0.079 ±0.004 0.059 0.034 ±0.008 inches
4.00 ±0.10 4.00 ±0.10 2.00 ±0.10 1.50 0.87 ±0.20 mm
HCJ1206
+0.10/-0.00
+0.004/-0.00
+0.004/-0.00
+0.10/-0.00
+0.004/-0.00
+0.10/-0.00
+0.004/-0.00
+0.10/-0.00
HCJ0805
HCJ0402
HCJ0603
W
G
P
HCJ0603
HCJ0805
HCJ1206
D
T
H
HCJ0402
A
B
E
F
Rev Date: 03/01/2019 5 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to
meet the various regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions
on Hazardous Substances” (RoHS 3). As part of this ongoing program, we periodically update this document with the
status regarding the availability of our compliant components. All our standard part numbers are compliant to EU
Directive 2011/65/EU of the European Parliament as amended by Directive (EU) 2015/863/EU as regards the list of
restricted substances.
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region”
of the eastern Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals
used in the electronics industry is very complex, we work closely with our own suppliers to verify to the extent possible
that the materials and products we supply do not contain metals sourced from this conflict region. As such, we are in
compliance with the requirements of Dodd-Frank Act regarding Conflict Minerals.
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High
Concern) free and compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation,
Authorization and Restriction of Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH
Substance Candidate List.
Taping Specifications Embossed Plastic Tape
RoHS Compliance Status
HCJ
Molded Metal Plate Sensing Resistor SMD YES 100% Matte Sn over Ni Always Always
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series
RoHS
Compliant
Lead-Free Termination
Composition
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
Type / Code Unit
0.138 ± 0.004 0.268 ± 0.004 0.069 ± 0.004 0.217 ± 0.002 0.472 ± 0.008 inches
3.50 ± 0.10 6.80 ± 0.10 1.75 ± 0.10 5.50 ± 0.05 12.00 ± 0.20 mm
Unit
0.157 ± 0.002 0.157 ± 0.004 0.079 ± 0.002 0.059 ± 0.004 0.039 ± 0.008 inches
4.00 ± 0.05 4.00 ± 0.10 2.00 ± 0.05 1.50 ± 0.10 1.00 ± 0.20 mm
W
HCJ2512
A
B
E
F
P1
P2
D0
T
P0
Rev Date: 03/01/2019 6 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCJ Series
Surface Mount High Current Jumper Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
1 2 3 4 5 6 7 8 9 10 11 12 13
H C J 0 6 0 3 Z T 0 R 0 0
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We
continually strive to improve our effect on the environment. We observe all applicable laws and regulations regarding
the protection of our environment and all requests related to the environment to which we have agreed. We are
committed to the prevention of all forms of pollution.
How to Order
Size Code Tol Size Value (Ω) Code Quantity
0402 0402 <0.003 10,000
0603 0603 5,000
0805 0805
1206 1206
2512 2512
Size
63.2A
38.7A
Four characters with
the multiplier used as
the decimal holder.
Description
Paper Tape
Embossed Plastic
0402
0603, 0805, 1206
2512
Size
4,000
Rating Current
31.6A
0 ohm = 0R00
HCJ
<0.0005
Z
Zero
Ohm
Product Series
Resistance Value
6.5A
22.4A
Tolerance
Packaging
T

Products

RES 0 OHM JUMPER 1/4W 0603
Available Quantity133463
Unit Price0.49
RES 0 OHM JUMPER 1/8W 0402
Available Quantity107803
Unit Price0.55
RES 0 OHM JUMPER 1/2W 0805
Available Quantity76171
Unit Price0.59
RES 0 OHM JUMPER 3/4W 1206
Available Quantity578823
Unit Price0.5
RES 0 OHM JUMPER 2W 2512
Available Quantity13892
Unit Price0.62