EUR | USD

6700 Series Datasheet

Sensata-Airpax

View All Related Products | Download PDF Datasheet

Datasheet

FEATURES
• Gold-platedcontacts
• Upto20,000lifecycles@maxstandardamperage
• Upto100,000lifecycles@maxgoldcontactamperage
• RoHScompliantperEUdirective2002/95/EC
• TO-220/Y-220internationalelectronicpackagestandard
• IdealforsurfaceandairsensingonPCboardsandheatsinks
• VDEapprovedwith“P”bracketoption
DESCRIPTION
TheAirpax™6700seriesisaRoHScompliant,positivesnapaction,singlepole/singlethrow,sub-miniaturebimetallicthermostat
whichprovidesaccurateandreliablesensingandswitchinginasingledevice.
The6700seriesthermostatdimensionallyconformstotheinternationalproductpackagestandardY220/TO220.Thus,the6700maybe
automaticallyplacedandsolderedontoPCboardswithhighspeedautomatedequipment,eliminatingtheneedfortheexpensivehand
placementandterminationrequiredtodayformostpowersupplythermostats.
The6700providesfast,positiveresponsewithexcellentrepeatability.Thethermostathasaswitchcapabilityofupto0.5ampfor48
VDC,andachieveslow-levelswitchingdownto0.001Ato0.020Aat5VDCfor100,000cycles.Temperatureispre-setatthefactoryand
isnon-adjustableinthefield.
Thermalconductivityismainlythroughtheterminalsandthemountingbracketmakingtheunitidealforbothsurfacemountand
ambientairsensing.Thenickel-platedcoppermountingbracketcomesstandard,oryoucanutilizethelaminatedplasticmounting
bracketforincreaseddielectricstrengthandVDEapproval.
Primarilydevelopedforthermalmanagementapplicationsonpowersupplies,theAirpax™6700seriesisalsoideallysuitedforuse
oncrowdedPCboards.Typicalusesincludeturningonanindicatorlight,soundinganaudiblealarm,switchonacontrolcircuitto
sendamessagetoadisplayscreenorevenswitchingacircuittoshutdownasystem.Applicationsincludecomputersandcomputer
peripherals,aircraft,automotive,medicaldevicesandtestequipment.
OPERATION SCHEMATICS
Schematicfor
OpenonRise
Operation
Schematicfor
CloseonRise
Operation
6700 Series
TO-220, Subminiature Bimetal Disc Thermostat
6700 Series - Introduction http://airpax.sensata.com
37
6600&6700Series
6700 Series - Specifications 38
ContactResistance 50milliohmsmax(beforeandafterratedlife)
ContactRatings Cycles Voltage Amps(resistive)
20,000 48VDC 0.5
100,000 5VDC 0.001(gold)
ContactOperations Eithercloseonrise(make)oropenonrise(break)
OperatingTemperature 40°Cto130°C(104°Fto266°F)
TemperatureTolerance Standardof±5°C(±9°F)withnominaloperatingtemperaturesettingsin5°Cincrements
ShortTerm/LongTerm
ExposureLimit Short=260°C(500°F),10secondduration Long=-55°Cto160°C(-67°Fto320°F)
DielectricStrength Nickel-platedcopperbrackethas1480VAC60Hz,1seconddurationterminalstocase.Plasticbracket
has2000VAC60Hz,1seconddurationterminalstocase.
InsulationResistance 100Mohmsat500VDC
ContactBounce 3millisecondsmax(make)
Vibration PerMil-Std-202,method204D,testconditionD,10to2,000Hz
Shock PerMil-Std-202,method213,testconditionC,100G’sfor6millisecondduration,½sinewave
Seal Hightemperatureepoxysealedforwavesolderingandcleaning,moistureproofperSensata
specificationS-722(unitwillnotleakwhilesubmergedin9”ofwaterforaminimumoftwominutes)
BaseMaterial PPS(PolyphenyleneSulfide),94VOrated
TerminalMaterial 65%Copper,18%Nickel
ContactMaterial Gold-platedoroverlay,silvercrossbar
MountingBracketMaterial Nickel-platedcopper(standard)orhighpressurelaminatedplastic(“P”mountingbracketoption)
ChemicalResistance Unitisresistancetowater,salt,alcohol,ammonia,trichlorethaneandmostotherorganicsolvents
Solderability Terminalmaterialisselectivelystripedwithlead-freesolderforimprovedsolderability.
SolderingHeatResistance PerMil-Std-202G,method210F,testconditionC&K,testconditionKvalidatedat260°Cfor25seconds
Weight Approximately0.5grams
AgencyApprovals cЯUusrecognizedE36687
VDEapproval0631/12.83
RoHSCompliantperEUDirective2002/95/EC
SPECIFICATIONS
DIMENSIONAL SPECIFICATIONS, inches [mm]
0.200 ± 0.005
(5.08 ± 0.13)
0.110 ± 0.005
(2.79 ± 0.13)
0.050 ± 0.004
(1.27 ± 0.10)
0.030 ± 0.003
(0.76 ± 0.08)
0.200 ± 0.010
(5.08 ± 0.25)
REF
0.565
(14.35)
REF
0.706
(17.93)
0.216 ± 0.005
(5.49 ± 0.13)
1.165 ± 0.029
(29.59 ± 0.74)
0.1435 ± 0.0035
(3.64 ± 0.089)
(10.16 ± 0.13)
0.400 ± 0.005
0.250 ± 0.020
(6.35 ± 0.51)
0.110 ± 0.005
(2.79 ± 0.13)
0.013 ± 0.0005
(0.33 ± 0.013)
0.030 ± 0.001
(0.76 ± 0.03)
0.185 ± 0.010
(4.70 ± 0.25)
STANDARD PACKAGING
Allsamplesandproductionorderswillbeshippedinplastic,industrystandardshippingtubes.
0.110 ± 0.010
(2.79 ± 0.25)
0.100 ± 0.010
(2.54 ± 0.25)
0.055 ± 0.010
(1.40 ± 0.25)
0.560 ± 0.010
(14.22 ± 0.25)
0.380 ± 0.010
(9.65 ± 0.25)
0.095 ± 0.010
(2.41 ± 0.25)
0.265 ± 0.010
(6.73 ± 0.25)
Ø0.250 REF
(Ø6.35)
THROUGH BOTH WALLS
THROUGH BOTH WALLS
0.300 ± 0.010
(7.62 ± 0.25)
21.000 ± 0.050
(533.40 ± 1.19)
0.300 ± 0.010
(7.62 ± 0.25)
0.404 ± 0.015
(10.26 ± 0.38)
0.404 ± 0.015
(10.26 ± 0.38)
Ø0.125 ± 0.002
(Ø3.18 ± 0.05)
1.300 REF
(33.02)
1.240
(31.50)
0.325 REF
(8.25)
0.030 TYP
(0.76)
3x 0.030
(3x 0.76)
6700 Series - Dimensions http://airpax.sensata.com
39
DECISION TABLES
Basic Product Series
Contact Operation
F=Fan(closeonrise)
L=Limit(openonrise)
Operating Temperature
in°C,3digits(fromabovetable,put“0”infrontof2digittemps)
Mounting Bracket Designation
Blankornoentryforastandardnickel-platedcopperbracket
P=Plasticmountingbracket(VDEapproved)
Factory Assigned Number
Nondescript,4digitdashnumberassignedfora
customer’sspecialrequirements.Thedashand
factoryassignednumberisnotrequiredfor
orderingastandardproduct
67 L 0 9 0 P 5 5 8 8
OPERATE
(±5°C)
MIN DIFFERENTIAL
(°C)
MIN RESET
(°C)
40 4 20
45 4 20
50 4 30
55 4 30
60 4 40
65 4 40
70 4 50
75 4 50
80 6 55
85 6 55
90 6 60
95 6 60
100 6 70
105 6 70
110 6 80
115 6 80
120 9 85
125 9 85
130 9 90
STANDARD TEMPERATURE CALIBRATION TABLE
Eachthermostatpartnumberconsistsoffunctional“building
blocks”toenabletheusertospecifythedesiredcharacteristics.
Selectthepropercodeineachcategory,thentransferittothe
boxindicated.Unlessaspecialrequirementisindicated,thepart
numberwillbecompletewhenthepropertemperatureisselected.
Ifyouhaveaspecialrequirement,pleasecallSensataforafactory
assignednumbertocompletethepartnumber.
Example 1:
A67F090thermostatwillclose(makecontact)onarising
temperaturefrom85°Cto95°Candwillresetopen(breakcontact)
onafallingtemperaturewithinawindowofnogreaterthan6°C
lowerthantheactualclosetemperatureandnolessthan60°C
ambienttemperature.
Example 2:
A67L060Pthermostathasaplasticmountingbracketwith2000
VACdielectricstrengthandVDEapproval.Thethermostatwillopen
(breakcontact)onarisingtemperaturefrom55°Cto65°Candwill
resetclose(makecontact)onafallingtemperaturewithinawindow
ofnogreaterthan4°Clowerthantheactualopentemperatureand
nolessthan40°Cambienttemperature.
Themountingbracketdesignationandthe4digitmanufacturing
dashnumberareusedfororderingspecialfeaturesandmaynot
appearaspartofthemarkingonthethermostat.
TemperaturesetpointcalibrationischeckedatSensata
Technologieswithprecisiontestequipmentandprovenmethods.
Becausecustomercheckingmethodsmaydiffer,atypicalvariance
allowedforcorrelationis±1°C.
6600&6700Series
6700 Series - Decision Tables 40
©2013 Sensata Technologies, Inc. All rights reserved worldwide. The following data sheet is an excerpt from our Airpax™ Power
Protection Catalog, Literature # 2455005000, printed in the USA, May 9th, 2013.
Important Notice: Sensata Technologies reserves the right to make changes to, or to discontinue, any product or service identified in
this publication without notice. Before placing orders, users should obtain the latest version of the relevant information to verify that
the information being relied upon is current.
Sensata Technologies assumes no responsibility for customers’ product designs or applications. Users must determine the suitability
of the Sensata device described in this publication for their application, including the level of reliability required. Many factors beyond
Sensata’s control can affect the use and performance of a Sensata product in a particular application, including the conditions under
which the product is used and the time and environmental conditions in which the product is expected to perform. As these factors
are uniquely within the user’s knowledge and control, it is essential that the user evaluate the Sensata product to determine whether it
is fit for a particular purpose and suitable for the user’s application.
Sensata Technologies products are sold subject to Sensata’s Terms and Conditions of Sale which can be found at:
www.sensata.com/terms.htm
http://airpax.sensata.com/
Sensata Technologies Inc.
529 Pleasant Street
Attleboro, MA 02703, USA
Phone: +1 508-236-3287

Products

THERMOSTAT 80DEG C NO TO220-2
Available Quantity10995
Unit Price4.77
THERMOSTAT 90DEG C NO TO220-2
Available Quantity4339
Unit Price4.77
THERMOSTAT 50DEG C NO TO220-2
Available Quantity1988
Unit Price4.77
THERMOSTAT 70DEG C NO TO220-2
Available Quantity1558
Unit Price4.77
THERMOSTAT 100DEG C NO TO220-2
Available Quantity1173
Unit Price4.77
THERMOSTAT 60DEG C NO TO220-2
Available Quantity860
Unit Price4.77
THERMOSTAT 40DEG C NO TO220-2
Available Quantity849
Unit Price4.77
THERMOSTAT 70DEG C NC TO220-2
Available Quantity18524
Unit Price4.98
THERMOSTAT 100DEG C NC TO220-2
Available Quantity4463
Unit Price4.98
THERMOSTAT 80DEG C NC TO220-2
Available Quantity3693
Unit Price4.98
THERMOSTAT 50DEG C NC TO220-2
Available Quantity3122
Unit Price4.98
THERMOSTAT 110DEG C NC TO220-2
Available Quantity2447
Unit Price4.98
THERMOSTAT 90DEG C NC TO220-2
Available Quantity2428
Unit Price4.98
THERMOSTAT 60DEG C NC TO220-2
Available Quantity574
Unit Price4.98
THERMOSTAT 120DEG C NC TO220-2
Available Quantity364
Unit Price4.98
THERMOSTAT 75DEG C NO TO220-2
Available Quantity1039
Unit Price4.77
THERMOSTAT 65DEG C NO TO220-2
Available Quantity896
Unit Price4.77
THERMOSTAT 85DEG C NO TO220-2
Available Quantity534
Unit Price4.77
THERMOSTAT 105DEG C NO TO220-2
Available Quantity523
Unit Price4.77
THERMOSTAT 45DEG C NO TO220-2
Available Quantity509
Unit Price4.77