FTSH-1yy-yy-yyy-DV-yyy-yyy Drawing

Samtec Inc.

Download PDF Datasheet

Datasheet

(1.27 mm) .050"
FTSH–125–01–L–DV–EJ
FTSH–120–01–F–DV
FTSH–112–01–L–MT
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
A
A
(0.81)
.032
(0.81)
.032
(0.51)
.020
(2.29)
.090
(5.33)
.210
(5.08)
.200
(1.27)
.050
(2.29)
.090
(4.78)
.188
(1.27)
.050
No. of positions x (1.27) .050
(5.84)
.230
A
(1.27) .050
(0.40)
.016
SQ
(2.51)
.099
No. of positions x (1.27) .050 + Z
No. of positions x (1.27) .050 + Z
(5.64)
.222
100
99
02
01
(2.92)
.115
For complete specifications and
recommended PCB layouts
see www.samtec.com?FTSH
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Sn or Au over 50 µ" (1.27 µm) Ni
Current Rating (FTSH/CLP):
3.4 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +125 °C
RoHS Compliant:
Ye s
Notes:
Some sizes, styles and
options are non-standard,
non-returnable.
See SFM/TFM for positive
alignment feature.
LEAD
STYLE
NO. PINS
PER ROW
1
02 thru 50
FTSH
OPTIONS
HORIZONTAL
APPLICATIONS
CLP FTSH
Ultra-low profile option available.
End Shrouds available.
Call for FTS Series specifications.
OTHER SOLUTIONS
SPECIFICATIONS
SMT MICRO HEADER
–01
= (3.05 mm) .120" Post
(Mates with FFSD, CLP–DH)
–02
= (1.91 mm) .075" Post
(Mates with FLE)
–03
= (1.65 mm) .065" Post
(Mates with CLP–D)
–04
= (3.81 mm) .150" Post
–05
= (4.32 mm) .170" Post
(Mates with CLP–BE)
–DH
(Styles –01, –02, –04 only)
–MT
(Styles –01, –02 & –04 only)
DV
EX OPTION SHOWN
EJ OPTION SHOWN
(1.27 mm)
.050"
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Molded Pick & Place pads
Latches
Other platings
OPTION Z
–ES (2.57)
.101
–EJ (15.77)
.621
–EC (3.33)
.131
–EP (5.87)
.231
–EL (6.53)
.257
LEAD
STYLE A
–01 (3.05)
.120
–02 (1.91)
.075
–03 (1.65)
.065
–04 (3.81)
.150
–05 (4.32)
.170
FILE NO. E111594
PROCESSING
Lead-Free Solderable:
Ye s
SMT Lead Coplanarity:
MT & –DV Tail Option:
(0.10 mm) .004" max (02-25)
MT & –DH Tail Option:
(0.15 mm) .006" max (26-50)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
Board Mates:
CLP, FLE
Cable Mates:
FFSD, FFTP
F-219 (Rev 16APR19)
TR OPTION
ES OPTION
EC OPTION
P OPTION
EL OPTION
EP OPTION
–EJ OPTION
FTSH SERIES
Optional end
shrouds and
ejector shrouds
Surface mount (1.27 mm) .050"
micro pitch
Optional
guide
post
(2.92 mm)
.115"
FTSH–117–02–L–DV
FTSH–110–04–F–DV
FTSH–150–02–L–DV–EP
FTSH–113–02–L–DH–C
FTSH–112–03–L–DV–EP–P
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
(11.18)
.440
(4.83)
.190
(3.05)
.120
(2.29)
.090
(1.17)
.046
(3.05)
.120
(1.91)
.075
DIA
(4.10)
.160
(3.30)
.130
x
(5.08)
.200
(1.22)
.048
(4.83)
.190
(2.16)
.085
(5.08)
.200
(3.20)
.126
(0.89)
.035
DIA
(0.86)
.034
PLATING
OPTION OPTION
–F
= Gold flash
on post,
Matte Tin
on tail
–L
= 10 µ"
(0.25 µm)
Gold on post,
Matte Tin
on tail
TAIL
OPTION
DV
= Double
Vertical
–DH
= Double
Horizontal
(Styles
–01, –02 &
–04 only)
–MT
= Mixed
Technology
(Styles
–01, –02 &
–04 only)
OTHER
OPTIONS
FLEX SHROUD
OPTIONS
–K
= Keying Shroud
(For mating with FFSD
Style –01 only and
05, 08, 10, 13, 15, 17, 20 & 25
pins/row only. 13, 17, 20 & 25
pins/row only with –EJ option)
(–DV only)
–A
= Alignment Pin
(–DV 3 positions min.)
(–DH 5 positions min.)
(Metal or plastic at
Samtec discretion)
–C
= (5.00 mm) .197" DIA
Polyimide film
Pick & Place Pad
(–DH only)
–P
= Pick & Place Pad
(–DV 4 positions min.)
(–DH & –MT not available)
–TR
= Tape & Reel Packaging
(Flex Shroud options not
available except –ES & –EJ)
–EJ
EC
–EL
ES
–P–K
(Style –02 & –03 only, –DH & –MT not available)
9 pins/row minimum
(Other positions available. Call Samtec.)
Leave Blank
for -DH & -MT
–“XXX”
= Polarized
Position
(Specify
position of
omitted pin)
(Not available
with -EX
options)
–EL
= End Shroud with Board Lock
(Boards are positively locked
and cannot be unmated)
–EJ
= Ejector Shroud
(Style –01 only)
–DH & –MT not available
10 pins/row minimum
25 pins/row maximum
–ES
= End Shroud
–EC
= End Shroud
with Locking Clip
(Manual placement
required)
–EP
= End Shroud
with Guide Post
–EP –A

Products