EUR | USD

DTC143Z Series Datasheet

Rohm Semiconductor

Download PDF Datasheet

Datasheet

DTC143Z series
NPN 100mA 50V Digital Transistors (Bias Resistor Built-in Transistors) Datasheet
llOutline
Parameter Value VMT3 EMT3F
VCC 50V
     
IC(MAX.) 100mA
R14.7kΩ DTC143ZM DTC143ZEB
R247kΩ (SC-105AA) (SC-89)
EMT3 UMT3F
llFeatures
     
1) Built-in bias resistors .R1 = 4.7kΩ, R2 = 47kΩ.
2) Built-in bias resistors enable the configuration of
  an inverter circuit without connecting external
 input resistors (see inner circuit) .
3) Only the on/off conditions need to be set
  for operation, making the circuit design easy.
4) Complementary PNP Types: DTA143Z series
DTC143ZE DTC143ZUB
SOT-416(SC-75A) (SC-85)
UMT3 SMT3
     
DTC143ZUA DTC143ZKA
SOT-323(SC-70) SOT-346(SC-59)
llApplication
INVERTER, INTERFACE, DRIVER
llInner circuit
DTC143ZM/ DTC143ZEB/ DTC143ZUB DTC143ZE/ DTC143ZUA/ DTC143ZKA
llPackaging specifications                       
Part No. Package Package
size
Taping
code
Reel size
(mm)
Tape width
(mm)
Basic
ordering
unit.(pcs)
Marking
DTC143ZM VMT3 1212 T2L 180 8 8000 E23
DTC143ZEB EMT3F 1616 TL 180 8 3000 E23
DTC143ZE EMT3 1616 TL 180 8 3000 E23
DTC143ZUB UMT3F 2021 TL 180 8 3000 123
DTC143ZUA UMT3 2021 T106 180 8 3000 123
DTC143ZKA SMT3 2928 T146 180 8 3000 E23
                                              
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 1/10 20150527 - Rev.003
DTC143Z series            Datasheet
llAbsolute maximum ratings (Ta = 25°C)
Parameter Symbol Values Unit
Supply voltage VCC 50 V
Input voltage VIN -5 to 30 V
Output current IO100 mA
Collector current IC(MAX)*1 100 mA
Power dissipation
DTC143ZM
PD*2
150
mW
DTC143ZEB 150
DTC143ZE 150
DTC143ZUB 200
DTC143ZUA 200
DTC143ZKA 200
Junction temperature Tj150
Range of storage temperature Tstg -55 to +150
llElectrical characteristics (Ta = 25°C)
Parameter Symbol Conditions
Values
Unit
Min. Typ. Max.
Input voltage
VI(off) VCC = 5V, IO = 100μA - - 0.5
V
VI(on) VO = 0.3V, IO = 5mA 1.3 - -
Output voltage VO(on) IO / II = 5mA / 0.25mA - 100 300 mV
Input current II VI = 5V - - 1.8 mA
Output current IO(off) VCC = 50V, VI = 0V - - 500 nA
DC current gain GI VO = 5V, IO = 10mA 80 - - -
Input resistance R1- 3.29 4.7 6.11 kΩ
Resistance ratio R2/R1- 8 10 12 -
Transition frequency fT*1 VCE = 10V, IE = -5mA,
f = 100MHz - 250 - MHz
*1 Characteristics of built-in transistor
*2 Each terminal mounted on a reference land
                                                                                       
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 2/10 20150527 - Rev.003
DTC143Z series              Datasheet
llElectrical characteristic curves (Ta =25°C)
Fig.1 Input voltage vs. output current (ON
characteristics)
Fig.2 Output current vs. input voltage (OFF
characteristics)
Fig.3 Output current vs. output voltage Fig.4 DC current gain vs. output current
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 3/10 20150527 - Rev.003
DTC143Z series              Datasheet
llElectrical characteristic curves (Ta =25°C)
Fig.5 Output voltage vs. output current
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 4/10 20150527 - Rev.003
DTC143Z series                 Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 5/10 20150527 - Rev.003
DTC143Z series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 6/10 20150527 - Rev.003
DTC143Z series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 7/10 20150527 - Rev.003
DTC143Z series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 8/10 20150527 - Rev.003
DTC143Z series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 9/10 20150527 - Rev.003
DTC143Z series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 10/10 20150527 - Rev.003
Datasheet
Part Number DTC143ZEB
Package EMT3F
Unit Quantity 3000
Minimum Package Quantity 3000
Packing Type Taping
Constitution Materials List inquiry
RoHS Yes
DTC143ZEB - Web Page
Distribution Inventory
Buy

Products

TRANS PREBIAS NPN 150MW EMT3F
Available Quantity7755
Unit Price0.2
TRANS PREBIAS NPN 150MW VMT3
Available Quantity72721
Unit Price0.3
TRANS PREBIAS NPN 150MW EMT3
Available Quantity2498
Unit Price0.32
TRANS PREBIAS NPN 200MW UMT3F
Available Quantity571
Unit Price0.18
TRANS PREBIAS NPN 200MW SMT3
Available Quantity296
Unit Price0.18
TRANS PREBIAS NPN 200MW UMT3
Available Quantity170
Unit Price0.18
TRANS PREBIAS NPN 200MW SMT3
Available Quantity0
Unit Price0