EUR | USD

MR(V)A400xT3 Series

ON Semiconductor

Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 2016
November, 2016 − Rev. 11 1Publication Order Number:
MRA4003T3/D
MRA4003T3G Series,
NRVA4003T3G Series
Surface Mount Standard
Recovery Power Rectifier
SMA Power Surface Mount Package
Features construction with glass passivation. Ideally suited for
surface mounted automotive applications.
Features
Compact Package with J−Bend Leads Ideal for Automated Handling
Stable, High Temperature, Glass Passivated Junction
NRVA Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q101
Qualified and PPAP Capable
These Devices are Pb−Free and are RoHS Compliant*
Mechanical Characteristics
Case: Molded Epoxy
Epoxy meets UL 94 V−0 @ 0.125 in
Weight: 70 mg (Approximately)
Finish: All External Surfaces are Corrosion Resistant and Terminal
Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes:
260°C Max. for 10 seconds in Solder Bath
Polarity: Band in Plastic Body Indicates Cathode Lead
Marking: MRA4003T3G = R13
MRA4004T3G = R14
MRA4005T1G = R15
MRA4005T3G = R15
MRA4006T3G = R16
MRA4007T3G = R17
NRVA4003T3G = R13
NRVA4004T3G = R14
NRVA4005T3G = R15
NRVA4006T3G = R16
NRVA4007T3G = R17
ESD Rating:
Human Body Model 3A
Machine Model C
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
STANDARD RECOVERY
RECTIFIERS
1.0 AMPERES
300−1000 VOLTS
CASE 403D
SMA
MARKING DIAGRAM
R1x
FAYWWG
www.onsemi.com
R1x = Specific Device Code
F = Wafer Source
A = Assembly Location
Y = Year
WW = Work Week
G= Pb−Free Package
See detailed ordering and shipping information in the ordering
information section on page 4 of this data sheet.
ORDERING INFORMATION
(Note: Microdot may be in either location)
MRA4003T3G Series, NRVA4003T3G Series
www.onsemi.com
2
MAXIMUM RATINGS
Rating Symbo
l
Value
Unit
MRA4003 MRA4004/
NRVA4004 MRA4005/
NRVA4005 MRA4006/
NRVA4006 MRA4007/
NRVA4007
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
300 400 600 800 1000 Volts
Avg. Rectified Forward Current
(At Rated VR, TL = 150°C) IO1Amp
Peak Repetitive Forward Current
(At Rated VR, Square Wave,
20 kHz, TL = 150°C)
IFRM 2Amps
Non−Repetitive Peak Surge Current
(Surge applied at rated load
conditions, halfwave, single phase,
60 Hz)
IFSM 30 Amps
Junction Operating Temperature Range TJ−55 to 150 °C
Storage Temperature Range Tstg −55 to 175 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS
Characteristic Symbol Value Unit
Thermal Resistance, Junction−to−Lead (Note 1)
Thermal Resistance, Junction−to−Ambient (Note 2) RθJL
RθJA
16.2
88.3
°C/W
ELECTRICAL CHARACTERISTICS
Characteristic Symbol
Value
Unit
TJ = 25°C TJ = 100°C
Maximum Instantaneous Forward Voltage (Note 3)
(IF = 1 A)
(IF = 2 A)
VF1.1
1.18 1.04
1.12
Volts
Maximum Instantaneous Reverse Current (at rated DC voltage) IR10 50 mA
1. Minimum Pad Size
2. 1 inch Pad Size
3. Pulse Test: Pulse Width 250 ms, Duty Cycle 2%.
Figure 1. Typical Forward Voltage
VF, INSTANTANEOUS FORWARD VOLTAGE (VOLTS)
10
1.0
0.1
1.21.00.80.60.4
I
F
, INSTANTANEOUS FORWARD CURRENT (AMPS)
Figure 2. Typical Reverse Current
VR, REVERSE VOLTAGE (VOLTS) 40
0
350300250200150100500
IR, REVERSE CURRENT (AMPS)
1.0E−9
0.01
10E−9
100E−9
1.0E−6
10E−6
100E−6
TJ = 150°C
100°C 25°C
−40°C
TJ = 150°C
100°C
25°C
MRA4003T3G Series, NRVA4003T3G Series
www.onsemi.com
3
20
5
Ipk/IO = p
Figure 3. Current Derating Figure 4. Forward Power Dissipation per Leg
IO, AVERAGE FORWARD CURRENT (AMPS) 2.
0
1.51.00.50
1.4
1.2
1.0
0.8
0.6
0.4
0.2
PFO, AVERAGE POWER DISSIPATION (WATTS)
0
1.6
1.8
Square Wave
dc
10
TL, LEAD TEMPERATURE (°C)
9080 1201106050
0
0.5
1.0
I
F(AV)
, AVERAGE FORWARD CURRENT (A)
70 100
Square Wave
DC
1.5
2.0
130 150140
Figure 5. Capacitance
VR, REVERSE VOLTAGE (VOLTS)
100
10
160140120100806040200
C, CAPACITANCE (pF)
1200180
TJ = 25°C
Figure 6. Thermal Response
t, TIME (s)
10E−3100E−610E−6
0.001
r(t), TRANSIENT THERMAL RESISTANCE
0.01
0.1
1.0
1E−3
(NORMALIZED)
1E+0100E−3 10E+0 100E+0 1E+3 10E+3
RqJA (1 inch Pad Board)
RqJL (Min Pad Board)
RqJL(t) = RqJL * r(t)
MRA4003T3G Series, NRVA4003T3G Series
www.onsemi.com
4
ORDERING INFORMATION
Device Package Shipping
MRA4003T3G
SMA
(Pb−Free)
5,000 / Tape & Reel
MRA4004T3G
MRA4005T1G 1,500 / Tape & Reel
MRA4005T3G
5,000 / Tape & Reel
MRA4006T3G
MRA4007T3G
NRVA4003T3G*
5,000 / Tape & Reel
NRVA4004T3G*
NRVA4005T3G*
NRVA4006T3G*
NRVA4007T3G*
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NRVA Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP
Capable.
MRA4003T3G Series, NRVA4003T3G Series
www.onsemi.com
5
PACKAGE DIMENSIONS
SMA
CASE 403D−02
ISSUE G
4.0
0.157
2.0
0.0787
2.0
0.0787
ǒmm
inchesǓ
SCALE 8:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
DIM
AMIN NOM MAX MIN
MILLIMETERS
1.97 2.10 2.20 0.078
INCHES
A1 0.05 0.10 0.20 0.002
b1.27 1.45 1.63 0.050
c0.15 0.28 0.41 0.006
D2.29 2.60 2.92 0.090
E4.06 4.32 4.57 0.160
L0.76 1.14 1.52 0.030
0.083 0.087
0.004 0.008
0.057 0.064
0.011 0.016
0.103 0.115
0.170 0.180
0.045 0.060
NOM MAX
4.83 5.21 5.59 0.190 0.205 0.220
HE
E
bD
Lc
A
A1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M,
1982.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION b SHALL BE MEASURED WITHIN DIMENSION L.
POLARITY INDICATOR
OPTIONAL AS NEEDED
(SEE STYLES)
HE
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MRA4003T3/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products

DIODE GEN PURP 400V 1A SMA
Available Quantity268716
Unit Price0.24
DIODE GEN PURP 1KV 1A SMA
Available Quantity140306
Unit Price0.24
DIODE GEN PURP 800V 1A SMA
Available Quantity66239
Unit Price0.24
DIODE GEN PURP 600V 1A SMA
Available Quantity56205
Unit Price0.24
DIODE GEN PURP 300V 1A SMA
Available Quantity28855
Unit Price0.24
DIODE GEN PURP 1KV 1A SMA
Available Quantity3013
Unit Price0.31
DIODE GEN PURP 800V 1A SMA
Available Quantity7505
Unit Price0.31
DIODE GEN PURP 600V 1A SMA
Available Quantity3103
Unit Price0.31
DIODE GEN PURP 1A 300V SMA
Available Quantity381
Unit Price0.27
DIODE GEN PURP 600V 1A SMA
Available Quantity0
Unit Price0
DIODE GEN PURP 800V 1A SMA
Available Quantity0
Unit Price0
DIODE GEN PURP 1KV 1A SMA
Available Quantity0
Unit Price0
DIODE GEN PURP 400V 1A SMA
Available Quantity0
Unit Price0
DIODE GEN PURP 300V 1A SMA
Available Quantity0
Unit Price0