EUR | USD

MMBT3906TT1 Datasheet

ON Semiconductor

Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 2006
August, 2017 − Rev. 3 1Publication Order Number:
MMBT3906TT1/D
MMBT3906TT1
General Purpose
Transistors
PNP Silicon
This transistor is designed for general purpose amplifier
applications. It is housed in the SOT−416/SC−75 package which is
designed for low power surface mount applications.
Features
NSVM Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS (TA = 25°C)
Rating Symbol Value Unit
Collector−Emitter Voltage VCEO −40 Vdc
Collector−Base Voltage VCBO −40 Vdc
Emitter−Base Voltage VEBO −5.0 Vdc
Collector Current − Continuous IC−200 mAdc
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation,
FR−4 Board (Note 1) @TA = 25°C
Derated above 25°C
PD200
1.6 mW
mW/°C
Thermal Resistance, Junction−to−Ambient
(Note 1) RqJA 600 °C/W
Total Device Dissipation,
FR−4 Board (Note 2) @TA = 25°C
Derated above 25°C
PD300
2.4 mW
mW/°C
Thermal Resistance, Junction−to−Ambient
(Note 2) RqJA 400 °C/W
Junction and Storage Temperature Range TJ, Tstg −65 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR−4 @ Minimum Pad
2. FR−4 @ 1.0 × 1.0 Inch Pad Device Package Shipping
ORDERING INFORMATION
CASE 463
SOT−416/SC−75
STYLE 1
3000 / Tape &
Reel
MARKING DIAGRAM
3
2
1
GENERAL PURPOSE
AMPLIFIER TRANSISTORS
SURFACE MOUNT
COLLECTOR
3
1
BASE
2
EMITTER
2A M G
G
2A = Device Code
M = Date Code*
G= Pb−Free Package
1
MMBT3906TT1G SOT−416
(Pb−Free)
*Date Code orientation may vary depending up-
on manufacturing location.
(Note: Microdot may be in either location)
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
www.onsemi.com
NSVMMBT3906TT1G SOT−416
(Pb−Free) 3000 / Tape &
Reel
MMBT3906TT1
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
CollectorEmitter Breakdown Voltage (Note 3)
(IC = −1.0 mAdc, IB = 0) V(BR)CEO −40 Vdc
CollectorBase Breakdown Voltage
(IC = −10 mAdc, IE = 0) V(BR)CBO −40 Vdc
EmitterBase Breakdown Voltage
(IE = −10 mAdc, IC = 0) V(BR)EBO −5.0 Vdc
Base Cutoff Current
(VCE = −30 Vdc, VEB = −3.0 Vdc) IBL −50 nAdc
Collector Cutoff Current
(VCE = −30 Vdc, VEB = −3.0 Vdc) ICEX −50 nAdc
ON CHARACTERISTICS (Note 3)
DC Current Gain
(IC = −0.1 mAdc, VCE = −1.0 Vdc)
(IC = −1.0 mAdc, VCE = −1.0 Vdc)
(IC = −10 mAdc, VCE = −1.0 Vdc)
(IC = −50 mAdc, VCE = −1.0 Vdc)
(IC = −100 mAdc, VCE = −1.0 Vdc)
hFE 60
80
100
60
30
300
CollectorEmitter Saturation Voltage
(IC = −10 mAdc, IB = −1.0 mAdc)
(IC = −50 mAdc, IB = −5.0 mAdc)
VCE(sat)
−0.25
−0.4
Vdc
BaseEmitter Saturation Voltage
(IC = −10 mAdc, IB = −1.0 mAdc)
(IC = −50 mAdc, IB = −5.0 mAdc)
VBE(sat) −0.65
−0.85
−0.95
Vdc
SMALL−SIGNAL CHARACTERISTICS
CurrentGain − Bandwidth Product
(IC = −10 mAdc, VCE = −20 Vdc, f = 100 MHz) fT250 MHz
Output Capacitance
(VCB = −5.0 Vdc, IE = 0, f = 1.0 MHz) Cobo 4.5 pF
Input Capacitance1
(VEB = −0.5 Vdc, IC = 0, f = 1.0 MHz) Cibo 10.0 pF
Input Impedance
(VCE = −10 Vdc, IC = −1.0 mAdc, f = 1.0 kHz) hie 2.0 12 k W
Voltage Feedback Ratio
(VCE = −10 Vdc, IC = −1.0 mAdc, f = 1.0 kHz) hre 0.1 10 X 10−4
SmallSignal Current Gain
(VCE = −10 Vdc, IC = −1.0 mAdc, f = 1.0 kHz) hfe 100 400
Output Admittance
(VCE = −10 Vdc, IC = −1.0 mAdc, f = 1.0 kHz) hoe 3.0 60 mmhos
Noise Figure
(VCE = −5.0 Vdc, IC = −100 mAdc, RS = 1.0 k W, f = 1.0 kHz) NF 4.0 dB
SWITCHING CHARACTERISTICS
Delay Time (VCC = −3.0 Vdc, VBE = 0.5 Vdc) td 35 ns
Rise Time (IC = −10 mAdc, IB1 = −1.0 mAdc) tr− 35
Storage Time (VCC = −3.0 Vdc, IC = −10 mAdc) ts 225 ns
Fall Time (IB1 = IB2 = −1.0 mAdc) tf− 75
3. Pulse Test: Pulse Width v 300 ms, Duty Cycle v 2.0%.
MMBT3906TT1
www.onsemi.com
3
Figure 1. Normalized Thermal Response
0.00001 0.0001 0.001 0.01 0.1 1.0 10 100 1000
0.001
0.01
0.1
1.0
r(t), NORMALIZED TRANSIENT THERMAL RESISTANCE
t, TIME (s)
SINGLE PULSE
0.01
0.02
0.05
0.1
0.2
D = 0.5
Figure 2. Delay and Rise Time
Equivalent Test Circuit Figure 3. Storage and Fall Time
Equivalent Test Circuit
3 V
275
10 k
1N916 CS < 4 pF*
3 V
275
10 k
CS < 4 pF*
< 1 ns
+10.6 V 300 ns
DUTY CYCLE = 2%
< 1 ns
+9.1 V
10.9 V
DUTY CYCLE = 2%
t1
0
10 < t1 < 500 ms
* Total shunt capacitance of test jig and connectors
MMBT3906TT1
www.onsemi.com
4
TYPICAL TRANSIENT CHARACTERISTICS
Cibo
Cobo
Figure 4. Capacitance
REVERSE BIAS VOLTAGE (VOLTS)
2.0
3.0
5.0
7.0
10
1.0
0.1
Figure 5. Charge Data
IC, COLLECTOR CURRENT (mA)
5000
1.0
VCC = 40 V
IC/IB = 10
Q, CHARGE (pC)
3000
2000
1000
500
300
200
700
100
50
70
2.0 3.0 5.0 7.0 10 20 30 50 70 100 200
CAPACITANCE (pF)
1.0 2.0 3.0 5.0 7.0 10 20 30 40
0.2 0.3 0.5 0.7
QT
QA
TJ = 25°C
TJ = 125°C
Figure 6. TurnOn Time
IC, COLLECTOR CURRENT (mA)
70
100
200
300
500
50
TIME (ns)
1.0 2.0 3.0 10 20 70
5100
5.0 7.0 30 50 200
10
30
7
20
IC/IB = 10
tr @ VCC = 3.0 V
td @ VOB = 0 V
40 V
15 V
2.0 V
Figure 7. Fall Time
IC, COLLECTOR CURRENT (mA)
70
100
200
300
500
50
1.0 2.0 3.0 10 20 70
5100
5.0 7.0 30 50 200
10
30
7
20
t , FALL TIME (ns)
f
VCC = 40 V
IB1 = IB2
IC/IB = 20
IC/IB = 10
MMBT3906TT1
www.onsemi.com
5
TYPICAL AUDIO SMALL−SIGNAL CHARACTERISTICS
NOISE FIGURE VARIATIONS
(VCE = −5.0 Vdc, TA = 25°C, Bandwidth = 1.0 Hz)
f = 1.0 kHz IC = 1.0 mA
IC = 0.5 mA
IC = 50 mA
IC = 100 mA
SOURCE RESISTANCE = 200 W
IC = 1.0 mA
SOURCE RESISTANCE = 200 W
IC = 0.5 mA
SOURCE RESISTANCE = 2.0 k
IC = 100 mA
SOURCE RESISTANCE = 2.0 k
IC = 50 mA
Figure 8.
f, FREQUENCY (kHz)
1.0
2.0
3.0
4.0
5.0
0.1
Figure 9.
RS, SOURCE RESISTANCE (kW)
0
NF, NOISE FIGURE (dB)
1.0 2.0 4.0 10 20 40
0.2 0.4
0
100
4.0
6.0
8.0
10
2.0
12
0.1 1.0 2.0 4.0 10 20 40
0.2 0.4 100
NF, NOISE FIGURE (dB)
hfe, CURRENT GAIN
Figure 10. Current Gain
IC, COLLECTOR CURRENT (mA)
70
100
200
300
50
Figure 11. Output Admittance
IC, COLLECTOR CURRENT (mA)
h , OUTPUT ADMITTANCE ( mhos)
Figure 12. Input Impedance
IC, COLLECTOR CURRENT (mA)
Figure 13. Voltage Feedback Ratio
IC, COLLECTOR CURRENT (mA)
30
100
70
10
30
2.0
3.0
5.0
7.0
10
1.0
0.1 0.2 1.0 2.0 5.0
0.5
10
0.5
0.7
2.0
5.0
10
20
1.0
0.2
0.5
oe
h , VOLTAGE FEEDBACK RATIO (X 10 )
re
h , INPUT IMPEDANCE (k
ie
0.1 0.2 1.0 2.0 5.0 10
0.5
0.1 0.2 1.0 2.0 5.0 10
0.5
7.0
5.0
0.1 0.2 1.0 2.0 5.0 10
0.5
m
-4
h PARAMETERS
(VCE = −10 Vdc, f = 1.0 kHz, TA = 25°C)
50
20
Ω)
0.3 0.7 3.0 7.0 0.3 0.7 3.0 7.0
0.3
0.7
3.0
7.0
0.3 0.7 3.0 7.0 0.3 0.7 3.0 7.0
MMBT3906TT1
www.onsemi.com
6
STATIC CHARACTERISTICS
Figure 14. DC Current Gain
IC, COLLECTOR CURRENT (mA)
0.3
0.5
0.7
1.0
2.0
0.2
0.1
h , DC CURRENT GAIN (NORMALIZED)
0.5 2.0 3.0 10 50 70
0.2 0.3
0.1
100
1.00.7 200
30205.0 7.0
FE
VCE = 1.0 V
TJ = +125°C
+25°C
-55°C
Figure 15. Collector Saturation Region
IB, BASE CURRENT (mA)
0.4
0.6
0.8
1.0
0.2
0.1
V , COLLECTOR EMITTER VOLTAGE (VOLTS)
0.5 2.0 3.0 100.2 0.3
01.00.7 5.0 7.0
CE
IC = 1.0 mA
TJ = 25°C
0.070.050.030.020.01
10 mA 30 mA 100 mA
Figure 16. “ON” Voltages
IC, COLLECTOR CURRENT (mA)
0.4
0.6
0.8
1.0
0.2
Figure 17. Temperature Coefficients
IC, COLLECTOR CURRENT (mA)
V, VOLTAGE (VOLTS)
1.0 2.0 5.0 10 20 50
0
100
-0.5
0
0.5
1.0
0 60 80 120 140 160 180
20 40 100 200
-1.0
-1.5
-2.0
200
TJ = 25°CVBE(sat) @ IC/IB = 10
VCE(sat) @ IC/IB = 10
VBE @ VCE = 1.0 V +25°C TO +125°C
-55°C TO +25°C
+25°C TO +125°C
-55°C TO +25°C
qVC FOR VCE(sat)
qVS FOR VBE(sat)
V, TEMPERATURE COEFFICIENTS (mV/ C)°θ
MMBT3906TT1
www.onsemi.com
7
PACKAGE DIMENSIONS
SC−75/SOT−416
CASE 463
ISSUE G
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
M
0.20 (0.008) D
−E−
−D−
b
e
3 PL
0.20 (0.008) E
C
L
A
A1
3
2
1
HE
DIM MIN NOM MAX
MILLIMETERS
A0.70 0.80 0.90
A1 0.00 0.05 0.10
b
C0.10 0.15 0.25
D1.55 1.60 1.65
E
e1.00 BSC
0.027 0.031 0.035
0.000 0.002 0.004
0.004 0.006 0.010
0.061 0.063 0.065
0.04 BSC
MIN NOM MAX
INCHES
0.15 0.20 0.30 0.006 0.008 0.012
HE
L0.10 0.15 0.20
1.50 1.60 1.70 0.004 0.006 0.008
0.060 0.063 0.067
0.70 0.80 0.90 0.027 0.031 0.035
0.787
0.031
0.508
0.020 1.000
0.039
ǒmm
inchesǓ
SCALE 10:1
0.356
0.014
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
1.803
0.071
STYLE 1:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MMBT3906TT1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products

TRANS PNP 40V 0.2A SC75-3
Available Quantity1171944
Unit Price0.12
TRANS PNP BIPO 40V SC75-3
Available Quantity804
Unit Price0.29