EUR | USD

1N4001 - 1N4007 Datasheet

Micro Commercial Co

Download PDF Datasheet

Datasheet

1N4001
THRU
1N4007
1 Amp Rectifier
50 - 1000 Volts
DO-41
Features
Low Current Leakage and Low Cost
Lead Free Finish/RoHS Compliant (Note1)
DIMENSIONS
INCHES MM
DIM MIN MAX MIN MAX NOTE
A .166 .205 4.10 5.20
B .080 .107 2.00 2.70
C .028 .034 .70 .90
D 1.000 --- 25.40 ---
Maximum Ratings
MCC
Catalog
Number
Device
Marking
Maximum
Recurrent
Peak
Reverse
Voltage
Maximum
RMS
Voltage
Maximum
DC
Blocking
Voltage
1N4001 50V 35V 50V
1N4002 1N4002 100V 70V 100V
1N4003 200V 140V 200V
1N4004 400V 280V 400V
1N4005 600V 420V 600V
1N4006 800V 560V 800V
1N4007 1000V 700V 1000V
Electrical Characteristics @ 25°C Unless Otherwise Specified
Average Forward
Current
IF(AV) 1.0A TA= 75°C
Peak Forward Surge
Current
IFSM 30A 8.3ms, half sine
Maximum Instantaneous
Forward Voltage VF1.0V
Maximum DC
Reverse Current At
Rated DC Blocking
Voltage
IR5.0µA
50µA
TJ= 25°C
TJ= 125°C
Typical Junction
Capacitance
CJ15pF Measured at
1.0MHz, VR=4.0V
*Pulse test: Pulse width 300 µsec, Duty cycle 2%
A
B
C
D
D
Cathode
Mark
Revision: G
2018/02/28
Lead Length P.C.B. Mounted
1N4001
1N4007
1N4003
1N4004
1N4005
1N4006
www.mccsemi.com
1 of 4
Epoxy meets UL 94 V-0 flammability rating
Moisture Sensitivity Level 1
("P"Suffix designates
Compliant. See ordering information)
Operating Temperature: -55°C to +150°C
Storage Temperature: -55°C to +150°C
Typical Thermal Resistance: 35°C/WJunction toCase
25°C/WJunction toLead at 0.375"
IFM = 1.0A;
T
J
= 25°C*
Note: 1. High Temperature Solder Exemption Applied, see EU Directive Annex 7.
Typical Reverse
Recovery Time
Trr 2.0µsI
F=0.5A, IR=1.0A,
Irr=0.25A
Rating for fusing I2t3.7A2s t<8.3ms
Halogen free available upon request by adding suffix "-HF"
Micro Commercial Components
M C C
R
Micro Commercial Components
130 W Cochran St, Unit B
Simi Valley, CA 93065
Tel:818-701-4933
1N4001 thru 1N4007
Average Forward Rectified Current - Amperesversus
Ambient Temperature -°C
Figure 2
Forward Derating Curve
017550 75 100 125
0
.2
.4
.6
Single Phase, Half Wave
60Hz Resistive or Inductive Load
Amps
°C
150
.8
1.0
1.2
Junction Capacitance - pF versus
Reverse Voltage - Volts
Instantaneous Forward Current - Amperes versus
Instantaneous Forward Voltage - Volts
Figure 1
Typical Forward Characteristics
4
6
20
10
Amps
.4 .6 .8 1.0 1.2 1.4
.01
.02
.04
.06
.1
.2
.4
.6
1
2
25°C
Volts
Figure 3
Junction Capacitance
.1 .2 1.4 2 10 20 404 100 200
1
2
6
10
20
100
pF
Volts
60
40
4
400 1000
TJ=25°C
Revision: G
2018/02/28
www.mccsemi.com
2 of 4
Micro Commercial Components
M C C
R
1N4001 thru 1N4007
1 100
4
0
10
20
30
8
Figure 5
Peak Forward Surge Current
Peak Forward Surge Current - Amperes versus
Number Of Cycles At 60Hz - Cycles
Amps
Cycles
2
6
10 20 60 80
40
40
50
60
Figure 4
Typical Reverse Characteristics
Instantaneous Reverse Leakage Current - MicroAmperes versus
Percent Of Rated Peak Reverse Voltage - Volts
Volts
4
6
20
10
µAmps
20 120
40 60 80 100
.01
.02
.04
.06
.1
.2
.4
.6
1
2
TA=25°C
40
60
100
140
TA=100°C
Revision: G
2018/02/28
www.mccsemi.com
3 of 4
Micro Commercial Components
M C C
R
Revision: G
2018/02/28
www.mccsemi.com
4 of 4
1
Device Packing
Part Number-TP Tape&Reel: 5Kpcs/Reel
Part Number-APAmmo Packing: 5Kpcs/Ammo Box
Part Number-BP Bulk: 50Kpcs/Carton
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express written
approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Ordering Information :
Note : Adding "-HF" suffix for halogen free, eg. Part Number-TP-HF
Micro Commercial Components
M C C
R

Products

DIODE GEN PURP 1KV 1A DO41
Available Quantity712242
Unit Price0.11
DIODE GEN PURP 400V 1A DO41
Available Quantity196896
Unit Price0.11
DIODE GEN PURP 100V 1A DO41
Available Quantity51267
Unit Price0.11
DIODE GEN PURP 50V 1A DO41
Available Quantity21946
Unit Price0.11
DIODE GEN PURP 600V 1A DO41
Available Quantity6674
Unit Price0.11
DIODE GEN PURP 200V 1A DO41
Available Quantity7920
Unit Price0.11
DIODE GEN PURP 800V 1A DO41
Available Quantity2241
Unit Price0.11
DIODE GEN PURP 50V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 100V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 200V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 400V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 600V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 800V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 1KV 1A DO41
Available Quantity0
Unit Price0