EUR | USD

IDTQS3253 Datasheet

IDT, Integrated Device Technology Inc

View All Related Products | Download PDF Datasheet

Datasheet

Q: What do the different IDT suffixes mean?
A: “G” = Green. These parts exceed the RoHS requirements
and eliminate halogens
“LF” = Lead Free. These parts are RoHS compliant
“8” = Reel. These are on a reel. If there is no “8” it will be tray
or tube as listed on the IDT website
“I” = Industrial temp rating. No “I” would call out commercial
“M”= Military temp rating
Other suffixes, for example SA, PH, Y, etc. call out package
type i.e. SOIC, DIP, TSSOP, etc.
See IDT website for more specific information

Products

IC SRAM 4M PARALLEL 44TSOP II
Available Quantity3721
Unit Price6.8
IC FIFO SUPERSYNCII 6NS 80TQFP
Available Quantity68
Unit Price130.19
IC BUS SWITCH QUAD QUICK 16-QSOP
Available Quantity10597
Unit Price0.66
IC MUX/DEMUX SW QUAD 2:1 16TSSOP
Available Quantity14598
Unit Price0.77
IC MUX/DEMUX SW QUAD 2:1 16-QSOP
Available Quantity12729
Unit Price0.77
IC BUS SWITCH QUAD QUICK 16-QSOP
Available Quantity19594
Unit Price0.86
IC TXRX NON-INVERT 3.6V 48TSSOP
Available Quantity3014
Unit Price1.01
IC BUS SWITCH 16BIT 40-QVSOP
Available Quantity47490
Unit Price1.51
IC TRNSLTR BIDIRECTIONAL 48SSOP
Available Quantity5690
Unit Price3.43
IC CLK BUFFER 1:2 166MHZ 8SOIC
Available Quantity1401
Unit Price3.02
IC CLK BUFFER 1:4 166MHZ 8SOIC
Available Quantity1067
Unit Price3.02
IC SRAM 4M PARALLEL 44TSOP II
Available Quantity8714
Unit Price3.67
IC SRAM 4M PARALLEL 36SOJ
Available Quantity540
Unit Price4.81
IC FIFO ASYNCH 1KX9 25NS 32PLCC
Available Quantity775
Unit Price6.8
IC MEM FIFO 512X9 15NS 32-PLCC
Available Quantity1076
Unit Price7.19
IC CLK BUFFER 2:9 250MHZ 32TQFP
Available Quantity927
Unit Price9.54
IC FIFO ASYNCH 4KX9 12NS 32-PLCC
Available Quantity1011
Unit Price12.79
IC SRAM 64K PARALLEL 100TQFP
Available Quantity821
Unit Price25.34
IC SRAM 64K PARALLEL 64TQFP
Available Quantity195
Unit Price25.34
IC FIFO 16384X9 15NS 32PLCC
Available Quantity145
Unit Price32.72