EUR | USD

FQ5032BR-25.000 Spec Datasheet

Fox Electronics

View All Related Products | Download PDF Datasheet

Datasheet

5.0mm x 3.2mm SMD Crystal
C5BQ
(former FQ5032B)
DATASHEET
© Copyright 2017 Fox Electronics, All rights reserved
Title / Description: C5BQ SERIES STANDARD SPECIFICATIONS
Drawing Number: 101146
Size: A
Part Number:
Cage: 61429
Approved: RB
Revision Date: 5/25/2017
C5BQ STANDARD SPECIFICATIONS
PARAMETERS MAX (unless otherwise noted)
Frequency Range
(Fo)
Frequency Tolerance @ 25ºC
Frequency Stability, ref @ 25ºC
Over Operating Temp Range
Temperature Range
Operating
Storage
(TOPR)
(TSTG)
(See options below)
Shunt Capacitance
(Co)
Load Capacitance
(C
L
)
Drive Level
Aging per year
Termination Finish
Seam Method
Lead (Pb) Free
RoHS Compliant
Available Operating Temperatures and Stabilities*
Key: O=Available, X=Not Available, ∆=Consult Fox Technical Support
*Does not imply a stocked part.
Frequency Range
(MHz)
Operating Mode Max ESR
8.000000 ~ 11.999999
Fundamental
100
12.000000 ~ 16.000
Fundamental
80
16.000001 ~ 48.000
Fundamental
50
48.000001 ~ 60.000
3rd OT
100
Stability Temperature ±15 PPM
±20 PPM ±25 PPM ±30 PPM ±50 PPM
0 ~+70ºC
O
O
O
O
-20 ~+70ºC
O
O
O
O
-40 ~+85ºC
X
X
O
O
O
All dimensions are in millimeters.
Tolerances down to 20 PPM
Stabilities down to 20 PPM
Page 1 of 3
Note: Dimensional drawing is for reference to critical specifications
defined by size measurements. Certain non-critical visual attributes,
such as side castellations, etc. may vary.
5.0mm x 3.2mm SMD Crystal
C5BQ
(former FQ5032B)
DATASHEET
© Copyright 2017 Fox Electronics, All rights reserved
Title / Description: C5BQ SERIES STANDARD SPECIFICATIONS
Drawing Number: 101146
Size: A
Part Number:
Cage: 61429
Draftsperson: CMR
Approved: RB
Revision Date: 5/25/2017
*Not all frequency, tolerance, stability, load, and operating temperature combinations may be available.
TAPE SPECIFICATIONS
(millimeters)
A
B
C
D
E
F
STD Reel QTY
1.5
4.0
8.0
5.5
12.0
1.5
1,000
REEL SPECIFICATIONS
(millimeters)
G
H
I J K L
M
2.0
13
21
62
180
13.5
2.0
Page 2 of 3
Available
O
ptions
&
Part
I
dentification for SMD Crystal C5BQ*
F C5BQ C C M C 25.0
F C5BQ C C M C 25.0
FOX
Model
Number
Tolerance
B=50ppm
C=30ppm
D=25ppm
E=20ppm
Stability
B=50ppm
C=30ppm
D=25ppm
E=20ppm
Load
Capacitance
V=7pF
D=8pF
E=10pF
G=12pF
J=15pF
K=16pF
L=18pF
M=20pF
Operating
Temperature
C=0 to +70C
F=-20 to +70C
M=-40 to +85C
Frequency
(MHz)
*Not all frequency, tolerance, stability, load, and operating temperature combinations may be available.
**Consult Fox Technical Support for 15ppm availability.
5.0mm x 3.2mm SMD Crystal
C5BQ
(former FQ5032B)
DATASHEET
© Copyright 2017 Fox Electronics, All rights reserved
Title / Description: C5BQ SERIES STANDARD SPECIFICATIONS
Drawing Number: 101146
Size: A
Part Number:
Cage: 61429
Draftsperson: CMR
Approved: RB
Revision Date: 5/25/2017
C5BQ (Former FQ5032B) Standard Crystals
Part Number
Frequency
Tolerance
Stability
Temp Range
CL
FQ5032B-10.000
10.000000
+/- 30 ppm
+/- 30 ppm
0 to +70 C
20pF
FQ5032B-12.000
12.000000
+/- 30 ppm
+/- 30 ppm
0 to +70 C
20pF
FQ5032B-16.000
16.000000
+/- 30 ppm
+/- 30 ppm
0 to +70 C
20pF
FQ5032B-20.000
20.000000
+/- 30 ppm
+/- 30 ppm
0 to +70 C
20pF
FQ5032B-24.000
24.000000
+/- 30 ppm
+/- 30 ppm
0 to +70 C
20pF
FQ5032B-25.000
25.000000
+/- 30 ppm
+/- 30 ppm
0 to +70 C
20pF
FQ5032BR-10.000
10.000000
+/- 30 ppm
+/- 50 ppm
-40 to +85 C
20pF
FQ5032BR-12.000
12.000000
+/- 30 ppm
+/- 50 ppm
-40 to +85 C
20pF
FQ5032BR-16.000
16.000000
+/- 30 ppm
+/- 50 ppm
-40 to +85 C
20pF
FQ5032BR-20.000
20.000000
+/- 30 ppm
+/- 50 ppm
-40 to +85 C
20pF
FQ5032BR-24.000
24.000000
+/- 30 ppm
+/- 50 ppm
-40 to +85 C
20pF
FQ5032BR-25.000
25.000000
+/- 30 ppm
+/- 50 ppm
-40 to +85 C
20pF
Corporate
Headquarters
5570 Enterprise Parkway
Fort Myers, FL 33905
http://www.FOXONLINE.com
Sales
1-888-GET-2-FOX (1-888-438-2369) or
1-239-693-0099
http://www.FOXONLINE.com/repdisty
Tech Support
http://www.FOXONLINE.com/email
PRODUCT USE: Fox Electronics reserves the right to modify the products and/or specifications described herein at any time and at Fox Electronics' sole discretion.
All information in this document, including descriptions of product features and performance, is subject to change without notice. Performance specifications and the
operating parameters of the described products are determined in the independent state and are not guaranteed to perform the same way when installed in customer
products. The information contained herein is provided without representation or warranty of any kind, whether express or implied, including, but not limited to, the
suitability of Fox Electronics' products for any particular purpose, an implied warranty of merchantability, or non-infringement of the intellectual property rights of
others. This document is presented only as a guide and does not convey any license under intellectual property rights of Fox Electronics or any third parties.
Fox Electronics' products are not intended for use in applications involving extreme environmental conditions or in life support systems or similar devices where the
failure or malfunction of a Fox Electronics product can be reasonably expected to significantly affect the health or safety of users. Anyone using a Fox Electronics
product in such a manner does so at their own risk, absent an express, written agreement by Fox Electronics.
Fox Electronics and the Fox logo are registered trademarks of Fox Electronics. Product specification is subject to change without notice. Other trademarks and
service marks used herein, including protected names, logos and designs, are the property of Fox Electronics or their respective third party owners.
For datasheet type definitions and a glossary of common terms, visit http://www.foxonline.com/tgcrystals.html .
Page 3 of 3

Products

CRYSTAL 25.0000MHZ 20PF SMD
Available Quantity24005
Unit Price0.58
CRYSTAL 12.0000MHZ 20PF SMD
Available Quantity48984
Unit Price0.65
CRYSTAL 25.0000MHZ 20PF SMD
Available Quantity32990
Unit Price0.65
CRYSTAL 16.0000MHZ 20PF SMD
Available Quantity33484
Unit Price0.65
CRYSTAL 12.0000MHZ 20PF SMD
Available Quantity2707
Unit Price0.58
CRYSTAL 24.0000MHZ 20PF SMD
Available Quantity7201
Unit Price0.65
CRYSTAL 20.0000MHZ 20PF SMD
Available Quantity2014
Unit Price0.58
CRYSTAL 20.0000MHZ 20PF SMD
Available Quantity2776
Unit Price0.65
CRYSTAL 24.0000MHZ 20PF SMD
Available Quantity730
Unit Price0.58
CRYSTAL 18.4320MHZ 20PF SMD
Available Quantity986
Unit Price0.62
CRYSTAL 24.5760MHZ 20PF SMD
Available Quantity271
Unit Price0.65
CRYSTAL 16.0000MHZ 20PF SMD
Available Quantity0
Unit Price0
CRYSTAL 19.6608MHZ 20PF SMT
Available Quantity0
Unit Price0.33644
CRYSTAL 12MHZ 16PF SMT
Available Quantity0
Unit Price0.33644
CRYSTAL 25MHZ 16PF SMT
Available Quantity0
Unit Price0.33644
CRYSTAL 24MHZ 16PF SMT
Available Quantity0
Unit Price0.33644
CRYSTAL 12MHZ 16PF SMT
Available Quantity0
Unit Price0.33644
CRYSTAL 25MHZ 18PF SMT
Available Quantity0
Unit Price0.33644
CRYSTAL 27MHZ 18PF SMT
Available Quantity0
Unit Price0.33644
CRYSTAL 18.432MHZ 20PF SMT
Available Quantity0
Unit Price0.33644