EUR | USD

TL3315NF100Q Drawing

E-Switch

Download PDF Datasheet

Datasheet

SERIES TL3315 SWITCHES
SERIES TL3315 SWITCHES
www.e-switch.com
email: info@e-switch.com 7153 NORTHLAND DRIVE NORTH PHONE: 800-867-2717
MINNEAPOLIS, MN 55428 FAX: 763-531-8235
TACT SWITCHES SMT - LOW PROFILE
FEATURES & BENEFITS
Very low profi le
Surface Mount
APPLICATIONS / MARKETS
Consumer Electronics
Audio/visual
Medical
Testing/Instrumentation
Telecommunications
Computer/Servers/Peripherals
MECHANICAL SPECIFICATIONS
HOW TO ORDER:
ELECTRICAL SPECIFICATIONS
ENVIRONMENTAL SPECIFICATIONS
Force: 100 +/- 30 gf; 160 +/- 50 gf; 250 +/- 50 gf
Travel: 0.20mm
Electrical Life: 1,000,000 cycles - 100 gf
500,000 cycles - 160 gf
200,000 cycles - 250 gf
Contact Rating: 50mA @ 15VDC
Contact Resistance: 200mΩ (initial max)
Insulation Resistance: 50MΩ (Min @ 100VDC)
Dielectric Strength: 250VAC
Operating Temperature: -20ºC to +70ºC
Storage Temperature: -25ºC to +80ºC
OPERATING
FORCE
ACTUATOR
MODEL NO.
SERIES
TL
TERMINATION
N = None F100 = 100 grams
F160 = 160 grams
F250 = 250 grams
G = Gull Wing
3315
PLATING
Q = Silver

Products

SWITCH TACTILE SPST-NO 0.05A 15V
Available Quantity965839
Unit Price0.14
SWITCH TACTILE SPST-NO 0.05A 15V
Available Quantity82748
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 15V
Available Quantity73374
Unit Price0.2