V Series Slide Datasheet

C&K

View All Related Products | Download PDF Datasheet

Datasheet

I
Slide
I–33
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
V Series
Power & Line Voltage Select Slide Switches
Features/Benefits
Ratings up to 10 AMPS
Snap-in panel and PC mounting
Actuators with screwdriver slot
Quick connect terminals available
RoHS compliant
Typical Applications
Appliances
Specifications
CONTACT RATING: 10 GPA @ 125 V AC 50/60 Hz T85;
5 GPA @ 250 V AC 50/60 Hz T85;
2 (0.5)A @ 250 VAC 50/60 Hz T85;
4RA @ 30 VDC T85
ELECTRICAL LIFE: 10,000 make-and-break cycles at full load.
CONTACT RESISTANCE: Below 10 m typ. initial
@ 2-4 V DC, 100 mA.
INSULATION RESISTANCE: 109min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to +85ºC.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages I–34 through I–36. For additional options not shown in catalog, consult Customer Service Center.
Materials
HOUSING: 6/6 nylon (UL94V-2), black.
TOP PLATE: 6/6 nylon (UL94V-2), black.
ACTUATOR: Glass filled polyester (UL94V-0), ‘01 and 02’ styles,
black (standard); ‘12, 13 and 14’ styles, red (standard).
CONTACTS: Copper, silver plated.
TERMINALS: Copper, silver plated.
CONTACT SPRING: Music wire or stainless steel.
TERMINAL SEAL: Epoxy.
Switch Function
V802 DPDT
V701 SPST
V702 SPDT
V801 DPST
Mounting Style
SS Panel with mounting ears
MA Right angle, PC thru-hole
MS PC Thru-hole
S2 Snap-in panel
SL Right angle, panel with
mounting ears
Actuator
12 Screwdriver slot
01 .290" high
02 .290" high with markings
13 Screwdriver slot
14 Screwdriver slot with markings
Contact Material
QSilver
Seal
NONE No seal
EEpoxy seal
Terminations
05 Quick connect
02 PC thru-hole
08 Right angle PC thru-hole
NOTE: Any models supplied with Q, B or G contact material are RoHS compliant.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
I–34
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ck-components.com
I
Slide
V Series
Power & Line Voltage Select Slide Switches
SWITCH FUNCTION
ACTUATOR
MOUNTING STYLE
PANEL MOUNTING
SS
PANEL WITH MOUNTING EARS
MA
RIGHT ANGLE, PC THRU-HOLE
14
SCREWDRIVER SLOT
WITH MARKINGS
13
SCREWDRIVER SLOT
NO MARKING
12
SCREWDRIVER SLOT
WITH MARKING
02
.290" HIGH
WITH MARKINGS
01
.290" HIGH
V701
SPST ALL
V702
SPDT ALL
SP
AVAILABLE
MOUNTING
STYLES
SCHEMATIC
SWITCH
FUNCTION
MODEL
NO.
NO.
POLES
V801
DPST ALL
V802
DPDT ALL
DP
AVAILABLE
MOUNTING
STYLES
SCHEMATIC
SWITCH
FUNCTION
MODEL
NO.
NO.
POLES
Actuator color is red with white
115V-230V markings (std.). Actuator color is black. markings are reversed on V702
and V802 models. Actuator color
is black with white markings (std.).
Actuator color is red. Markings are reversed on
V702 and V802 models.
Actuator color is red with
white markings (std.).
Note: Orientation of
actuator markings
and terminals.
AVAILABLE WITH:
Models: All.
Terminations: 02 and 05
AVAILABLE WITH:
Models: All
Terminations: 08
PC MOUNTING
PC mount, side actuated.
For mounting information,
see TERMINATIONS section, page I-36.
V80212SS05Q
DPDT
V80212MA08Q
Horizontal Actuation
DPDT
All models with all options.
Contacts make on side actuator thrown.
I
Slide
I–35
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
V Series
Power & Line Voltage Select Slide Switches
MOUNTING STYLE
.175
(4,45)
?
??
.045 x .045 DEEP
(1,14) x (1,14)
1.300
(33,02)
.750
(19,05)
(6,22)
.245 .315
(8,00)
.200 TYP.
(5,08)
.650
(16,50)
.080
(2,03)
.540
(13,72)
.315
(8,00)
.346 TYP.
(8,80)
.110 x .032 TYP.
(2,79) x (0,80)
.050 DIA. TYP.
(1,30 )
ACTUATOR TOP
FLUSH
PANEL MOUNTING
Panel thickness:
PANEL MOUNTING
S2
SNAP-IN PANEL MOUNT
MS
PC THRU-HOLE
SL
RIGHT ANGLE PANEL WITH MOUNTING EARS
AVAILABLE WITH:
All models with 02 terminations
PC MOUNTING
PC mount, top actuated.
For mounting information,
see TERMINATIONS section, page I-36.
AVAILABLE WITH:
All models with 08 terminations
AVAILABLE WITH:
All models with 02 &
05 terminations
V80212MS02Q
DPDT
V80213SL08Q
Horizontal Actuation
DPDT
V80212S205Q
DPDT
I–36
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ck-components.com
I
Slide
V Series
Power & Line Voltage Select Slide Switches
CONTACT MATERIAL
SEAL
EPOXY .075 MAX.
(1,91)
.175
(4,45)
MA, SL Mounting Styles.
PC MOUNTING
08
PC THRU-HOLE
05
QUICK CONNECT
02
PC THRU-HOLE
E
EPOXY SEAL
NONE
NO SEAL
TERMINATIONS
Fits .110 in. quick connector.Not available with ‘MS, SS or S2’ mounting styles.
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
1
CONTACTS & TERMINALS: Copper, silver plated (standard with all termination options).
NOTE: Any models supplied with Q contact material are RoHS compliant.
10 GPA @ 125 V AC 50/60 Hz T85; 5 GPA @ 250 V AC 50/60 Hz T85;
2 (0.5)A @ 250 VAC 50/60 Hz T85; 4RA @ 30 VDC T85
POWER
SILVER
1
OPTION
CODE RATINGS
CONTACT
MATERIAL
Q
All models with all options.

Products

SWITCH SLIDE DPDT 10A 125V
Available Quantity4799
Unit Price4
SWITCH SLIDE DPDT 10A 125V
Available Quantity9344
Unit Price4.35
SWITCH SLIDE DPDT 10A 125V
Available Quantity1266
Unit Price4.35
SWITCH SLIDE DPDT 10A 125V
Available Quantity974
Unit Price4.78
SWITCH SLIDE DPDT 10A 125V
Available Quantity2744
Unit Price5.32
SWITCH SLIDE DPDT 10A 125V
Available Quantity1018
Unit Price4
SWITCH SLIDE DPDT 10A 125V
Available Quantity3932
Unit Price5.19
SWITCH SLIDE DPDT 10A 125V
Available Quantity130
Unit Price5.56
SWITCH SLIDE SPDT 10A 125V
Available Quantity232
Unit Price3.73
SWITCH SLIDE SPST 10A 125V
Available Quantity286
Unit Price4.08
SWITCH SLIDE DPST 10A 125V
Available Quantity252
Unit Price4.39
SWITCH SLIDE DPST 10A 125V
Available Quantity472
Unit Price4.53
SWITCH SLIDE DPDT 10A 125V
Available Quantity134
Unit Price4.92
SWITCH SLIDE DPDT 10A 125V
Available Quantity195
Unit Price5.19
SWITCH SLIDE SPDT 10A 125V
Available Quantity298
Unit Price4.21
SWITCH SLIDE SPDT 10A 125V
Available Quantity103
Unit Price4.63
SWITCH SLIDE DPST 10A 125V
Available Quantity57
Unit Price4.53
SWITCH SLIDE SPDT 10A 125V
Available Quantity44
Unit Price4.96
SWITCH SLIDE DPDT 10A 125V
Available Quantity50
Unit Price5.08
SWITCH SLIDE DPDT 10A 125V
Available Quantity43
Unit Price5.08