EUR | USD

ABS07 Series Datasheet

Abracon LLC

Download PDF Datasheet

Datasheet

2X
0.043
1.1
0.055
1.4
0.075
1.9
Connections
H:see table below
0.13±0.00
3.2±0.1
0.059±0.004
1.5±0.1
2X
0.024
0.6
0.071
1.8
0.051±0.004
1.3±0.1
4X
R0.006
0.15
0.094
2.4
C0.012[0.3]
0.010
0.25
2X
0.004
0.1
Recommended Land Pattern
Note: Due to material availability, the outline and finish
color of the component may vary. This variation in no way
affects the electrical performance of the product.
Part Number
Height (H)
ABS07
0.9 mm max.
ABS071
0.65 mm max.
-
kHz SMD Crystal
ABS07
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:20:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY

Products

CRYSTAL 32.7680KHZ 6PF SMD
Available Quantity104977
Unit Price0.81
CRYSTAL 32.7680KHZ 7PF SMD
Available Quantity65307
Unit Price0.81
CRYSTAL 32.7680KHZ 9PF SMD
Available Quantity18946
Unit Price0.81
CRYSTAL 32.7680KHZ 4PF SMD
Available Quantity5833
Unit Price0.81
CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity1309
Unit Price0.53
CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity97773
Unit Price1
CRYSTAL 32.7680KHZ 7PF SMD
Available Quantity943
Unit Price1
CRYSTAL 32.7680KHZ 9PF SMD
Available Quantity4776
Unit Price1.01