EUR | USD

ABMM2 Series Datasheet

Abracon LLC

View All Related Products | Download PDF Datasheet

Datasheet

||||||| | | | | | | | |
ABMM2
APPLICATIONS:
FEATURES:
STANDARD SPECIFICATIONS:
• Suitable for RoHS compliant reflow
Low height 1.2 mm max
Seam sealed ceramic package assures high reliability
• Computers, Modems, Microprocessors
• Communication, Test equipment
• PCMCIA
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 01.18.13
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
TABLE 1- Standard ESR
Frequency (MHz) ESR() max
7.3728 -7.999999 (Fund) 150
8.000 -9.999999 (Fund) 72
10.000 -50.000 (Fund) 50
30.000 100.000 (3rd OT) 60
100.001 110.000 (5th OT) 80
CERAMIC SURFACE MOUNT
LOW PROFILE QUARTZ CRYSTALS
6.0 x 3.6 x 1.2 mm
• Available tight tolerance and stability
Parameters Minimum Typical Maximum Units Notes
Frequency Range 7.3728 110.00 MHz
Operation Mode
7.3728 30.00MHz Fundamental Standard
30.01 100.00MHz 3rd Overtone Standard
100.01 110.00MHz 5th Overtone Standard
30.01 50.00MHz Fundamental See options
Operating Temperature -10 +60 ºC See options
Storage Temperature -40 +85 ºC
Frequency Tolerance @+25°C -20 +20 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -20 +20 ppm See options
Equivalent series resistance (R1) See table 1 below
Shunt capacitance (C0) 7.0 pF
Load capacitance (CL) 18.0 pF
Standard
(See options if
other than STD)
Drive Level 100 500 µW
Aging -2 +2 ppm @25°C±3°C First year
Insulation Resistance 500 MΩ @ 100Vdc ± 15V
Pb
RoHS/RoHS II Compliant
|||||||| | | | | | | |
ABMM2
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 01.18.13
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
CERAMIC SURFACE MOUNT
LOW PROFILE QUARTZ CRYSTALS
6.0 x 3.6 x 1.2 mm
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
ABMM2 - MHz - - - - -
Frequency in MHz
Please specify the
frequency in MHz.
e.g. 16.000MHz
Packaging
Blank: Bulk
T: 1000pcs / reel
T2: 250pcs / reel
Load Capacitance (pF)
Please specify CL in pF
(8 to 33pF) or S for series
Please contact Abracon
for other values
Freq. Stability
Blank: Standard
F; fund. AT for
F>30MHz
Custom ESR if
other than standard
R
: Specify a value in
(e.g.: R40)
Freq. Tolerance
1: ± 10 ppm
7: ± 15 ppm
Freq uen c y S tability (ppm)
Ope rating Te mp. ±10 ±20 ±30 ±50 ±100
0°C ~ +50° C A3 A4 A6 ----- -----
-10°C ~ +50°C B3 B4 B6 ----- -----
-10°C ~ +60°C C1 Std C6 ----- -----
-20 °C ~ +70°C E1 E2 E6 ----- -----
-40°C ~ +85°C ----- D1 D6 D5 -----
-40°C ~ +1 05°C ----- ----- ----- J 5 J10
-40°C ~ +1 25°C ----- ----- ----- K5 K10
Pb
RoHS/RoHS II Compliant
OUTLINE DRAWING:
TAPE & REEL:
Dimensions: inches (mm)
REFLOW PROFILE
Dimensions: mm
||||||| | | | | | | | |
ABMM2
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 01.18.13
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
CERAMIC SURFACE MOUNT
LOW PROFILE QUARTZ CRYSTALS
6.0 x 3.6 x 1.2 mm
Note 1: A chamfer of 0.3mm may appear on pad 1 or 4
Note 2: A rounded pad may appear on pad 1
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Note 3: Pin 2 and 4 are connected to the metal lid.
Please connect to GND
Pb
RoHS/RoHS II Compliant
T: Tape and reel (1,000pcs/reel)
T2: Tape and reel (250pcspcs/reel)

Products

CRYSTAL 8.0000MHZ 18PF SMD
Available Quantity39374
Unit Price0.64
CRYSTAL 25.0000MHZ 18PF SMD
Available Quantity2760
Unit Price0.64
CRYSTAL 8.0000MHZ 18PF SMD
Available Quantity57819
Unit Price0.72
CRYSTAL 12.0000MHZ 18PF SMD
Available Quantity35553
Unit Price0.72
CRYSTAL 10.0000MHZ 18PF SMD
Available Quantity22584
Unit Price0.72
CRYSTAL 24.0000MHZ 18PF SMD
Available Quantity14200
Unit Price0.72
CRYSTAL 25.0000MHZ 18PF SMD
Available Quantity14039
Unit Price0.72
CRYSTAL 14.7456MHZ 18PF SMD
Available Quantity14709
Unit Price0.72
CRYSTAL 7.3728MHZ 18PF SMD
Available Quantity5534
Unit Price0.72
CRYSTAL 10.0000MHZ 18PF SMD
Available Quantity1193
Unit Price0.63
CRYSTAL 11.0592MHZ 18PF SMD
Available Quantity1604
Unit Price0.72
CRYSTAL 16.0000MHZ 18PF SMD
Available Quantity1565
Unit Price0.72
CRYSTAL 48.0000MHZ 18PF SMD
Available Quantity1428
Unit Price0.72
CRYSTAL 20.0000MHZ 18PF SMD
Available Quantity1332
Unit Price0.72
CRYSTAL 14.31818MHZ 18PF SMD
Available Quantity1148
Unit Price0.72
CRYSTAL 50.0000MHZ 18PF SMD
Available Quantity1962
Unit Price0.9
CRYSTAL 25.0000MHZ 18PF SMD
Available Quantity1990
Unit Price0.72
CRYSTAL 32.7680MHZ 18PF SMD
Available Quantity902
Unit Price0.72
CRYSTAL 19.6608MHZ 18PF SMD
Available Quantity624
Unit Price0.72
CRYSTAL 8.0000MHZ 18PF SMD
Available Quantity681
Unit Price0.72