EUR | USD

ABS07 Series Datasheet

Abracon LLC

Download PDF Datasheet

Datasheet

2X
0.043
1.1
0.055
1.4
0.075
1.9
Connections
H:see table below
0.13±0.00
3.2±0.1
0.059±0.004
1.5±0.1
2X
0.024
0.6
0.071
1.8
0.051±0.004
1.3±0.1
4X
R0.006
0.15
0.094
2.4
C0.012[0.3]
0.010
0.25
2X
0.004
0.1
Recommended Land Pattern
Note: Due to material availability, the outline and finish
color of the component may vary. This variation in no way
affects the electrical performance of the product.
Part Number
Height (H)
ABS07
0.9 mm max.
ABS071
0.65 mm max.
-
kHz SMD Crystal
ABS07
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:20:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY

Products

CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity143714
Unit Price0.65
CRYSTAL 32.7680KHZ 7PF SMD
Available Quantity166050
Unit Price1
CRYSTAL 32.7680KHZ 9PF SMD
Available Quantity96909
Unit Price1
CRYSTAL 32.7680KHZ 6PF SMD
Available Quantity61154
Unit Price1
CRYSTAL 32.768KHZ 7PF SMD
Available Quantity4263
Unit Price1
CRYSTAL 32.768KHZ 9PF SMD
Available Quantity5533
Unit Price1
CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity45913
Unit Price1.07
CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity0
Unit Price1