Print Print this page
 
Kaga Electronics USA
VG10 Series
Kaga Electronics USA
VSI-mini Series
 
Linear Technology/Analog Devices
LTM® µModule® Series LTM8002
  • Images

VSI-mini Series

10W, 2A VSI-mini Step-Down Non-Isolated Type DC to DC Converter

Kaga Electronics USA

VSI-mini A Series is an ultra small, TO-3PL packaged type, and non-isolated type step-down DC to DC converter.

Datasheets:
Product Description

VSI-mini A Series has achieved ultra-high efficiency by the latest synchronous rectification circuit technology with the size of 20.2 × 21.5 × 8.3mm and 10W can be used without heat sink and external capacitor.

Features
  • Synchronous rectification control IC equipped
  • Heat sink not required
  • Solid Electrolytic Chip Capacitor equipped
  • Low profile
  • Ultra small type
  • High efficiency
  • Wide input voltage range
  • Over current protection
  • Non-isolated type
  • Adjustable output voltage
  • Output capacitor installed
  • High reliability, long life, high performance
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):2A
  • Efficiency:93%
  • Features:Remote On/Off
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C
  • Package / Case:7-DIP Module
  • Packaging:Tray
  • Power (Watts):10W
  • Size / Dimension:0.80" L x 0.85" W x 0.33" H (20.2mm x 21.5mm x 8.5mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):16.5V
  • Voltage - Input (Min):6V
  • Voltage - Output 1:5V
Parts