Print Print this page
 
GlobTek, Inc.
DB10
Kaga Electronics USA
VHV Series
 
Linear Technology/Analog Devices
µModule® Series LTM4601
  • Images

VHV Series

Medium High Voltage DC to DC Converters

Kaga Electronics USA

The VHV series features medium-high voltage DC to DC converters with ultra-compact size with the footprint reduced by about 60% as compared to conventional models. With a pentahedron metal shield case, ripple noise has been reduced to as low as 10mVp-p. Output voltage can be adjusted by external voltage or external variable resistor. The built-in short circuit and overcurrent protection provide high reliability and a long life.

Datasheets:
Features
  • Ultralow ripple noise
  • Compact
  • Adjustable output voltage from 0 to 100%
  • Built-in over current protection circuit
  • Output capacity 1.5W
  • ON/OFF control
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):1mA ~ 700µA
  • Features:Remote On/Off, OCP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 50°C
  • Package / Case:7-SIP Module
  • Packaging:Bulk
  • Power (Watts):1.5W
  • Size / Dimension:1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm)
  • Type:High Voltage - Non-Isolated Module
  • Voltage - Input (Max):13V
  • Voltage - Input (Min):11V
  • Voltage - Output 1:1000V ~ 2000V
Parts

View in Parametric Search

VHV12-1.0K1500PVHV12-1.0K1500PDC DC CONVERTER 1000V 1.5W BulkHigh Voltage - Non-Isolated Module111V7-SIP ModuleRoHS
VHV12-2.0K700PVHV12-2.0K700PDC DC CONVERTER 2000V 1.5W BulkHigh Voltage - Non-Isolated Module111V7-SIP ModuleRoHS
VHV12-1.5K1000PVHV12-1.5K1000PDC DC CONVERTER 1500V 1.5W BulkHigh Voltage - Non-Isolated Module111V7-SIP ModuleRoHS

View in Parametric Search