EUR | USD
Print Print this page
 
Amphenol LTW
USB 3.0
Amphenol LTW
USB Type-C Waterproof IP67 Connectors
 
Amphenol PCD
USB
  • Images

USB Type-C Waterproof IP67 Connectors

USB Type-C Waterproof IP67 Connectors

Amphenol LTW

Amphenol LTW offers a comprehensive range of rugged IP67, IP68 and IP69K USB Type-C connectors designed for different product and market applications. Mating and/or stand-alone waterproof, dustproof, high temperature and high vibration resistant, quick mating are all the many options available for selection. In its various form factors ALTW’s USB Type-C Swift LA, LP and GG series deliver high data transmission rate up to 10 Gigabits per second (10 Gbps) and superior power charging up to 5A current.

Specifications
  • Length:3.28' (1.00m)
  • Shielding:Shielded
Parts

View in Parametric Search

UC20ML-NAML-QA01UC20ML-NAML-QA01USB A Male to C Male (Circular Coupling)3.28' (1.00m)USB 2.024 AWG, 28 AWG, 32 AWGRoHS
UC30FL-NCML-SC01UC30FL-NCML-SC01CABLE USB TYPE C PLUG-PLUG 1M C Male to C Male (Circular Coupling)3.28' (1.00m)USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1))24 AWG, 30 AWG, 32 AWGRoHS

View in Parametric Search