Print Print this page
 
Amphenol Spectra-Strip
Spectra-Zip® Series
Amphenol Spectra-Strip
Twist 'N' Flat® Series
 
Assmann WSW Components
AWG Series

Twist 'N' Flat® Series

28 AWG, 0.050" (1.27mm) Pitch, Flat Cables

Amphenol Spectra-Strip

Amphenol Spectra-Strip Twist 'N' Flat cable combines the time and cost savings of mass termination with the electrical performance of twisted pairs, making it ideal for high speed computers and communications equipment. Labor savings of up to 95% as compared to automatic strip and crimp termination are readily achieved.

Specifications
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7 Strands / 36 AWG
  • Current Rating (Amps):1.3A
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Length:50.0' (15.24m)
  • Pitch:0.050" (1.27mm)
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

132-2801-020132-2801-020CBL RIBN 20COND TWISTPAIR 50' Flat Twisted Pair20 (10 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
132-2801-026132-2801-026CBL RIBN 26COND TWISTPAIR 50' Flat Twisted Pair26 (13 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
132-2801-060132-2801-060CBL RIBN 60COND TWISTPAIR 50' Flat Twisted Pair60 (30 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
132-2801-010132-2801-010CBL RIBN 10COND TWISTPAIR 50' Flat Twisted Pair10 (5 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
132-2801-040132-2801-040CBL RIBN 40COND TWISTPAIR 50' Flat Twisted Pair40 (20 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
132-2801-014132-2801-014CBL RIBN 14COND TWISTPAIR 50' Flat Twisted Pair14 (7 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
132-2801-016132-2801-016CBL RIBN 16COND TWISTPAIR 50' Flat Twisted Pair16 (8 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
132-2801-034132-2801-034CBL RIBN 34COND TWISTPAIR 50' Flat Twisted Pair34 (17 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
132-2801-050132-2801-050CBL RIBN 50COND TWISTPAIR 50' Flat Twisted Pair50 (25 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
169-2832-026169-2832-026CBL RIBN 26COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket26 (13 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
169-2832-010169-2832-010CBL RIBN 10COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket10 (5 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
169-2832-020169-2832-020CBL RIBN 20COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket20 (10 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
159-2832-010159-2832-010CBL RIBN 10COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket10 (5 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
159-2832-016159-2832-016CBL RIBN 16COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket16 (8 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
159-2832-026159-2832-026CBL RIBN 26COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket26 (13 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
159-2832-034159-2832-034CBL RIBN 34COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket34 (17 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
169-2832-034169-2832-034CBL RIBN 34COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket34 (17 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
159-2832-050159-2832-050CBL RIBN 50COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket50 (25 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
159-2832-040159-2832-040CBL RIBN 40COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket40 (20 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
169-2832-040169-2832-040CBL RIBN 40COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket40 (20 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
169-2832-050169-2832-050CBL RIBN 50COND TWISTPAIR 50' Flat Twisted Pair, Round Jacket50 (25 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS

View in Parametric Search