EUR | USD
Print Print this page
 
Efinix, Inc.
Trion® T20 BGA256 Development Kit
Efinix, Inc.
Trion® T20 MIPI Development Kit
 
Efinix, Inc.
Trion™ T8 BGA81 Development Kit

Trion® T20 MIPI Development Kit

T20MIPI-DK Trion® T20 MIPI Development Kit

Efinix, Inc.

The MIPI CSI-2 interface, which defines a simple, high-speed protocol, is the most widely used camera interface for mobile (source: MIPI Alliance). Adding a MIPI interface to an FPGA creates a powerful bridge to transmit or receive high-speed video data easily to/from an application processor. Efinix© Trion© FPGAs are more than simple MIPI bridges. With multiple MIPI TX and RX interfaces and 13K to 120K logic elements, Efinix® MIPI-enabled Trion® FPGAs are flexible, programable platforms that can perform complex video manipulation. Bring your video application to market quickly today and change it tomorrow to meet the next challenge. The Trion T20 MIPI development kit, which is based on the T20 FPGA, lets you explore the features of this easy-to-use, I/O-rich FPGA. The kit includes a Trion T20 MIPI Development Board (preloaded with a demonstration design), a MIPI and LVDS Expansion Daughter Card, 2 Raspberry PI Camera Connector Daughter Cards, a USB cable, standoffs, nuts, and screws.

Specifications
  • Contents:Board(s)
  • For Use With/Related Products:T20
  • Type:FPGA
Parts