EUR | USD
Print Print this page
 
Digilent, Inc.
ZYBO Z7 Zynq™-7000 Development Boards
Efinix, Inc.
Trion® T120 BGA324 and BGA576 Development Kits
 
Efinix, Inc.
Trion® T20 BGA256 Development Kit

Trion® T120 BGA324 and BGA576 Development Kits

T120F324C-DK and T120F576C-DK Trion® T120 BGA324 and BGA576 Development Kits

Efinix, Inc.

The T120 FPGA features the high-density, low-power Efinix® Quantum™ architecture wrapped with an I/O interface for easy integration. With a high I/O to logic ratio and differential I/O support, T120 FPGAs supports a variety of applications that need wide I/O connectivity. The T120 also includes a MIPI D-PHY with a built-in, royalty-free CSI-2 controller, which is the most popular camera interface used in the mobile industry. Additionally, T120 FPGAs support a DDR3, LPDDR3, LPDDR2 PHY with memory controller hard IP that provides faster access to data stored in memory. The carefully tailored combination of core resources and I/O provides enhanced capability for applications such as embedded vision, voice and gesture recognition, intelligent sensor hubs, power management, and LED drivers.

Specifications
  • For Use With/Related Products:T120
  • Suggested Programming Environment:Efinity
  • Type:FPGA
Parts

View in Parametric Search

T120F324C-DKT120F324C-DKKIT DEV T120 324 TRION MIPI CSI FPGAT120Trion T120 BGA324 Dev KitBoard(s), Cable(s), Power SupplyRoHS
T120F576C-DKT120F576C-DKKIT DEV T120 MIPI CSI 576 TRION FPGAT120Trion T120 BGA576 Dev KitBoard(s), Power SupplyRoHS

View in Parametric Search