EUR | USD
Print Print this page
 
Zilog
eZ80® Acclaim!®
Efinix, Inc.
Trion® FPGA's
 
Intel
Arria® GX

Trion® FPGA's

Trion® FPGA's

Efinix, Inc.

The Efinix® Trion® programmable platform, built on Efinix Quantum™ technology, delivers substantial Power-Performance-Area advantages over traditional FPGA products. Trion FPGAs feature programmable logic and a routing fabric built using Quantum technology. The fabric is wrapped with an I/O interface in a small footprint package that is required by many high-volume applications such as mobile and IoT. In addition to logic and routing, the fabric includes embedded memory blocks and multiplier blocks (or DSP blocks).

Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:33 ~ 278
  • Number of Logic Elements/Cells:3888 ~ 112128
  • Package / Case:49-VFBGA ~ 576-VFBGA
  • Total RAM Bits:78848 ~ 5536768
Parts

View in Parametric Search

T4F81C2T4F81C2IC FPGA TRION T4 55 I/O 81FBGA 388878848551.05V ~ 1.15V81-VFBGARoHS
T4F49C2T4F49C2IC FPGA TRION T4 33 I/O 49FPGA 388878848331.05V ~ 1.15V49-VFBGARoHS
T8Q144C3T8Q144C3IC FPGA TRION T8 97 I/O 144LQFP 7384125952971.05V ~ 1.15V144-LQFPRoHS
T8Q144C4T8Q144C4IC FPGA TRION T8 97 I/O 144LQFP 7384125952971.05V ~ 1.15V144-LQFPRoHS
T8F81C2T8F81C2IC FPGA TRION T8 55 I/O 81FBGA 7384125952551.05V ~ 1.15V81-VFBGARoHS
T8Q144I4T8Q144I4IC FPGA TRION T8 97 I/O 144LQFP 7384125952971.05V ~ 1.15V144-LQFPRoHS
T8F49C2T8F49C2IC FPGA TRION T8 33 I/O 49FPGA 7384125952331.05V ~ 1.15V49-VFBGARoHS
T13F256C3T13F256C3IC FPGA TRION T13 195 IO 256FBGA128287444891951.15V ~ 1.25V256-TFBGARoHS
T13F169C3T13F169C3IC FPGA TRION MIPI CSI 169FBGA 12828744489731.15V ~ 1.25V169-VFBGARoHS
T13F256I4T13F256I4IC FPGA TRION T13 195 IO 256FBGA128287444891951.15V ~ 1.25V256-TFBGARoHS
T13F169I4T13F169I4IC FPGA TRION MIPI CSI 169FBGA 12828744489731.15V ~ 1.25V169-VFBGARoHS
T20F256C3T20F256C3IC FPGA TRION T20 195 IO 256FBGA1972810695481951.15V ~ 1.25V256-TFBGARoHS
T20F169C3T20F169C3IC FPGA TRION MIPI CSI 169FBGA 197281069548731.15V ~ 1.25V169-VFBGARoHS
T20F256I4T20F256I4IC FPGA TRION T20 195 IO 256FBGA1972810695481951.15V ~ 1.25V256-TFBGARoHS
T20F169I4T20F169I4IC FPGA TRION MIPI CSI 169FBGA 197281069548731.15V ~ 1.25V169-VFBGARoHS
T55F484C3T55F484C3IC FPGA TRION T55 256 IO 484FBGA5419528313602561.15V ~ 1.25V484-LFBGARoHS
T55F324C3T55F324C3IC FPGA TRION MIPI CSI 324FBGA 5419528313601301.15V ~ 1.25V324-VFBGARoHS
T55F484C4T55F484C4IC FPGA TRION T55 256 IO 484FBGA5419528313602561.15V ~ 1.25V484-LFBGARoHS
T55F324C4T55F324C4IC FPGA TRION MIPI CSI 324FBGA 5419528313601301.15V ~ 1.25V324-VFBGARoHS
T55F484I4T55F484I4IC FPGA TRION T55 256 IO 484FBGA5419528313602561.15V ~ 1.25V484-LFBGARoHS
T55F576C3T55F576C3IC FPGA TRION MIPI CSI 576FBGA 5419528313602781.15V ~ 1.25V576-VFBGARoHS
T55F324I4T55F324I4IC FPGA TRION MIPI CSI 324FBGA 5419528313601301.15V ~ 1.25V324-VFBGARoHS
T55F576C4T55F576C4IC FPGA TRION MIPI CSI 576FBGA 5419528313602781.15V ~ 1.25V576-VFBGARoHS
T55F576I4T55F576I4IC FPGA TRION MIPI CSI 576FBGA 5419528313602781.15V ~ 1.25V576-VFBGARoHS
T85F484C3T85F484C3IC FPGA TRION T85 256 IO 484FBGA8409641523202561.15V ~ 1.25V484-LFBGARoHS
T85F324C3T85F324C3IC FPGA TRION MIPI CSI 324FBGA 8409641523201301.15V ~ 1.25V324-VFBGARoHS
T85F484C4T85F484C4IC FPGA TRION T85 256 IO 484FBGA8409641523202561.15V ~ 1.25V484-LFBGARoHS
T85F324C4T85F324C4IC FPGA TRION MIPI CSI 324FBGA 8409641523201301.15V ~ 1.25V324-VFBGARoHS
T85F484I4T85F484I4IC FPGA TRION T85 256 IO 484FBGA840961259522561.05V ~ 1.15V484-LFBGARoHS
T85F324I4T85F324I4IC FPGA TRION MIPI CSI 324FBGA 840961259521301.05V ~ 1.15V324-VFBGARoHS
T85F576C3T85F576C3IC FPGA TRION MIPI CSI 576FBGA 8409641523202781.15V ~ 1.25V576-VFBGARoHS
T85F576C4T85F576C4IC FPGA TRION MIPI CSI 576FBGA 8409641523202781.15V ~ 1.25V576-VFBGARoHS
T85F576I4T85F576I4IC FPGA TRION MIPI CSI 576FBGA 840961259522781.05V ~ 1.15V576-VFBGARoHS
T120F484C3T120F484C3IC FPGA TRION T120 256IO 484FBGA11212855367682561.15V ~ 1.25V484-LFBGARoHS
T120F324C3T120F324C3IC FPGA TRION MIPI CSI 324FBGA 11212855367681301.15V ~ 1.25V324-VFBGARoHS
T120F484C4T120F484C4IC FPGA TRION T120 256IO 484FBGA11212855367682561.15V ~ 1.25V484-LFBGARoHS
T120F324C4T120F324C4IC FPGA TRION MIPI CSI 324FBGA 11212855367681301.15V ~ 1.25V324-VFBGARoHS
T120F484I4T120F484I4IC FPGA TRION T120 256IO 484FBGA11212855367682561.15V ~ 1.25V484-LFBGARoHS
T120F324I4T120F324I4IC FPGA TRION MIPI CSI 324FBGA 11212855367681301.15V ~ 1.25V324-VFBGARoHS
T120F576C3T120F576C3IC FPGA TRION MIPI CSI 576FBGA 11212855367682781.15V ~ 1.25V576-VFBGARoHS
T120F576C4T120F576C4IC FPGA TRION MIPI CSI 576FBGA 11212855367682781.15V ~ 1.25V576-VFBGARoHS
T120F576I4T120F576I4IC FPGA TRION MIPI CSI 576FBGA 11212855367682781.15V ~ 1.25V576-VFBGARoHS

View in Parametric Search