EUR | USD
Print Print this page
 
Texas Instruments
Texas Instruments
Trinamic Motion Control GmbH
Trinamic Motion Control GmbH
 
Zilog
Zilog
  • Images

Trinamic Motion Control GmbH

Specialized Interface Devices

Trinamic Motion Control GmbH

The TMC424 is a triple incremental encoder input chip, which interfaces to any SPI™ compatible controller. It integrates 24 bit counters – one for each encoder – to provide a high position resolution without CPU interaction.

Datasheets:
Product Description

The TMC424 is intended as a companion chip for the TMC428 but not limited to this. Both ICs together enable the realization of a motion control system of three axis with encoder feedback. This provides position verification or stabilization by implementation of some additional software. Further, the TMC424 allows dynamic resolution adaptation for direct comparison of encoder counters with motors using different micro step resolution.

Specifications
  • Interface:SPI
  • Mounting Type:Surface Mount
  • Package / Case:100-LQFP
  • Supplier Device Package:100-TQFP (14x14)
  • Voltage - Supply:1.5V, 3.3V
Parts
Associated Product
Trinamic Motion Control GmbH TMC429+TMC26X-EVAL
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management