EUR | USD
Print Print this page
 
Precision Design Associates, Inc
90-00123-A0
Precision Design Associates, Inc
TM2800 (90-00001-A0)
 
Precision Design Associates, Inc
TM3500
  • Images

TM2800 (90-00001-A0)

2.8" Projected Capacitance Touch Module

Precision Design Associates, Inc

The TM2800 is a 2.8in touchscreen module offering best-in-class projected capacitance multi-touch functionality combined with a 2.8in LCD panel. The module is configured both for development and evaluation with the Atmel Xplained solutions or for development and integration with a custom host system.

Datasheets:
Features
  • Complete Touchscreen Module:
    • Projected Capacitive Multi Touch Controller
    • 2.8in LCD
  • Touch:
    • Atmel maXTouch mXT143E Touch Controller
    • Supports up to 8 touches
  • Display:
    • Displaytech SDT028ATFT 2.8in LCD
    • 320x240 resolution
    • 20ms typical response time
    • SPI Communication via ILI9320 Driver IC
    • Optional support for 18-bit parallel interface
    • White LED backlight
  • Cover Panel:
    • 1.2mm Soda Lime Glass
    • Optional 0.7mm Gorilla Glass™
Specifications
  • Backlight:LED - White
  • Diagonal Screen Size:2.8" (71.12mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pixels:320 x 240 (QVGA)
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:SPI, Parallel
  • Touchscreen:Capacitive
  • Viewing Area:44.20mm W x 58.60mm H
Parts