EUR | USD
Print Print this page
 
TinyCircuits
TinyDuino Processor Board
TinyCircuits
TinyScreen+ Processor, OLED and USB Board
 
TinyCircuits
TinyZero Processor Board
  • Images

TinyScreen+ Processor, OLED and USB Board

ASM2022 TinyScreen+ Processor, OLED and USB Board

TinyCircuits

TinyScreen+ is TinyCircuits' second generation processor board with the TinyScreen shield, and added an Atmel SAMD21 32-bit ARM processor (the same one used in the Arduino Zero), USB port, power management and battery charger what you get is a powerful OLED development system in one square inch. The standard TinyShield expansion port was kept allowing for use of all the current shields, and all 20 I/O pins are available for use the onboard OLED and four buttons are directly connected to extra hardware on the processor. The OLED is the same brilliant 16-bit color 96x64 pixel display, now capable of up to 40 FPS 16-bit color video playback from a microSD card, with single channel line-level audio output. TinyScreen+ uses the same TinyScreen library inside the Arduino programming environment, and most TinyScreen code and Arduino libraries will work as they are.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-M0+
  • Mounting Type:Fixed
  • Platform:TinyScreen+
  • Type:MCU 32-Bit
  • Utilized IC / Part:ATSAMD21
Parts