EUR | USD
Print Print this page
 
Silicon Labs
Si824x Evaluation Board
Soberton Inc.
TDA7492P Bluetooth® Audio Amplifier Board
 
SparkFun Electronics
TPA2005D1 Mono Audio Amp Breakout Board

TDA7492P Bluetooth® Audio Amplifier Board

XPCB-12BT Bluetooth® Audio Amplifier Board

Soberton Inc.

The XPCB-12BT Bluetooth audio amplifier board features STMicro’s TDA7492P dual BTL class-D amplifier IC. The board features two 25 W outputs that can be used to power speakers and exciters for any design in a small 73 mm x 48 mm package. This makes the XPCB-12BT an easy audio amplification circuit solution for any designer or engineer and would be a perfect tool for any maker or IoT project. The board allows users to connect to the input via Bluetooth or 3.5 mm wired audio aux connector. The board can be used for 4 ohm, 6 ohm, 8 ohm, and 16 ohm impedance speakers but is ideally made for 8 ohm.

Specifications
  • Amplifier Type:Class D
  • Board Type:Fully Populated
  • Max Output Power x Channels @ Load:25W x 2 @ 8Ohm
  • Output Type:2-Channel (Stereo)
  • Supplied Contents:Board(s)
  • Utilized IC / Part:TDA7492P
  • Voltage - Supply:8V ~ 26V
Parts