EUR | USD
Print Print this page
 
ARM
LPC4357 Evaluation Board MCB4357
ARM
STM32 Evaluation Board MCBSTM32F400
 
Bridgetek Pte Ltd.
FT900 Evaluation Board
  • Images

STM32 Evaluation Board MCBSTM32F400

MCBSTM32F400 STM32 Evaluation Board

ARM

The MCBSTM32F400 is an evaluation board for STM32.

Product Description

The Keil MCBSTM32F400 Evaluation Board enables you to create and test working programs based on the STMicroelectronics STM32 F4xx series of ARM Cortex®-M4 processor-based devices.

The MCBSTM32F400 Evaluation Board and Starter Kit include the MDK-Lite development tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCBSTM32F400 and a Quickstart guide are included.

Features
  • 168MHz STM32F407IG ARM Cortex®-M4 processor-based MCU in 176-pin BGA
  • On-Chip Memory: 1MB Flash & 192KB RAM
  • External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I²C EEPROM with NFC interface
  • 2.4 inch Color QVGA TFT LCD with resistive touchscreen
  • 10/100 Ethernet Port
  • USB 2.0 Full Speed - USB, USB-OTG, and USB Host
  • USB 2.0 High Speed - USB, USB-OTG, & USB Host
  • 1 CAN Interface
  • Serial/UART Port
  • MicroSD Card Interface
  • 5-position Joystick
  • 3-axis digital Accelerometer
  • 3-axis digital Gyroscope
  • Analog Voltage Control for ADC Input (potentiometer)
  • Audio CODEC with Line-In/Out and Speaker/Microphone
  • Digital Microphone
  • Digital VGA Camera
  • Push-Buttons for Reset, Wakeup, Tamper and User
  • 8 LEDs directly connected to port pins
  • Power Supply via:
    • High Speed and Full Speed USB (micro) connectors
    • Power jack (8V-12V) with Voltage Regulator capable to supply both USB host interfaces (500mA each)
  • Debug Interface Connectors
    • 20 pin JTAG (0.1 inch connector)
    • 10 pin Cortex debug (0.05 inch connector)
    • 20-pin Cortex debug + ETM Trace (0.05 inch connector)
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s), LCD
  • Core Processor:ARM® Cortex®-M4
  • Mounting Type:Fixed
  • Type:MCU 32-Bit
  • Utilized IC / Part:STM32 F4
Parts