EUR | USD
Print Print this page
 
ON Semiconductor
Standard IGBTs
Renesas Electronics America
Standard IGBTs
 
Rohm Semiconductor
Standard IGBTs
  • Images

Standard IGBTs

Renesas Electronics America

Datasheets:
Specifications
  • Current - Collector (Ic) (Max):90A
  • IGBT Type:Trench
  • Input Type:Standard
  • Mounting Type:Through Hole
  • Operating Temperature:150°C (TJ)
  • Package / Case:TO-247-3
  • Power - Max:328.9W
  • Reverse Recovery Time (trr):90ns
  • Supplier Device Package:TO-247A
  • Td (on/off) @ 25°C:63ns/142ns
  • Test Condition:400V, 30A, 5Ohm, 15V
  • Vce(on) (Max) @ Vge, Ic:1.75V @ 15V, 50A
  • Voltage - Collector Emitter Breakdown (Max):600V
Parts