EUR | USD
Print Print this page
 
GeneSiC Semiconductor
Standard Diode Array
Global Power Technologies Group
Standard Diode Array
 
Infineon Technologies
Diode Array
Features
  • High Surge Capability
  • Electrically Isolation base plate
Specifications
  • Current - Average Rectified (Io) (per Diode):30A ~ 120A
  • Current - Reverse Leakage @ Vr:25µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:30A ~ 120A
  • Diode Configuration:2 Independent
  • Diode Type:Standard
  • Mounting Type:Chassis Mount
  • Operating Temperature - Junction:-55°C ~ 175°C
  • Package / Case:SOT-227-4, miniBLOC
  • Reverse Recovery Time (trr):75ns ~ 135ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Supplier Device Package:SOT-227
  • Voltage - DC Reverse (Vr) (Max):200V ~ 1200V
  • Voltage - Forward (Vf) (Max) @ If:1V ~ 2.35V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:200V ~ 1200V
Parts

View in Parametric Search

GSXF120A120S1-D3GSXF120A120S1-D3DIODE FAST REC 1200V 120A SOT2272 IndependentStandard1200V120ASOT-227-4, miniBLOCRoHS
GSXF060A020S1-D3GSXF060A020S1-D3DIODE FAST REC 200V 60A SOT227 2 IndependentStandard200V60ASOT-227-4, miniBLOCRoHS
GSXF100A120S1-D3GSXF100A120S1-D3DIODE FAST REC 1200V 100A SOT2272 IndependentStandard1200V100ASOT-227-4, miniBLOCRoHS
GSXF120A040S1-D3GSXF120A040S1-D3DIODE FAST REC 400V 120A SOT227 2 IndependentStandard400V120ASOT-227-4, miniBLOCRoHS
GSXF030A100S1-D3GSXF030A100S1-D3DIODE FAST REC 1000V 30A SOT227 2 IndependentStandard1000V30ASOT-227-4, miniBLOCRoHS
GSXF120A060S1-D3GSXF120A060S1-D3DIODE FAST REC 600V 120A SOT227 2 IndependentStandard600V120ASOT-227-4, miniBLOCRoHS
GSXF120A020S1-D3GSXF120A020S1-D3DIODE FAST REC 200V 120A SOT227 2 IndependentStandard200V120ASOT-227-4, miniBLOCRoHS
GSXF100A060S1-D3GSXF100A060S1-D3DIODE FAST REC 600V 100A SOT227 2 IndependentStandard600V100ASOT-227-4, miniBLOCRoHS
GSXF100A100S1-D3GSXF100A100S1-D3DIODE FAST REC 1000V 100A SOT2272 IndependentStandard1000V100ASOT-227-4, miniBLOCRoHS
GSXF060A120S1-D3GSXF060A120S1-D3DIODE FAST REC 1200V 60A SOT227 2 IndependentStandard1200V60ASOT-227-4, miniBLOCRoHS
GSXF060A040S1-D3GSXF060A040S1-D3DIODE FAST REC 400V 60A SOT227 2 IndependentStandard400V60ASOT-227-4, miniBLOCRoHS
GSXF120A100S1-D3GSXF120A100S1-D3DIODE FAST REC 1000V 120A SOT2272 IndependentStandard1000V120ASOT-227-4, miniBLOCRoHS

View in Parametric Search