Print Print this page
 
Kyocera International Inc. Electronic Components
ST2012SB, Kyocera Series
Kyocera International Inc. Electronic Components
ST3215SB, Kyocera Series
 
NDK America, Inc.
NX2012SA Series
  • Images
  • Drawings

ST3215SB, Kyocera Series

32.768kHz, 20ppm, 2-SMD, No Lead

Kyocera International Inc. Electronic Components

Small, Low Profile, Ceramic Package, Reflow Compatible, kHz Tuning Fork Crystal

Product Description

3.2 x 1.5mm for Consumer/Mobile Equipment

Features
  • Small, low profile
  • Ceramic Package
  • Pb Free
  • Reflow compatible
Applications:
  • Consumer / Mobile Equipment
Specifications
  • ESR (Equivalent Series Resistance):60 kOhms ~ 90 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:4pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:2-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

ST3215SB32768C0HPWBBST3215SB32768C0HPWBBCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST3215SB32768E0HPWBBST3215SB32768E0HPWBBCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz±200ppm±20ppm2-SMD, No LeadRoHS
ST3215SB32768H5HPWAAST3215SB32768H5HPWAACRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST3215SB32768B0HPWB3ST3215SB32768B0HPWB3CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST3215SB32768E0HPWAAST3215SB32768E0HPWAACRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST3215SB32768B0HSZA1ST3215SB32768B0HSZA1CRYSTAL 32.768KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST3215SB32768C0HSZA1ST3215SB32768C0HSZA1CRYSTAL 32.768KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST3215SB32768H5HSZA1ST3215SB32768H5HSZA1CRYSTAL 32.768KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST3215SB32768E0HSZB1ST3215SB32768E0HSZB1CRYSTAL 32.768KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST3215SB32768Z0HPWBBST3215SB32768Z0HPWBBCRYSTAL 32.7680KHZ 4PF SMD kHz Crystal (Tuning Fork)32.768kHz±200ppm±20ppm2-SMD, No LeadRoHS
ST3215SB32768A0HPWBBST3215SB32768A0HPWBBTUNING FORK CRYSTAL, 3.2X1.5X0.8kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search