Print Print this page
 
Jauch Quartz
JTX310 Series
Kyocera International Inc. Electronic Components
ST2012SB, Kyocera Series
 
Kyocera International Inc. Electronic Components
ST3215SB, Kyocera Series
  • Images

ST2012SB, Kyocera Series

32.768kHz, 20ppm, 2-SMD, No Lead

Kyocera International Inc. Electronic Components

The ST2012SB, Kyocera Series of crystals are ultra small and compact for consumer and mobile equipment.

Specifications
  • ESR (Equivalent Series Resistance):75 kOhms ~ 80 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:4pF ~ 9pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.079" L x 0.047" W (2.00mm x 1.20mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

ST2012SB32768C0HPWBBST2012SB32768C0HPWBBCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST2012SB32768E0HPWBBST2012SB32768E0HPWBBCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST2012SB32768Z0HPWB4ST2012SB32768Z0HPWB4CRYSTAL 32.7680KHZ 4PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ST2012SB32768B0HPWBBST2012SB32768B0HPWBBCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz±200ppm±20ppm2-SMD, No LeadRoHS
ST2012SB32768B0HPWB4ST2012SB32768B0HPWB4CRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz±200ppm±20ppm2-SMD, No LeadRoHS

View in Parametric Search