EUR | USD
Print Print this page
 
ABLIC U.S.A. Inc.
S-93C86B
Everspin Technologies Inc.
SPI Serial EEPROM
 
Fremont Micro Devices Ltd
FT24C Series
  • Images

SPI Serial EEPROM

Serial EEPROM

Everspin Technologies Inc.

The MR25H offers serial EEPROM and serial Flash compatible read/write timing with no write delays and unlimited read/write endurance.

Features
  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • Low current sleep mode
  • Industrial temperatures
Specifications
  • Clock Frequency:40MHz
  • Memory Format:RAM
  • Memory Interface:SPI
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:8-VDFN Exposed Pad
  • Technology:MRAM (Magnetoresistive RAM)
Parts

View in Parametric Search

MR25H256CDFMR25H256CDFIC RAM 256K SPI 40MHZ 8DFN Non-VolatileRAMMRAM (Magnetoresistive RAM)256Kb (32K x 8)8-VDFN Exposed PadRoHS
MR25H10CDFMR25H10CDFIC RAM 1M SPI 40MHZ 8DFN Non-VolatileRAMMRAM (Magnetoresistive RAM)1Mb (128K x 8)8-VDFN Exposed PadRoHS
MR25H40CDFMR25H40CDFIC RAM 4M SPI 40MHZ 8DFN Non-VolatileRAMMRAM (Magnetoresistive RAM)4Mb (512K x 8)8-VDFN Exposed PadRoHS

View in Parametric Search