Print Print this page
 
Amphenol Spectra-Strip
Spectra-Flex® Series
Amphenol Spectra-Strip
Spectra-Zip® Series
 
Amphenol Spectra-Strip
Twist 'N' Flat® Series

Spectra-Zip® Series

28 AWG, 0.050" (1.27mm) Pitch, Stranded, Unshielded Flat Cables

Amphenol Spectra-Strip

Spectra-Zip® planar cables from Amphenol Spectra-Strip offer a balanced combination of economy, reliable performance, weight and space savings, controlled electrical characteristics, and low-cost termination for general purpose interconnection in electronic products.

Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7 Strands / 36 AWG
  • Current Rating (Amps):1A
  • Features:Zippable
  • First Conductor Mark:Red
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Gray
  • Length:50.0' (15.24m)
  • Number of Conductors:10 ~ 64
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.050" (1.27mm)
  • Ratings:UL Style 2651
  • Ribbon Thickness:0.035" (0.89mm)
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

191-2801-150191-2801-150CBL RIBN 50COND .050 GRAY 50' Flat Cable500.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-134191-2801-134CBL RIBN 34COND .050 GRAY 50' Flat Cable340.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-110191-2801-110CBL RIBN 10COND .050 GRAY 50' Flat Cable100.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-114191-2801-114CBL RIBN 14COND .050 GRAY 50' Flat Cable140.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-116191-2801-116CBL RIBN 16COND .050 GRAY 50' Flat Cable160.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-120191-2801-120CBL RIBN 20COND .050 GRAY 50' Flat Cable200.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-126191-2801-126CBL RIBN 26COND .050 GRAY 50' Flat Cable260.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-140191-2801-140CBL RIBN 40COND .050 GRAY 50' Flat Cable400.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-160191-2801-160CBL RIBN 60COND .050 GRAY 50' Flat Cable600.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-164191-2801-164CBL RIBN 64COND .050 GRAY 50' Flat Cable640.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-125191-2801-125CBL RIBN 25COND .050 GRAY 50' Flat Cable250.050" (1.27mm)50.0' (15.24m)RoHS
191-2801-137191-2801-137CBL RIBN 37COND .050 GRAY 50' Flat Cable370.050" (1.27mm)50.0' (15.24m)RoHS

View in Parametric Search