Print Print this page
 
Amphenol Spectra-Strip
Spectra-Bond® Series
Amphenol Spectra-Strip
Spectra-Flex® Series
 
Amphenol Spectra-Strip
Spectra-Zip® Series

Spectra-Flex® Series

28 AWG, 0.050" (1.27mm) Pitch, Unshielded Flat Cables

Amphenol Spectra-Strip

Spectra-Flex® high flex life flat cable from Amphenol Spectra-Strip is designed for applications that require repeated flexing without circuit interruption. This is ideal for printers, plotters, robotics, or any other application where constant flexing is required.

Features
  • Made with special alloy conductors which can withstand continuous flexing
Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper Alloy, Silver Coated
  • Conductor Strand:19 Strands / 40 AWG
  • Current Rating (Amps):1.3A
  • First Conductor Mark:Red
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Blue
  • Length:50.0' (15.24m)
  • Number of Conductors:10 ~ 50
  • Operating Temperature:105°C
  • Pitch:0.050" (1.27mm)
  • Ratings:UL Style 2651
  • Ribbon Thickness:0.035" (0.89mm)
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

191-2811-020191-2811-020CBL RIBN 20COND .050 BLUE 50' Flat Cable200.050" (1.27mm)50.0' (15.24m)RoHS
191-2811-010191-2811-010CBL RIBN 10COND .050 BLUE 50' Flat Cable100.050" (1.27mm)50.0' (15.24m)RoHS
191-2811-014191-2811-014CBL RIBN 14COND .050 BLUE 50' Flat Cable140.050" (1.27mm)50.0' (15.24m)RoHS
191-2811-016191-2811-016CBL RIBN 16COND .050 BLUE 50' Flat Cable160.050" (1.27mm)50.0' (15.24m)RoHS
191-2811-026191-2811-026CBL RIBN 26COND .050 BLUE 50' Flat Cable260.050" (1.27mm)50.0' (15.24m)RoHS
191-2811-034191-2811-034CBL RIBN 34COND .050 BLUE 50' Flat Cable340.050" (1.27mm)50.0' (15.24m)RoHS
191-2811-040191-2811-040CBL RIBN 40COND .050 BLUE 50' Flat Cable400.050" (1.27mm)50.0' (15.24m)RoHS
191-2811-050191-2811-050CBL RIBN 50COND .050 BLUE 50' Flat Cable500.050" (1.27mm)50.0' (15.24m)RoHS

View in Parametric Search