Print Print this page
 
Amphenol Spectra-Strip
Round 'N' Flat® Series
Amphenol Spectra-Strip
Spectra-Bond® Series
 
Amphenol Spectra-Strip
Spectra-Flex® Series
Amphenol Spectra-Strip

Spectra-Bond® Series

22 AWG to 24 AWG, Unshielded, Flat Ribbon Cables

Amphenol Spectra-Strip

Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Tinned
  • Current Rating (Amps):2.2A ~ 3A
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Multiple
  • Length:50.0' (15.24m)
  • Number of Conductors:10 ~ 20
  • Operating Temperature:105°C
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:22 AWG ~ 24 AWG
Parts

View in Parametric Search

111-2413-010111-2413-010CBL RIBN 10COND MULTICOLOR 50' Flat Cable10-50.0' (15.24m)RoHS
111-2414-010111-2414-010CBL RIBN 10COND MULTICOLOR 50' Flat Cable10-50.0' (15.24m)RoHS
111-2413-015111-2413-015CBL RIBN 15COND MULTICOLOR 50' Flat Cable15-50.0' (15.24m)RoHS
111-2213-010111-2213-010CBL RIBN 10COND MULTICOLOR 50' Flat Cable10-50.0' (15.24m)RoHS
111-2413-020111-2413-020CBL RIBN 20COND MULTICOLOR 50' Flat Cable20-50.0' (15.24m)RoHS
111-2214-010111-2214-010CBL RIBN 10COND MULTICOLOR 50' Flat Cable10-50.0' (15.24m)RoHS
111-2213-015111-2213-015CBL RIBN 15COND MULTICOLOR 50' Flat Cable15-50.0' (15.24m)RoHS
111-2414-015111-2414-015CBL RIBN 15COND MULTICOLOR 50' Flat Cable15-50.0' (15.24m)RoHS
111-2213-020111-2213-020CBL RIBN 20COND MULTICOLOR 50' Flat Cable20-50.0' (15.24m)RoHS
111-2414-020111-2414-020CBL RIBN 20COND MULTICOLOR 50' Flat Cable20-50.0' (15.24m)RoHS
111-2214-020111-2214-020CBL RIBN 20COND MULTICOLOR 50' Flat Cable20-50.0' (15.24m)RoHS

View in Parametric Search