EUR | USD
Print Print this page
 
Xilinx Inc.
Kintex™ -7
Xilinx Inc.
Spartan®-3
 
Xilinx Inc.
Spartan®-3A

Spartan®-3

Field Programmable Gate Arrays

Xilinx Inc.

The Spartan®-3 family of Field-Programmable Gate Arrays is specifically designed to meet the needs of high volume, cost-sensitive consumer electronic applications. The eight-member family offers densities ranging from 50,000 to five million system gates. The Spartan-3 family builds on the success of the earlier Spartan-IIE family by increasing the amount of logic resources, the capacity of internal RAM, the total number of I/Os, and the overall level of performance as well as by improving clock management functions. Numerous enhancements derive from the Virtex®-II platform technology. These Spartan-3 FPGA enhancements, combined with advanced process technology, deliver more functionality and bandwidth per dollar than was previously possible, setting higher standards in the programmable logic industry.

Product Description

The Spartan®-3 generation of FPGAs includes the Extended Spartan-3A family (Spartan-3A, Spartan-3AN, and Spartan-3A DSP platforms), along with the earlier Spartan-3 and Spartan-3E families. These families of Field Programmable Gate Arrays (FPGAs) are specifically designed to meet the needs of high volume, cost-sensitive electronic applications, such as consumer products. The Spartan-3 generation includes 25 devices offering densities ranging from 50,000 to 5 million system gates. The Spartan-3 platform was the industry’s first 90 nm FPGA, delivering more functionality and bandwidth per dollar than was previously possible, setting greater standards in the programmable logic industry. The Spartan-3E platform builds on the success of the earlier Spartan-3 platform by adding higher features that improve system performance and reduce the cost of configuration. The Extended Spartan-3A family builds on the success of the earlier Spartan-3E platform by further enhancing configuration and reducing power to provide the lowest total cost. The Spartan-3AN platform provides the additional benefits of non-volatility and large amounts of on-board user flash. The Spartan-3A DSP platform extends the density range and adds resources often required in digital signal processing (DSP) applications. Because of their exceptionally low cost, Spartan-3 generation FPGAs are ideally suited to a wide range of consumer electronics applications, including broadband access, home networking, display/projection, and digital television equipment. The Spartan-3 generation FPGAs provide a superior alternative to mask-programmed ASICs. FPGAs avoid the high initial cost, the lengthy development cycles, and the inherent inflexibility of conventional ASICs. Also, FPGA programmability permits design upgrades in the field with no hardware replacement necessary, an impossibility with ASICs.

Specifications
  • Mounting Type:Surface Mount
  • Number of Gates:50000 ~ 1000000
  • Number of I/O:63 ~ 333
  • Number of LABs/CLBs:192 ~ 1920
  • Number of Logic Elements/Cells:1728 ~ 17280
  • Package / Case:100-TQFP ~ 456-BBGA
  • Total RAM Bits:73728 ~ 442368
  • Voltage - Supply:1.14V ~ 1.26V
Parts

View in Parametric Search

XC3S50-4VQG100CXC3S50-4VQG100CIC FPGA 63 I/O 100VQFP 19217287372863100-TQFPRoHS
XC3S50-4TQG144CXC3S50-4TQG144CIC FPGA 97 I/O 144TQFP 19217287372897144-LQFPRoHS
XC3S50-4TQG144IXC3S50-4TQG144IIC FPGA 97 I/O 144TQFP 19217287372897144-LQFPRoHS
XC3S200-4PQG208CXC3S200-4PQG208CIC FPGA 141 I/O 208QFP 4804320221184141208-BFQFPRoHS
XC3S200-4VQG100CXC3S200-4VQG100CIC FPGA 63 I/O 100VQFP 480432022118463100-TQFPRoHS
XC3S200-4TQG144CXC3S200-4TQG144CIC FPGA 97 I/O 144TQFP 480432022118497144-LQFPRoHS
XC3S200-4VQG100IXC3S200-4VQG100IIC FPGA 63 I/O 100VQFP 480432022118463100-TQFPRoHS
XC3S200-4TQG144IXC3S200-4TQG144IIC FPGA 97 I/O 144TQFP 480432022118497144-LQFPRoHS
XC3S200-4FTG256CXC3S200-4FTG256CIC FPGA 173 I/O 256FTBGA 4804320221184173256-LBGARoHS
XC3S400-4TQG144CXC3S400-4TQG144CIC FPGA 97 I/O 144TQFP 896806429491297144-LQFPRoHS
XC3S400-4PQG208CXC3S400-4PQG208CIC FPGA 141 I/O 208QFP 8968064294912141208-BFQFPRoHS
XC3S400-4FTG256CXC3S400-4FTG256CIC FPGA 173 I/O 256FTBGA 8968064294912173256-LBGARoHS
XC3S400-4PQG208IXC3S400-4PQG208IIC FPGA 141 I/O 208QFP 8968064294912141208-BFQFPRoHS
XC3S400-4FTG256IXC3S400-4FTG256IIC FPGA 173 I/O 256FTBGA 8968064294912173256-LBGARoHS
XC3S400-4PQ208IXC3S400-4PQ208IIC FPGA 141 I/O 208QFP 8968064294912141208-BFQFP
XC3S400-4FGG456CXC3S400-4FGG456CIC FPGA 264 I/O 456FBGA 8968064294912264456-BBGARoHS
XC3S1000-4FTG256CXC3S1000-4FTG256CIC FPGA 173 I/O 256FTBGA 192017280442368173256-LBGARoHS
XC3S1000-4FGG456CXC3S1000-4FGG456CIC FPGA 333 I/O 456FBGA 192017280442368333456-BBGARoHS
XC3S1000-4FG320IXC3S1000-4FG320IIC FPGA 221 I/O 320FBGA 192017280442368221320-BGA

View in Parametric Search

Associated Product
Digilent, Inc. 410-251-B
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Digilent, Inc. 410-308-B
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Digilent, Inc. 410-357-B
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers