EUR | USD
Print Print this page
 
Nidec Copal Electronics
TF Series Micro Blower Kits with Driver
NKK Switches
SmartDisplay and SmartSwitch Evaluation Boards IS-DEV KIT-5
 
NKK Switches
SmartDisplay and SmartSwitch Evaluation Boards IS-DEV KIT-6
  • Images

SmartDisplay and SmartSwitch Evaluation Boards IS-DEV KIT-5

36 x 24 Display and Pushbutton Development Kits

NKK Switches

IS-DEV KIT-5 evaluation boards for SmartDisplay and SmartSwitch.

Product Description

By purchasing this kit a new horizon of design is expanding before your eyes. The LCD SmartSwitch, LCD SmartDisplay or LCD Compact SmartSwitch can be the distinguishing feature within your application that sets your product apart from the competition. The development kit contains all the necessary components to get you started using, testing and ultimately incorporating NKK Switches’ LCD 36×24 switches/displays/compact or into your designs.

The IS-DEV Kit-5 comes in three versions each demonstrating different SmartSwitches (5), Displays (5D), and Compacts (5C). The controller for these Dev Kits is the IS-C0203.

Features
  • IS-Dev Kit-5 controls two LCD 36×24 RGB pushbutton SmartSwitches (IS15ABFP4RGB).
  • IS-Dev Kit-5D controls two LCD 36×24 RGB SmartDisplays (IS01BFRGB) and two tactile switches.
  • IS-Dev Kit-5C controls two LCD 36×24 RGB compact SmartSwitches (IS15SBFP4RGB).
  • Serial communication via RS232 (57.6K, 1 start bit, 8 bit , 1 stop bit)
  • Optional audio feedback while switch is pressed.
  • Program responses to switch-actions events and timer-expire events.
  • User programmable for images, attributes and set-ups.
  • Set the type of activity reports from the controller to host.
  • LED Brightness settings.
  • Flash memory for 255 pictures and attributes.
  • Reports switch activity and timer expiration via serial port.
  • Stand alone operation or real time control by host.
  • The firmware can be customized based on customer requirements.
  • Socketed switches for easy examination.
  • Can be AC or battery operated (9V battery not included).
The IS-Dev Kit-5 kit includes:
  • Control unit.
  • Logic board (IS-L0204-C) with two LCD 36×24 RGB switches (IS15ABFP4RGB).
  • Handling instructions.
  • Serial port to RS232 adapter cable.
  • Power supply.
The IS-Dev Kit-5D kit includes:
  • Control unit.
  • Logic board (IS-L0251-C) with two LCD 36×24 RGB displays (IS01BFRGB).
  • Handling instructions.
  • Serial port to RS232 adapter cable.
  • Power supply.
The IS-Dev Kit-5C kit includes:
  • Control unit.
  • Logic board (IS-L0271-C) with two LCD 36×24 RGB compact switches (IS15SBFP4RGB).
  • Handling instructions.
  • Serial port to RS232 adapter cable.
  • Power supply.
Specifications
  • Function:Switches with Programmable Display
  • Primary Attributes:2 Compact Switches, PC Board with Flash Memory ~ 2 LCD Switches, PC Board with Flash Memory
  • Secondary Attributes:Power and Programming Connections
  • Supplied Contents:Board(s), Cable(s), Power Supply
  • Type:Electromechanical
Parts

View in Parametric Search

IS-DEV KIT-5IS-DEV KIT-5SMARTDISPLAY DEV KIT 5 ElectromechanicalSwitches with Programmable Display-IS15ABFP4RGB
IS-DEV KIT-5CIS-DEV KIT-5CSMARTDISPLAY DEV KIT 5C ElectromechanicalSwitches with Programmable Display-IS15SBFP4RGB

View in Parametric Search

Associated Product
NKK Switches IS-SERIAL-CABLE
Category: Semiconductors, Development Tools-Programmers, Development Systems-Accessories