EUR | USD
Print Print this page
 
SolaHD
SDP Series
SolaHD
Silver Line Series
 
SolaHD
SVL Series
  • Images

Silver Line Series

Single and Multi-Output Linear Power Supplies

SolaHD

The SolaHD Silver Line Series follows the industry accepted footprint for open frame, linear power supplies. Standard screw terminal connections and optional covers are offered for safety considerations.

Features
  • Easy-to-install screw terminal connections
  • Industry standard footprint
  • Universal input and approvals
  • Fast transient response
  • Short circuit protection
  • Low output noise
Applications
  • Industrial Control Circuits and Components
  • CNC Machinery
  • Equipment for food industry
  • Microprocessor Circuits
  • Instrumentation
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, CSA, cURus
  • Mounting Type:Chassis Mount
  • Number of Outputs:1 ~ 2
  • Operating Temperature:0°C ~ 50°C
  • Power (Watts):24W ~ 30W
  • Type:Open Frame
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

SLD-12-1010-12TSLD-12-1010-12TDUAL +-12V 1.0A LINEAR PS Open Frame2100 ~ 240 VAC12VRoHS
SLS-24-012TSLS-24-012TSINGLE 24V 1.2A LINEAR PS Open Frame1100 ~ 240 VAC24VRoHS
SLS-05-060-1TSLS-05-060-1TSINGLE 5V 6A OVP LINEAR PS Open Frame1100 ~ 240 VAC5VRoHS

View in Parametric Search