EUR | USD
Print Print this page
 
Central Semiconductor Corp
Silicon Carbide Schottky Diode
Comchip Technology
Silicon Carbide Schottky Diode
 
Cree/Wolfspeed
Silicon Carbide Schottky Diode
  • Images

Silicon Carbide Schottky Diode

Silicon Carbide Power Schottky Diode

Comchip Technology

Comchip Technology Corporation leads in the design and manufacture of SMD discrete semiconductors.

Features
  • Short recovery time
  • High speed switching possible
  • Temperature independent switching behavior
  • High temperature operation
  • High frequency operation
  • Positive temperature coefficient on VF
Specifications
  • Current - Average Rectified (Io):3A (DC) ~ 33A (DC)
  • Current - Reverse Leakage @ Vr:100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:2A ~ 10A
  • Diode Type:Silicon Carbide Schottky
  • Operating Temperature - Junction:-55°C ~ 175°C
  • Reverse Recovery Time (trr):0ns
  • Speed:No Recovery Time > 500mA (Io)
  • Voltage - DC Reverse (Vr) (Max):650V ~ 1200V
  • Voltage - Forward (Vf) (Max) @ If:1.7V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:650V ~ 1200V
Parts

View in Parametric Search

CDBD2SC21200-GCDBD2SC21200-GDIODE SIC 2A 1200V TO-263/D2PAK Silicon Carbide Schottky1200V6.2A (DC)1.7VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
CDBDSC8650-GCDBDSC8650-GDIODE SIC 8A 650V TO-252/DPAK Silicon Carbide Schottky650V25.5A (DC)1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
CDBJFSC8650-GCDBJFSC8650-GDIODE, SIC STKY 8A 650V TO-220F Silicon Carbide Schottky650V8A (DC)1.7VTO-220-2 Full PackRoHS
CDBDSC10650-GCDBDSC10650-GDIODE SIC 10A 650V TO-252/DPAK Silicon Carbide Schottky650V33A (DC)1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
CDBJSC10650-GCDBJSC10650-GDIODE SIC 10A 650V TO-220-2 Silicon Carbide Schottky650V10A (DC)1.7VTO-220-2 Full PackRoHS
CDBJFSC10650-GCDBJFSC10650-GDIODE, SIC STKY 10A 650V TO-220FSilicon Carbide Schottky650V10A (DC)1.7VTO-220-2 Full PackRoHS
CDBDSC51200-GCDBDSC51200-GDIODE SIC 5A 1200V TO-252/DPAK Silicon Carbide Schottky1200V18A (DC)1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
CDBJFSC101200-GCDBJFSC101200-GDIODE SIC 10A 1200V TO-220F Silicon Carbide Schottky1200V10A (DC)1.7VTO-220-2 Full PackRoHS
CDBJSC3650-GCDBJSC3650-GDIODE, SIC STKY 3A 650V TO-220-2Silicon Carbide Schottky650V3A (DC)1.7VTO-220-2 Full PackRoHS
CDBDSC3650-GCDBDSC3650-GDIODE SIC 3A 650V TO-252/DPAK Silicon Carbide Schottky650V11A (DC)1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
CDBJFSC3650-GCDBJFSC3650-GDIODE, SIC STKY 3A 650V TO-220F Silicon Carbide Schottky650V3A (DC)1.7VTO-220-2 Full PackRoHS
CDBDSC5650-GCDBDSC5650-GDIODE SIC 5A 650V TO-252/DPAK Silicon Carbide Schottky650V21.5A (DC)1.7VTO-252-3, DPak (2 Leads + Tab), SC-63RoHS
CDBJSC5650-GCDBJSC5650-GDIODE, SIC STKY 5A 650V TO-220-2Silicon Carbide Schottky650V5A (DC)1.7VTO-220-2 Full PackRoHS
CDBJFSC5650-GCDBJFSC5650-GDIODE, SIC STKY 5A 650V TO-220F Silicon Carbide Schottky650V5A (DC)1.7VTO-220-2 Full PackRoHS

View in Parametric Search