EUR | USD
Print Print this page
 
Advanced Photonix
SD003-151-001
Advanced Photonix
SD012-151-001
 
Advanced Photonix
SD012-151-011
  • Images

SD012-151-001

High Sensitivity, Low Noise 0.3mm² Diameter InGaAs Photodiode 1206 Package

Advanced Photonix

The SD 012-151-001 is a high sensitivity, low noise, 0.3mm² diameter active area InGaAs photodiode (chip dimensions 0.44mm x 0.44mm) for detection at SWIR, NIR wavelengths for imaging and sensing applications. The photodetector is assembled in a 1206 package.

Datasheets:
Features
  • Low Noise
  • High Sensitivity
  • Detection at SWIR and NIR
Applications:
  • Industrial Sensing
  • Security and Defense
  • Communication
  • Medical
Specifications
  • Current - Dark (Typ):5nA
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Response Time:1.2ns
  • Responsivity @ nm:0.90 A/W @ 1310nm
  • Spectral Range:800nm ~ 1700nm
  • Voltage - DC Reverse (Vr) (Max):40V
Parts