EUR | USD
Print Print this page
 
Rohm Semiconductor
Schottky Diode Array
Sanken
Schottky Diode Array
 
SMC Diode Solutions
Schottky Diode Array
  • Images

Schottky Diode Array

Schottky Diode

Sanken

Sanken is a supplier of high quality discrete semiconductors to the consumer markets.

Datasheets:
Specifications
  • Current - Average Rectified (Io) (per Diode):15A
  • Current - Reverse Leakage @ Vr:3mA ~ 300µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:15A
  • Diode Configuration:1 Pair Common Cathode
  • Diode Type:Schottky
  • Mounting Type:Through Hole
  • Operating Temperature - Junction:-40°C ~ 150°C
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Voltage - DC Reverse (Vr) (Max):60V ~ 100V
  • Voltage - Forward (Vf) (Max) @ If:700mV ~ 850mV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:60V ~ 100V
Parts

View in Parametric Search

FMW-4306FMW-4306DIODE ARRAY SCHOTTKY 60V TO220F 1 Pair Common CathodeSchottky60V15ATO-220-3 Full PackRoHS
FMEN-430AFMEN-430ADIODE ARRAY SCHOTTKY 100V TO3PF 1 Pair Common CathodeSchottky100V15ATO-3P-3 Full PackRoHS

View in Parametric Search