EUR | USD
Print Print this page
 
Sumida America Components Inc.
RCR Series
TE Connectivity Passive Product
SC30, Sigma Inductors Series
 
Triad Magnetics
FIRCH Series
  • Images

SC30, Sigma Inductors Series

Axial Leaded Power Inductors

TE Connectivity Passive Product

TE Connectivity quality and reliability are guaranteed in this range of insulated and shielded RF Inductors. The insulated range has a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. They are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available and the self-extinguishing polyolefin sleeve enhances environmental protection.

Features
  • Wide inductance range
  • Insulated packaging
  • Flame retardant
  • Wide temperature range
  • Established reliability
  • Fully protected from the environment
Applications :
  • Industrial
Specifications
  • Current Rating (Amps):219mA ~ 1.12A
  • DC Resistance (DCR):140mOhm Max ~ 3.7Ohm Max
  • Frequency - Self Resonant:25MHz ~ 510MHz
  • Inductance:220nH ~ 22µH
  • Inductance Frequency - Test:2.5MHz ~ 25MHz
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 100°C
  • Package / Case:Axial
  • Shielding:Shielded
  • Size / Dimension:0.165" Dia x 0.394" L (4.20mm x 10.00mm)
  • Tolerance:±10%
Parts

View in Parametric Search

SC301R0KTSC301R0KTFIXED IND 1UH 420MA 1 OHM TH ----RoHS-
SC30R22KTSC30R22KTFIXED IND 220NH 1.12A 140 MOHM --220nH±10%RoHSAxial
SC304R7KTSC304R7KTFIXED IND 4.7UH 384MA 1.2 OHM TH--4.7µH±10%RoHSAxial
SC30220KTSC30220KTFIXED IND 22UH 232MA 3.3 OHM TH --22µH±10%RoHSAxial
SC30100KTSC30100KTFIXED IND 10UH 219MA 3.7 OHM TH --10µH±10%RoHSAxial
SC30R47KTSC30R47KTFIXED IND 470NH 710MA 350 MOHM --470nH±10%RoHSAxial
SC302R7KTSC302R7KTFIXED IND 2.7UH 565MA 550 MOHM --2.7µH±10%RoHSAxial

View in Parametric Search