EUR | USD
Print Print this page
 
Samtec Inc.
T1M Series
Sullins Connector Solutions
SBH Series
 
Sullins Connector Solutions
SMH Series
  • Images

SBH Series

0.039" (1.00mm) Pitch Surface Mount and Through Hole Male Pin Connector Headers

Sullins Connector Solutions

The SBH Series box (shrouded) header series are specifically designed with high density and space saving features in mind that can significantly reduce the possibility and mismating.

Product Description

The SBH Series can either mate with female headers to create a board to board interconnection, or they can mate with IDC sockets to create a board to cable interconnection. These headers are available in through hole and surface mount configurations. They can be used in a wide range of consumer, commercial, and industrial applications in which a PCB needs to be connected to another board or cable.

Features
Applications:
  • Household appliances
  • HVAC equipment
  • Gasoline pumps
  • Vending machines
  • Telecomm and Datacomm equipment
  • Industrial machinery
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A per Contact
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.134" (3.40mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:6 ~ 14
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 125°C
  • Pitch - Mating:0.039" (1.00mm)
  • Row Spacing - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board
  • Termination:Solder
Parts
Associated Product
Sullins Connector Solutions SFM210-LPSE-S10-ST-BK
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Female Sockets (Receptacles)