EUR | USD
Print Print this page
 
MaxLinear, Inc.
RS-232 Transceivers
Murata Power Solutions Inc.
RS-232 Transceivers
 
Renesas Electronics America Inc.
RS-232 Transceivers
  • Images

RS-232 Transceivers

Isolated Dual EIA-232-D Transmitter and Receiver

Murata Power Solutions Inc.

The NM232DDC is an electrically isolated dual transmitter and receiver designed to interface data terminal equipment (DTE) with data communications equipment (DCE). The device provides two data receive channels and two data transmit channels.

Datasheets:
Specifications
  • Data Rate:9.6kbps
  • Duplex:Full
  • Mounting Type:Through Hole
  • Number of Drivers/Receivers:2/2
  • Operating Temperature:0°C ~ 70°C
  • Package / Case:24-DIP (0.667", 16.95mm)
  • Protocol:RS232
  • Receiver Hysteresis:500mV
  • Supplier Device Package:24-DIP
  • Type:Transceiver
  • Voltage - Supply:4.5V ~ 5.5V
Parts